Bearing Pullers | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Bearing Pullers

    When compounds that are held together by their own frictional forces need to be separated, you will need to reach for a set of pullers or separators in order to pull them apart. At RS, we have a varied range of reliable pullers, separators and extraction tools, as well as insertion tools and puller accessories.

    What types of Pullers are there?

    There are several types of pullers available, including mechanical pullers, bearing pullers, hydraulic pullers, strong back pullers, and heavy-duty jaw pullers, all of which you can find here with RS.

    Mechanical pullers are used to replace the bearing, pulley couplings or other parts that fit together in a similarly close fashion without having to dismantle machinery or remove the running shaft. There are three-arm or two-arm versions, with three arms providing better load distribution and a concentric pulling action and two-arms suitable for confined spaces.

    Bearing pullers are specifically-designed tools for removing or installing bearings from rotating machine shafts or from blind bearing holes. Dependent on the size of the puller, the application can vary dramatically, ranging from the transmission to complicated industry machinery.

    Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry. One of the main features of using a hydraulic version is that the job of removing or dismounting a bearing is much simpler, faster and safer.

    Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.

    Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. They offer minimal damage to a bearing, through the use of a jaw, the whole operation is of pulling a bearing is easy and safe. Jaws are commonly used in industrial and commercial environments.

    Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing. This is known as a user-friendly option because some gear puller sets feature an elastic retaining ring which helps keep the puller arm in position.

    401 Produits présentés pour Bearing Pullers

    Facom
    -
    Hydraulic Puller
    -
    -
    8
    -
    Gedore
    250 (External) mm, 340 (Internal) mm
    Bearing Puller
    -
    Lever Press
    -
    -
    Gedore
    50.0 mm
    Bearing Puller
    1t
    Lever Press
    1
    -
    1 434,15 €
    la pièce
    SKF
    -
    Bearing Puller
    -
    -
    -
    Steel
    SKF
    -
    Bearing Puller
    11.2t
    Hydraulic
    17
    -
    SKF
    68 (External) mm, 87 (Internal) mm
    Bearing Puller
    -
    Hand
    -
    -
    Facom
    130 mm
    -
    -
    -
    -
    -
    370,93 €
    la pièce
    Facom
    -
    -
    -
    -
    -
    -
    Facom
    70 → 200 mm
    Hydraulic Puller
    3t
    Hydraulic
    1
    -
    SKF
    200 mm
    Bearing Puller
    75000N
    Mechanical
    3
    Chrome Vanadium Steel
    SAM
    1 T
    Bearing Puller
    1t
    Mechanical
    1
    Steel
    Facom
    15 → 170 mm
    Bearing Puller
    10t
    Gear
    1
    -
    SAM
    -
    Bearing Puller
    -
    Mechanical
    1
    Steel
    Facom
    -
    -
    -
    -
    2
    -
    STAHLWILLE
    12.0 mm
    Bearing Puller
    -
    Gear
    -
    -
    Gedore
    160 (External) mm, 220 (Internal) mm
    Bearing Puller
    -
    Lever Press
    1
    -
    Facom
    -
    Bearing Puller
    -
    -
    2
    -
    STAHLWILLE
    22.0 mm
    Bearing Puller
    -
    Hand
    -
    -
    Gedore
    200 (External) mm, 260 (Internal) mm
    Bearing Puller
    -
    Lever Press
    -
    -
    SKF
    -
    Bearing Puller
    10MPa
    Hydraulic
    5
    Steel
    Résultats par page