Square Body Fuses | AR Fuses | 700V Fuses | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Square Body Fuses

    Square Body Fuses are extremely reliable very quick-acting fuses used for the protection of semiconductor devices. The high-speed fuses are specifically designed to protect sensitive devices such as SCRs, thyristors, and diodes. They work by minimizing peak current let-through and arc voltages.

    RS offer a range of high-quality fuses for all your circuit protection applications. We source our products from industry-leading brands including Mersen and Bussmann.

    How do you mount a square body fuse?

    These fuses feature a threaded hole through the centre of their casing. This allows the fuse to be conveniently screwed into place without the need for special fuse holders.

    What size High-Speed Square Body Fuse types are available?

    Our fuses are available in a range of sizes ranging from 30, 31, 32, and 33.

    Fuse ratings

    Our fuses are available in current ratings ranging from 80 amps to 900 amps.

    Fuse application categories

    The application category of a fuse is denoted by a two-digit code. Fuses are marked with letters that denote their characteristic or application. The first letter will be lower case, this indicates the breaking range. The second letter will be in the upper case and indicates the characteristics.

    aR Class Fuses - Provide partial range breaking capacity, for short circuit protection only.

    40 Produits présentés pour Square Body Fuses

    Mersen
    High Rupture Capacity
    DIN 43653, NF EN 60269-1, NF EN 60269-4
    32
    400A
    700V
    FF
    65.5mm
    50.6mm
    60mm
    aR
    Mersen
    High Rupture Capacity
    DIN 43653, NF EN 60269-1, NF EN 60269-4
    30
    315A
    700V
    FF
    46.5mm
    50.6mm
    40mm
    aR
    Mersen
    High Rupture Capacity
    DIN 43653, NF EN 60269-1, NF EN 60269-4
    33
    900A
    700V
    FF
    79.5mm
    50.6mm
    74.5mm
    aR
    Mersen
    High Rupture Capacity
    DIN 43653, NF EN 60269-1, NF EN 60269-4
    31
    400A
    700V
    FF
    56.5mm
    50.6mm
    51mm
    aR
    Mersen
    High Rupture Capacity
    DIN 43653, NF EN 60269-1, NF EN 60269-4
    30
    125A
    700V
    FF
    46.5mm
    50.6mm
    40mm
    aR
    Mersen
    High Rupture Capacity
    DIN 43653, NF EN 60269-1, NF EN 60269-4
    33
    1.4kA
    700V
    FF
    79.5mm
    50.6mm
    74.5mm
    aR
    Mersen
    High Rupture Capacity
    DIN 43653, NF EN 60269-1, NF EN 60269-4
    33
    1.25kA
    700V
    FF
    79.5mm
    50.6mm
    74.5mm
    aR
    Siemens
    -
    -
    NH3
    500A
    440V
    -
    -
    -
    -
    aR
    Mersen
    High Rupture Capacity
    DIN 43653, NF EN 60269-1, NF EN 60269-4
    31
    250A
    700V
    FF
    56.5mm
    50.6mm
    51mm
    aR
    Mersen
    High Rupture Capacity
    DIN 43653, NF EN 60269-1, NF EN 60269-4
    31
    450A
    700V
    FF
    56.5mm
    50.6mm
    51mm
    aR
    Siemens
    -
    DIN EN 60269-1
    -
    250A
    800V
    -
    -
    -
    -
    aR
    Schneider Electric
    -
    aR
    31 x 31mm
    700A
    690V ac
    F
    -
    -
    -
    aR
    Mersen
    High Rupture Capacity
    DIN 43653, NF EN 60269-1, NF EN 60269-4
    31
    630A
    700V
    FF
    56.5mm
    50.6mm
    51mm
    aR
    Mersen
    High Rupture Capacity
    DIN 43653, NF EN 60269-1, NF EN 60269-4
    31
    550A
    700V
    FF
    56.5mm
    50.6mm
    51mm
    aR
    Siemens
    -
    DIN EN 60269-1
    NH3
    900A
    1kV
    -
    -
    -
    -
    aR
    Siemens
    -
    -
    NH3
    -
    1kV
    -
    -
    -
    -
    aR
    Siemens
    -
    -
    NH3
    315A
    440V
    -
    -
    -
    -
    aR
    Siemens
    -
    -
    NH3
    400A
    440V
    -
    -
    -
    -
    aR
    Siemens
    -
    DIN EN 60269-1
    NH3
    1kA
    1kV
    -
    -
    -
    -
    aR
    Siemens
    -
    -
    NH1
    -
    1kV
    -
    -
    -
    -
    aR
    Résultats par page