Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    10198 Produits présentés pour MCBs

    • N° de stock RS 140-541
    • Référence fabricant 2CCS861001R1487
    la pièce
    178,77 €
    ABB
    1
    20A
    S801S
    UC-K
    -
    50 kA
    250V
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 141-111
    • Référence fabricant 2CCS862017R0905
    la pièce
    389,36 €
    ABB
    2
    90A
    S800U
    Type Z
    240V
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 141-222
    • Référence fabricant 2CCS862001R0251
    la pièce
    279,52 €
    ABB
    2
    25A
    S800S
    Type D
    240V
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 141-064
    • Référence fabricant 2CCS892001R0165
    la pièce
    187,10 €
    ABB
    2
    16A
    S802N
    Type B
    690V
    36 kA
    -
    -
    36 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 140-487
    • Référence fabricant 2CCS862017R0587
    la pièce
    394,66 €
    ABB
    2
    60A
    S800U
    Type K
    240V
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 140-699
    • Référence fabricant 2CCS573001R0404
    la pièce
    138,62 €
    ABB
    3
    40A
    S403M
    Type C
    440V
    15 kA
    12V
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 490-327
    • Référence fabricant 236287 PXL-C13/2
    la pièce
    67,31 €
    Eaton
    2
    13A
    PXL, S200
    Type C
    400V
    10 kA
    48V
    xPole
    10 kA
    MCB
    DIN Rail Mount
    35mm
    80mm
    60mm
    -
    -
    -
    -
    • N° de stock RS 218-8790
    • Référence fabricant 1492-SPM2B300
    la pièce
    82,12 €
    Allen Bradley
    2P
    30A
    1492-SPM
    Type B
    -
    -
    -
    1492-SP
    -
    -
    DIN Rail Mount
    -
    -
    -
    1492-SPM2B300
    -
    -
    -
    • N° de stock RS 435-308
    • Référence fabricant 2CCG001214R0001
    la pièce
    137,87 €
    ABB
    1
    80A
    S800N
    Type B
    400 V, 690V
    36 kA
    -
    High Performance
    36 kA
    MCB
    DIN Rail Mount
    95mm
    26mm
    88.5mm
    S801P-B80
    -
    -
    -
    la pièce
    36,14 €
    Allen Bradley
    1
    6A
    1492-SPM
    Type D
    277V
    10 kA
    48V
    1492
    10 kA
    MCB
    DIN Rail Mount
    17.5mm
    74mm
    88mm
    -
    -
    -
    -
    • N° de stock RS 769-4633
    • Référence fabricant 239098 FAZ6-C3/2
    la pièce
    55,74 €
    Eaton
    2
    3A
    -
    Type C
    230 → 400V
    6 kA
    -
    xEffect
    6 kA
    MCB
    DIN Rail Mount
    80mm
    17.5mm
    62mm
    -
    -
    -
    -
    • N° de stock RS 129-395
    • Référence fabricant 142498 FAZT-D25/3
    la pièce
    246,44 €
    Eaton
    3
    25A
    xEffect - FAZ-T
    Type D
    400V
    25 kA
    60V
    xEffect
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 825-5671
    • Référence fabricant P1MB2PB16
    la pièce
    34,45 €
    Lovato
    2
    16A
    P1MB
    Type B
    230 V, 400V
    10 kA
    80V
    ModuLo
    10 kA
    MCB
    DIN Rail Mount
    86.5mm
    36mm
    80mm
    -
    -
    -
    -
    • N° de stock RS 231-9566
    • Référence fabricant 2CCS573103R8634 S403M-C63NP
    la pièce
    272,77 €
    ABB
    4
    63A
    S400M
    Type C
    -
    -
    -
    SMISSLINE TP
    -
    -
    DIN Rail Mount
    -
    -
    -
    S403M-C63NP
    -
    -
    -
    la pièce
    579,96 €
    Schneider Electric
    3
    50A
    A9F
    Type B
    440V
    70 kA
    180V
    Acti9
    70 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 231-9769
    • Référence fabricant 2CDS274001R0161 S204M D 16A - 15 KA
    1 boîte de 1
    237,86 €
    ABB
    4
    16A
    S200M
    Type D
    400V
    25 kA
    400V
    System Pro M Compact
    25 kA
    MCB
    DIN Rail Mount
    88mm
    70mm
    69mm
    S204M-D16
    Designed for disassembly
    Yes
    -
    • N° de stock RS 218-8735
    • Référence fabricant 1492-SPM1C070
    L'unité (en paquet de 2)
    36,14 €
    Allen Bradley
    1P
    7A
    1492-SPM
    Type C
    -
    -
    -
    1492-SP
    -
    -
    DIN Rail Mount
    -
    -
    -
    1492-SPM1C070
    -
    -
    -
    • N° de stock RS 825-5955
    • Référence fabricant P1MB4PC04
    la pièce
    78,19 €
    Lovato
    4
    4A
    P1MB
    Type C
    230 V, 400V
    10 kA
    -
    ModuLo
    10 kA
    MCB
    DIN Rail Mount
    86.5mm
    72mm
    80mm
    -
    -
    -
    -
    • N° de stock RS 230-1101
    • Référence fabricant 264699 PLG6-C40/1N
    la pièce
    16,35 €
    Eaton
    1+N
    40A
    -
    Type C
    -
    -
    -
    -
    -
    -
    DIN Rail Mount
    -
    -
    -
    PLG6-C40/1N
    -
    -
    -
    Better World
    • N° de stock RS 221-0882
    • Référence fabricant A9N18424
    la pièce
    326,57 €
    Schneider Electric
    3
    80A
    A9N1
    Type B
    -
    -
    -
    Acti 9
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    Yes
    Green Premium
    Résultats par page