Clamping Levers

Clamping levers are designed for either manual tightening or to adjust and align machine parts and precision instruments. Within our extensive range, we offer adjustable, flat, heavy-duty, rigid arm and tapered levers, both male (external thread) and female (internal thread), in M4 to M16 thread sizes. RS Components also offers a range of different types of clamping levers, in different materials such as stainless steel, steel and thermoplastic and lengths of 40 mm to 203 mm.

Types of Levers

Clamping Levers are also known as clamping handles and adjustable handles, are easy to use. Lift and rotate the lever around a serrated drive to achieve the required clamping pressure. The male versions have a thread or stud shaft already fixed in place. Clamping levers with plastic handles are for light-duty applications whereas metal handles allow maximum torque to be applied. They have a small footprint and are ideal for use in small spaces.

Control levers are used for performing adjustment and positioning operations. They have a small footprint and are suitable for applications with limited room to manoeuvre. Lever's arms are used in various machine functions.

Tension Levers are designed for heavy-duty fixing and clamping applications. Simply pull the lever to disengage, swivel to the clamping position and release to engage. Check that there is enough space so that the grip can be rotated 360°.


...
Voir plus Voir moins

Filtres

Afficher 181 - 187 des 187 produits
Nombre de résultats par page
Description Prix Lever Type Thread Gender Thread Size Thread/Insert Length Handle Material Shaft Material Insert Material Length Colour
N° de stock RS 859-228
Référence fabricant3501
MarqueElesa
11,40 €
Each
Unité
Lever Arm Male M8 9mm Duroplast Steel - 65mm Black
N° de stock RS 859-234
Référence fabricant3601
MarqueElesa
14,42 €
Each
Unité
Lever Arm Male M10 14mm Duroplast Steel - 102mm Black
N° de stock RS 859-256
Référence fabricant4102
MarqueElesa
14,13 €
Each
Unité
Lever Arm Male M10 14mm Duroplast Steel - 95mm Black
N° de stock RS 859-290
Référence fabricant4002
MarqueElesa
9,01 €
Each
Unité
Lever Arm Male M8 9mm Duroplast Steel - 67mm Black
N° de stock RS 859-262
Référence fabricant4104
MarqueElesa
8,94 €
Each
Unité
Lever Arm Male M10 14mm Duroplast Steel - 180mm Black
Nouveau
N° de stock RS 208-7669
Référence fabricant3034441
0,314 €
Each (In a Pack of 10)
Unité
- - - 7.7mm PA - - - -
N° de stock RS 859-307
Référence fabricant4005
MarqueElesa
16,10 €
Each
Unité
Lever Arm Male M8 11mm Duroplast Steel - 137mm Black