General Purpose Enclosures | Electrical | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    General Purpose Enclosures

    General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

    Different types of General Purpose Enclosures

    The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

    • Gasket materials
    • Dimensions and sizes
    • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
    • Variety of colours
    • Flanged options for mounting purposes
    • Some of the enclosures feature ventilation, display windows and chassis plates

    Typical applications of General Purpose Enclosures?

    An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

    6188 Produits présentés pour General Purpose Enclosures

    Bopla
    -
    Polycarbonate
    222.3 x 140 x 63mm
    222.3 mm
    140 mm
    63 mm
    -
    -
    White
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    Fibox
    -
    Polycarbonate
    380 x 190 x 130mm
    130 mm
    380 mm
    190 mm
    IP65
    -
    Grey
    Grey
    -
    PC
    -
    -
    -
    IK08
    -
    CAMDENBOSS
    -
    ASA
    90x45x32mm
    90 mm
    32 mm
    45 mm
    IP40
    -
    White
    White
    -
    99
    -
    -
    -
    -
    -
    Hammond
    Flanged
    ABS
    95 x 50 x 50mm
    95 mm
    50 mm
    50 mm
    IP65
    -
    Light Grey
    Light Grey
    -
    RP
    -
    -
    -
    -
    -
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    Plastic
    750 x 375 x 275mm
    275 mm
    750 mm
    375 mm
    IP65
    -
    Red, Yellow
    -
    -
    xEnergy Safety Ci
    -
    -
    -
    -
    -
    Hammond
    Flanged
    ABS
    186 x 146 x 90mm
    186 mm
    90 mm
    146 mm
    IP65
    -
    Light Grey
    Light Grey
    -
    RP
    -
    -
    -
    -
    -
    Hammond
    Flanged
    ABS
    125 x 85 x 55mm
    125 mm
    55 mm
    85 mm
    IP65
    -
    Light Grey
    Clear
    -
    RP
    -
    -
    -
    -
    -
    Bopla
    -
    ABS
    224.2 x 198.9 x 72.4mm
    224.2 mm
    198.9 mm
    72.4 mm
    IP30
    -
    Light Grey
    Light Grey
    -
    Ultramas
    -
    -
    -
    -
    -
    Hammond
    -
    ABS
    50 x 25 x 15.5mm
    50 mm
    15.5 mm
    25 mm
    IP54
    1551
    Translucent Red
    Translucent Red
    -
    1551
    -
    -
    -
    -
    10g
    Hammond
    -
    Polycarbonate
    55 x 90 x 55mm
    115 mm
    90 mm
    55 mm
    -
    RZ Series
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hammond
    -
    Polycarbonate
    3.5 x 3.5 x 3.5in
    88.9 mm
    88.9 mm
    88.9 mm
    IP68
    1554
    -
    Clear
    -
    1554
    -
    -
    -
    -
    -
    Bopla
    -
    Polycarbonate
    323 x 185 x 76mm
    323 mm
    185 mm
    76 mm
    -
    -
    Black, Transparent
    -
    -
    BoVersa
    -
    -
    -
    -
    -
    RND
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Flanged
    Galvanised Steel
    1800x800mm
    -
    1800 mm
    800 mm
    IP66
    Spacial
    -
    -
    -
    NSY
    -
    Yes
    Green Premium
    -
    -
    Weidmüller
    -
    Polycarbonate
    600 x 400 132mm
    600 mm
    400 mm
    132 mm
    IP66, IP67
    -
    Grey
    Grey
    -
    FPC
    -
    -
    -
    IK08
    -
    Bopla
    Shielded
    Aluminium
    159 x 86 x 60mm
    159 mm
    60 mm
    86 mm
    IP66, IP68, IP69
    Bocube Alu
    Light Grey
    Light Grey
    -
    Bocube Alu
    0
    -
    -
    IK07, IK08
    679g
    Eaton
    -
    Plastic
    149 x 87 x 128mm
    128 mm
    149 mm
    87 mm
    IP65
    -
    Transparent
    -
    -
    Eaton Moeller Series
    -
    -
    -
    -
    -
    Hammond
    Flanged,Shielded
    Die Cast Aluminium
    122 x 122 x 40mm
    122 mm
    40 mm
    66 mm
    IP54
    -
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Hammond
    Flanged,Shielded
    Die Cast Aluminium
    52 x 84 x 153mm
    153 mm
    52 mm
    84 mm
    IP65
    Water-Tight
    -
    -
    -
    1590
    -
    -
    -
    -
    -
    Résultats par page