Desktop Enclosures

Desktop Enclosures or sometimes known as instrument enclosures are specialised housing devices used to protect common electrics or electrical products or other devices, by encasing the device inside the enclosure. Typically, enclosed within the housing to protect it from physical damage and/or damage from contaminants such as dust, water, chemicals, splash or surrounding environment and many come with IP40 and IP54 protection rating approvals. In the sectors where the devices give off intensive heat, it is important to use desktop enclosures that are designed with air ventilation to stop the enclosure from building up heat and from the device from over-heating.

RS Components offer a wide selection of desktop enclosures that are designed in different shapes, sizes, materials and specifications to suit your application and make it to use for a wide range of products. These desktop enclosures are supplied from trusted brands such as Bopla, Rose, Hammond, Camdenboss, Pactec and our very own quality brand RS PRO, supplying leading enclosure products that meet the required safety standards across several industries. Besides the standard desktop enclosure types, we only offer a wide range of enclosures suitable for 19 inch racks.

Features and Benefits

  • Heavy duty and light duty alternatives are available
  • IP40, IP54 protection rated enclosures
  • Slopped front desktop enclosures
  • Easily customisable
  • High and low temperature ranges offer great availability in different environments
  • Ruggedness of the box offers high impact resistance

What are desktop enclosures material options?

When protecting your electrics or devices you should not compromise on quality. We offer the finest quality desktop enclosures used in a wide range of applications. Typically made from a few materials, they include; ABS, Aluminium, Steel and more.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 157 produits
Nombre de résultats par page
Description Prix Body Material External Length External Width External Height External Dimensions Weight Sloped Front Colour Series Enclosure Rating Internal Mounting Type Special Features Standards Met
N° de stock RS 196-5970
Référence fabricantB4030117+B4030417+B4130106
MarqueOKW
113,20 €
Each
Unité
ABS 302 mm 272 mm 101 mm 302 x 272 x 101mm - Yes Grey, White DATEC - - - -
N° de stock RS 287-4730
Référence fabricant77001040
MarqueRose
242,28 €
Each
Unité
Aluminium 268 mm 324 mm 193.5 mm 268 x 324 x 193.5mm 3.5kg No Black, Grey Wavetronic IP40 Lateral Spring Nut Set, Mounting Bosses MCR Technology -
N° de stock RS 127-1047
Référence fabricantBIM6006-GY/PG
MarqueCAMDENBOSS
8,53 €
Each
Unité
ABS 143 mm 170 mm 55 mm 143 x 170 x 55mm - Yes Grey 6000 - PCB Mounting Bosses Ventilation Slots in Base UL 94-V0
N° de stock RS 819-4055
Référence fabricantA0612107
MarqueOKW
31,26 €
Each
Unité
ABS 120 mm 150 mm 63 mm 120 x 150 x 63mm - Yes White Comtec - - - -
N° de stock RS 741-3428
Référence fabricant93143524
MarqueBopla
20,05 €
Each
Unité
ABS 74.7 mm 145.3 mm 34 mm 74.7 x 145.3 x 34mm 122g No Graphite Grey Circum - - - -
N° de stock RS 220-5667
Référence fabricant72557-510-039
MarquePactec
15,27 €
Each
Unité
ABS 203.2 mm 254 mm 50.2 mm 203.2 x 254.01 x 50.17mm - Yes White KEU - PCB Mounted - UL 94 HB
N° de stock RS 200-5455
Référence fabricant35170036.HMT1
MarqueBopla
16,52 €
Each
Unité
ABS 165 mm 90 mm 47.5 mm 165 x 90 x 47.5mm - Yes White BoPad - - - -
N° de stock RS 242-3635
Référence fabricantLH64-200-039
MarquePactec
13,92 €
Each
Unité
ABS 106.7 mm 154.9 mm 55.9 mm 106.7 x 154.9 x 55.9mm - No White LH64 - - - -
N° de stock RS 200-5456
Référence fabricant35190035.HMT1
MarqueBopla
18,73 €
Each
Unité
ABS 200 mm 105 mm 53.6 mm 200 x 105 x 53.6mm - Yes Black BoPad - - - -
N° de stock RS 200-5465
Référence fabricant35110146.HMT1
MarqueBopla
35,84 €
Each
Unité
ABS 285 mm 198 mm 61.2 mm 285 x 198 x 61.2mm - Yes White BoPad - - - -
N° de stock RS 242-3641
Référence fabricantLH84-130-039
MarquePactec
15,55 €
Each
Unité
ABS 106.7 mm 205.7 mm 38.1 mm 106.7 x 205.7 x 38.1mm - No White LH84 - - - -
N° de stock RS 127-0584
Référence fabricantBIM6005-GY/PG
MarqueCAMDENBOSS
9,47 €
Each
Unité
ABS 143 mm 105 mm 55 mm 143 x 105 x 55mm - Yes Grey 6000 - PCB Mounting Bosses Ventilation Slots in Base UL 94-V0
N° de stock RS 200-5457
Référence fabricant35190036.HMT1
MarqueBopla
18,73 €
Each
Unité
ABS 200 mm 105 mm 53.6 mm 200 x 105 x 53.6mm - Yes White BoPad - - - -
Nouveau
N° de stock RS 221-4815
Référence fabricant68520120.MT1
MarqueBopla
65,60 €
Each
Unité
ABS 240.7 mm 196.9 mm 80.4 mm 240.68 x?196.9 x?80.44mm - No Light Grey - - - - -
N° de stock RS 132-5345
Référence fabricantPF20-4-20D
22,97 €
Each
Unité
ABS 200 mm 200 mm 40 mm 200 x 200 x 40mm 368.5g - Grey PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
N° de stock RS 505-864
Référence fabricantA0519007
MarqueOKW
28,53 €
Each
Unité
ABS 138 mm 190 mm 47.5 mm 138 x 190 x 47.5mm - Yes White DeskCase 138 - - - -
N° de stock RS 132-5351
Référence fabricantPF20-4-13W
17,60 €
Each
Unité
ABS 200 mm 135 mm 40 mm 200 x 135 x 40mm 264g - White PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
N° de stock RS 209-5808
Référence fabricantM5723207
MarqueMETCASE
85,18 €
Each
Unité
Aluminium 230 mm 180 mm 120 mm 230 x 180 x 120mm - - White Mettec - - - -
N° de stock RS 200-5519
Référence fabricant92865150.MT6
MarqueBopla
40,56 €
Each
Unité
Aluminium 150 mm 181.2 mm 68.2 mm 150 x 181.2 x 68.2mm - Yes Grey Alu-Topline (Sets) - - - -
N° de stock RS 415-2874
Référence fabricantA0615107
MarqueOKW
30,11 €
Each
Unité
ABS 200 mm 150 mm 71.5 mm 200 x 150 x 71.5mm - Yes White Comtec - - - -