Digital Isolator ICs, Galvanic Isolators | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    592 Produits présentés pour Digital Isolator ICs

    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    5.5V
    6.6 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    onsemi
    10Mbps
    4
    SOIC
    -
    1 μA
    5 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    Analog Devices
    100Mbps
    1
    SOIC
    5V
    10 μA
    2500 V
    3ns
    8
    Surface Mount
    -40°C
    +105°C
    5mm
    1.5mm
    4mm
    Texas Instruments
    100Mbps
    4
    SSOP
    5.5V
    13.4 mA
    5 kVrms
    -
    16
    -
    -
    -
    -
    -
    -
    NVE
    -
    4
    -
    7V
    6 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.5mm
    10.64mm
    2.67mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    -
    6.6 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    STMicroelectronics
    100Mbps
    2
    -
    7V
    2 mA, 5 mA
    849 V
    -
    8
    -
    -
    -
    -
    -
    -
    Texas Instruments
    1Mbps
    2
    SOIC
    -
    10 μA
    2.5 kVrms
    1ns
    8
    Surface Mount
    -40°C
    +125°C
    367mm
    35mm
    367mm
    Texas Instruments
    25Mbps
    1
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    -
    5.3 mA dc
    2.5 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    STMicroelectronics
    100Mbps
    2
    -
    7V
    2 mA, 5 mA
    849 V
    -
    8
    -
    -
    -
    -
    -
    -
    onsemi
    50Mbps
    2
    SOIC
    5V
    2 A
    2 kV
    -
    16
    -
    -
    -
    -
    -
    -
    NVE
    110Mbps
    5
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -55°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Texas Instruments
    150Mbps
    4
    SOIC
    -
    10 μA
    4243 Vrms
    2.3ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.35mm
    7.6mm
    Analog Devices
    150Mbit/s
    4
    SOIC
    -
    10 μA
    3750 Vrms
    2.5ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.65mm
    7.6mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    5.5V
    9.2 mA
    3.75 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    4
    SOIC
    5.5V
    7.4 mA
    2.5 kVrms
    5ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Analog Devices
    -
    -
    QSOP
    -
    -
    -
    -
    -
    Surface Mount
    -40°C
    +105°C
    5mm
    -
    4.01mm
    Texas Instruments
    150Mbps
    2
    SOIC
    -
    -
    2.5 kVrms
    -
    8
    -
    -40°C
    +125°C
    -
    -
    -
    NVE
    -
    2
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10mm
    6.2mm
    1.8mm
    Résultats par page