Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 604 produits
Nombre de résultats par page
Description Prix Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
N° de stock RS 178-7202
MarqueRS PRO
0,097 €
Each (In a Bag of 100)
Unité
- 0.5mm² 0.5 → 1.5 mm², 22 → 16 AWG 1.5mm² 25mm 4mm 22AWG Insulated 16AWG - Red - PC -
N° de stock RS 178-7217
MarqueRS PRO
0,061 €
Each (In a Bag of 100)
Unité
- 1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 25.2mm 4.5mm 16AWG Insulated 14AWG - Blue - Nylon -
N° de stock RS 178-7181
MarqueRS PRO
0,087 €
Each (In a Bag of 50)
Unité
- 0.5mm² 0.5 → 0.75 mm², 22 → 18 AWG 0.75mm² 27mm - 22AWG Insulated 18AWG - Red - PP -
N° de stock RS 178-7206
MarqueRS PRO
0,14 €
Each (In a Bag of 100)
Unité
- 4mm² 12 → 10 AWG, 4 → 6 mm² 6mm² 27.3mm 5.3mm 12AWG Insulated 10AWG - Yellow - Nylon -
N° de stock RS 841-7673
MarqueRS PRO
0,143 €
Each (In a Pack of 100)
Unité
Butt - 10 mm² - 23mm 6.6mm - Uninsulated - - - - - -
N° de stock RS 178-7200
MarqueRS PRO
0,079 €
Each (In a Bag of 100)
Unité
- 1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 16mm 3.9mm 16AWG Uninsulated 14AWG - - - - -
N° de stock RS 510-4911
MarqueRS PRO
6,39 €
1 Bag of 50
Sachet(s)
Tap 0.75mm² 18 → 14 AWG 2.5mm² 34mm 35mm 18AWG Insulated 14AWG - Blue - Nylon -
N° de stock RS 178-7236
MarqueRS PRO
0,085 €
Each (In a Bag of 50)
Unité
- 4mm² 12 → 10 AWG, 4 → 6 mm² 6mm² 25.5mm 10mm 12AWG Insulated 10AWG - Natural - Nylon -
N° de stock RS 809-2388
MarqueRS PRO
0,108 €
Each (In a Pack of 100)
Unité
Butt 4mm² 12 → 10 AWG 6mm² 20mm 5.4mm 12AWG Uninsulated 10AWG - - - - -
N° de stock RS 178-7223
MarqueRS PRO
0,138 €
Each (In a Bag of 100)
Unité
- 4mm² 12 → 10 AWG, 4 → 6 mm² 6mm² 26.5mm 6.3mm 12AWG Insulated 10AWG - Yellow - Vinyl -
N° de stock RS 178-7220
MarqueRS PRO
0,092 €
Each (In a Bag of 100)
Unité
- 1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 25.2mm 4.5mm 16AWG Insulated 14AWG - Blue - Nylon -
N° de stock RS 841-7686
MarqueRS PRO
0,371 €
Each (In a Pack of 100)
Unité
Butt - 25 mm² - 35mm 9.1mm - Uninsulated - - - - - -
N° de stock RS 510-8755
MarqueRS PRO
4,33 €
1 Bag of 50
Sachet(s)
Tap 0.75mm² 18 → 14 AWG 2.5mm² 27mm 20mm 18AWG Insulated 14AWG - White - PP -
N° de stock RS 613-9772
MarqueRS PRO
0,118 €
Each (In a Pack of 100)
Unité
Parallel 0.5mm² 22 → 16 AWG 1.5mm² 16.5mm 4mm 22AWG Insulated 16AWG - Red - Vinyl -
N° de stock RS 178-7183
MarqueRS PRO
0,104 €
Each (In a Bag of 50)
Unité
- 1.5mm² 1.5 → 2.5 mm², 16 → 14 AWG 2.5mm² 49mm - 16AWG Insulated 14AWG - Red - PP -
N° de stock RS 178-7178
MarqueRS PRO
0,047 €
Each (In a Bag of 100)
Unité
- 0.5mm² - 0.75mm² - - 22AWG Uninsulated 18AWG - - 19 x 6.5mm - 19mm
N° de stock RS 809-2372
MarqueRS PRO
0,044 €
Each (In a Pack of 100)
Unité
Parallel 1.5mm² 16 → 14 AWG 2.5mm² 8mm 3.9mm 16AWG Uninsulated 14AWG - - - - -
N° de stock RS 178-7232
MarqueRS PRO
0,04 €
Each (In a Bag of 100)
Unité
- 0.5mm² 0.5 → 1.5 mm², 22 → 16 AWG 1.5mm² 21mm 8mm 22AWG Insulated 16AWG - Natural - Nylon -
N° de stock RS 458-0724
MarqueRS PRO
0,83 €
Each (In a Bag of 10)
Unité
- - - - - - - Insulated - - - - - -
N° de stock RS 178-7216
MarqueRS PRO
0,054 €
Each (In a Bag of 100)
Unité
- 0.5mm² 0.5 → 1.5 mm², 22 → 16 AWG 1.5mm² 25.2mm 4mm 22AWG Insulated 16AWG - Red - Nylon -