Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 99 produits
Nombre de résultats par page
Description Prix Gender Series Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width Blade Thickness
N° de stock RS 267-4388
MarqueRS PRO
0,30 €
Each (In a Pack of 100)
Unité
Male - Insulated Nylon 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 28.2mm 17.4mm 5.2mm 4.6mm 0.8mm
N° de stock RS 624-1257
MarqueRS PRO
0,119 €
Each (In a Pack of 100)
Unité
Male - Insulated Vinyl 4mm² Unshrouded 6mm² 12AWG 10AWG 30.2mm 17.2mm 6.4mm 4.6mm 1mm
N° de stock RS 534-525
MarqueRS PRO
0,154 €
Each (In a Pack of 100)
Unité
Male - Insulated Vinyl 2.5mm² Unshrouded 6mm² 12AWG 10AWG 23.5mm 10mm 6.6mm 3mm 1mm
N° de stock RS 178-7244
MarqueRS PRO
0,045 €
Each (In a Bag of 100)
Unité
- - Insulated Vinyl 0.5mm² - 1.5mm² 22AWG 16AWG 19.8mm 10mm 1.7 (d1) mm, 4 (D) mm 2.3mm 0.75mm
N° de stock RS 178-7252
MarqueRS PRO
0,075 €
Each (In a Bag of 100)
Unité
- - Insulated Vinyl 1.5mm² - 2.5mm² 16AWG 14AWG 29.3mm 18mm 2.3 (d1) mm, 4.5 (D) mm 2.8mm 0.8mm
N° de stock RS 613-9687
MarqueRS PRO
0,149 €
Each (In a Pack of 100)
Unité
Male - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 21.8mm 11mm 4mm 3mm 0.75mm
N° de stock RS 613-9700
MarqueRS PRO
0,033 €
Each (In a Pack of 100)
Unité
Male - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 23.8mm 13mm 4mm 3mm 0.75mm
N° de stock RS 208-2694
MarqueRS PRO
0,051 €
Each (In a Pack of 100)
Unité
Male - Uninsulated - 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 28mm 18mm 4.5mm 2.5mm 0.8mm
N° de stock RS 457-5384
Référence fabricant150730
0,413 €
Each (In a Pack of 100)
Unité
Male PIDG Insulated Nylon 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 28.57mm 12mm 3.2mm 2.39mm 0.84mm
N° de stock RS 135-5032
Référence fabricant150730
214,24 €
1 Box of 1000
Boîte(s)
Male PIDG Insulated Nylon 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 28.57mm 12mm 3.2mm 2.39mm 0.84mm
N° de stock RS 166-7371
Référence fabricantFV5.5-AFW(LF)K
MarqueJST
0,254 €
Each (In a Box of 500)
Unité
Male - Insulated Vinyl 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 32.1mm 18.6mm 6.8mm 4.5mm 1mm
N° de stock RS 278-9288
Référence fabricant131444
0,453 €
Each (In a Pack of 100)
Unité
Male PLASTI-GRIP Insulated PVC 1mm² Unshrouded 2.6mm² 16AWG 14AWG 23mm 10.3mm 4.9mm 2.95mm -
N° de stock RS 164-1461
Référence fabricant131444
310,00 €
1 Box of 1000
Boîte(s)
Male PLASTI-GRIP Insulated PVC 1mm² Unshrouded 2.6mm² 16AWG 14AWG 23mm 10.3mm 4.9mm 2.95mm -
N° de stock RS 111-5343
Référence fabricantFV5.5-AFW(LF)K
MarqueJST
0,316 €
Each (In a Pack of 25)
Unité
Male - Insulated Vinyl 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 32.1mm 18.6mm 6.8mm 4.5mm 1mm
N° de stock RS 166-7548
Référence fabricantFVDWS1.25-AF2.3B(LF)
MarqueJST
193,42 €
1 Box of 1000
Boîte(s)
Male AF Insulated Vinyl 0.25mm² Shrouded 1.65mm² 22AWG 16AWG 19.8mm 10mm 4mm 2.3mm 0.8mm
N° de stock RS 166-7467
Référence fabricantFVWS1.25-BL(LF)
MarqueJST
169,01 €
1 Box of 1000
Boîte(s)
Male FV Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 20.1mm 11.1mm 4mm 3mm 0.8mm
N° de stock RS 166-7480
Référence fabricantFVWS2-AFW
MarqueJST
188,19 €
1 Box of 1000
Boîte(s)
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.2mm 18.2mm 4.5mm 4.6mm 0.8mm
N° de stock RS 161-6153
Référence fabricant131332
0,834 €
Each (In a Box of 500)
Unité
Male PIDG Insulated Nylon 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 29.21mm 12.3mm 5.6mm 4.1mm -
N° de stock RS 278-9272
Référence fabricant131443
0,139 €
Each (In a Pack of 100)
Unité
Male PLASTI-GRIP Insulated PVC 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 23mm 13mm 3.6mm 2.95mm -
N° de stock RS 688-1252
Référence fabricantFVWS2-AF2.3A
MarqueJST
0,211 €
Each (In a Pack of 100)
Unité
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.2mm 18mm 4.5mm 2.3mm 0.8mm