Wire Terminals & Splices

From crimp ring terminals to bootlace ferrules and butt splices, we stock a wide range of electrical terminals and splices for use with varying wire types and sizes. Select from high-quality brands including TE Connectivity, Weidmuller and our own brand RS PRO.

What are electrical terminals and splices?

Terminals and splices are types of connector that are mounted onto a wire. Together they can connect to a component to allow the electrical current to be used. Examples of wire terminals and splices include:

  • Ring Terminals
  • Space Connectors
  • Splice Connectors
  • Butt Splice
  • Bootlace Ferrules
  • Fork Terminals
  • Screw Terminals

What is the difference between a terminal and a splice?

Splices are used to typically join two conductor ends together without a mechanical connection. Wire splices feature a metal insert which cuts into the plastic insulation of the wires and crimps them. Wire splicing using a s splice connector means you do not need to solder the joint.

Terminals are used to "terminate" a conductor mechanically by crimping or soldering to a component. Crimp terminals, like splices, provide a quick and easy connection, without the need for soldering.

Selecting a terminal

They are available in various shapes, materials and mounting types. There are also specific colour codes to them that designate the size. When choosing a terminal, here are some points to consider:

  • Receptacle size
  • Wire/cable size (AWG/mm²)
  • Termination method
  • Terminal orientation
  • Insulation type
  • Operating temperature
  • Terminal material

What is terminal insulation?

Terminals can be insulated with various materials, such as Nylon or vinyl. The type of insulation depends on the purpose of the application. Heat shrink insulation is popular in terminals because it provides protection from moisture and corrosion. Nylon is also a popular insulation choice as it is easy to use and requires a simple crimping process. 

Non-insulated terminals are also available and are a cost-effective option. However, they do not offer the same level of protection and would need to suit the chosen application.

What are crimp connectors?

A crimp is an electrical connection which is formed by reshaping the wire. It is sometimes referred to as a cold welding. Crimping is used to terminate a wire and to attach a connector, such as a ring terminal. Crimping is achieved using a crimp tool. There are various levels of crimping and a well-performed crimp can provide a seal around the wire which prevents moisture getting in. This enables the connection to last longer and avoid corrosion.

9364 Produits présentés pour Wire Terminals & Splices

1 sur 469
En stock
  • N° de stock RS 178-8279
Sous-total (1 sachet de 100 unités)
8,40 €(TVA exclue)
En stock
  • N° de stock RS 804-6953
  • Référence fabricant 3240018
Sous-total (1 paquet de 100 unités)
21,80 €(TVA exclue)
En stock
  • N° de stock RS 178-7199
Sous-total (1 sachet de 100 unités)
5,00 €(TVA exclue)
En stock
  • N° de stock RS 186-7848
Sous-total (1 sachet de 250 unités)
7,20 €(TVA exclue)
En stock
  • N° de stock RS 178-8328
Sous-total (1 sachet de 100 unités)
7,00 €(TVA exclue)
En stock
  • N° de stock RS 228-0321
Sous-total (1 unité)
43,59 €(TVA exclue)
En stock
  • N° de stock RS 457-180
Sous-total (1 kit)
111,69 €(TVA exclue)
En stock
  • N° de stock RS 458-689
Sous-total (1 paquet de 100 unités)
6,20 €(TVA exclue)
En stock
  • N° de stock RS 613-9952
Sous-total (1 kit)
144,13 €(TVA exclue)
En stock
  • N° de stock RS 457-5362
  • Référence fabricant 160834-2
Sous-total (1 paquet de 100 unités)
66,70 €(TVA exclue)
En stock
  • N° de stock RS 178-7318
Sous-total (1 sachet de 100 unités)
4,50 €(TVA exclue)
En stock
  • N° de stock RS 613-9362
Sous-total (1 paquet de 100 unités)
24,80 €(TVA exclue)
En stock
  • N° de stock RS 178-8383
Sous-total (1 sachet de 100 unités)
6,70 €(TVA exclue)
En stock
  • N° de stock RS 414-6807
  • Référence fabricant 9019240000
Sous-total (1 sachet de 100 unités)
14,44 €(TVA exclue)
En stock
  • N° de stock RS 458-724
Sous-total (1 paquet de 100 unités)
8,40 €(TVA exclue)
En stock
  • N° de stock RS 204-6727
  • Référence fabricant 9004370000
Sous-total (1 boîte de 500 unités)
26,00 €(TVA exclue)
En stock
  • N° de stock RS 178-8742
Sous-total (1 sachet de 100 unités)
5,40 €(TVA exclue)
En stock
  • N° de stock RS 277-7947
  • Référence fabricant 97 99 172
Sous-total (1 sachet de 200 unités)
29,16 €(TVA exclue)
En stock
  • N° de stock RS 398-2191
  • Référence fabricant 23R
Sous-total (1 sachet de 10 unités)
9,26 €(TVA exclue)
En stock
  • N° de stock RS 841-7677
Sous-total (1 paquet de 100 unités)
43,10 €(TVA exclue)
Résultats par page