D Sub Connectors | D Sub Male & Female | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    D Sub Connectors

    D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.

    What are the types of D-sub Connectors we offer?

    • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.
    • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.
    • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).
    • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.
    • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.
    • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.
    • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.
    • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.
    • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.

    4982 Produits présentés pour D Sub Connectors

    RS PRO
    15
    Female
    Right Angle
    Through Hole
    2.77mm
    -
    Standard D-Sub
    -
    4-40 UNC Screwlocks
    DIP Solder
    3A
    -
    Glass Fibre Reinforced PBT
    250V
    39.2mm
    20.6mm
    12.55mm
    Brass
    Gold
    39.2 x 20.6 x 12.55mm
    107
    126,80 €
    la pièce
    RS PRO
    37
    Female
    Straight
    Panel Mount
    -
    -
    Standard D-Sub
    C
    -
    Solder
    5.0A
    -
    Steel
    750.0 V
    69.32mm
    10.92mm
    12.55mm
    Phosphor Bronze
    Gold over Nickel
    69.32 x 10.92 x 12.55mm
    -
    2,292 €
    L'unité (en paquet de 5)
    RS PRO
    9
    Male
    Straight
    Through Hole
    2.77mm
    -
    -
    -
    -
    Solder
    7.5A
    -
    Thermoplastic
    250.0 V
    30.81mm
    4.1mm
    12.55mm
    Copper Alloy
    Gold
    30.81 x 4.1 x 12.55mm
    -
    73,25 €
    la pièce
    RS PRO
    15
    Female
    Straight
    Panel Mount
    -
    -
    Micro-D
    -
    -
    Solder
    3A
    -
    Aluminium
    250.0 V
    23.5mm
    7.57mm
    10.64mm
    Copper Alloy
    Gold
    23.5 x 7.57 x 10.64mm
    -
    RS PRO
    9
    Male
    Right Angle
    Through Hole
    -
    -
    -
    -
    -
    Solder
    5.0A
    -
    -
    750.0 V
    -
    -
    -
    Copper Alloy
    Gold
    -
    -
    RS PRO
    26
    Female
    Straight
    Cable Mount
    2.29mm
    -
    High Density D-Sub
    -
    -
    Crimp
    5.0A
    -
    Steel
    350.0 V
    -
    12.2mm
    -
    Phosphor Bronze
    Gold over Nickel
    -
    -
    RS PRO
    37
    Female
    Right Angle
    Through Hole
    2.77mm
    -
    -
    -
    -
    Solder
    5A
    -
    Steel
    250V
    69.32mm
    4.1mm
    12.55mm
    Copper Alloy
    Gold over Nickel
    69.32 x 4.1 x 12.55mm
    -
    RS PRO
    15
    Female
    Straight
    Panel Mount
    2.74mm
    -
    Standard D-Sub
    A
    -
    Solder
    5.0A
    -
    Steel
    750.0 V
    39.14mm
    12.55mm
    14.85mm
    Copper Alloy
    Gold Flash
    39.14 x 12.55 x 14.85mm
    -
    RS PRO
    37
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    C
    Screw
    Solder
    5.0A
    -
    Steel
    1.0 kV
    69.4mm
    12.55mm
    11mm
    Brass
    Gold Flash
    69.4x12.55x11mm
    -
    78,34 €
    la pièce
    RS PRO
    15
    Male
    Straight
    Panel Mount
    -
    -
    -
    -
    -
    Solder
    3A
    -
    DAP
    -
    23.5mm
    7.57mm
    12.85mm
    Copper Alloy
    Gold
    23.5 x 7.57 x 12.85mm
    -
    RS PRO
    25
    Female
    Right Angle
    Through Hole
    2.77mm
    -
    -
    -
    -
    Solder
    5A
    -
    Steel
    250V
    53.04mm
    4.1mm
    12.55mm
    Copper Alloy
    Gold over Nickel
    53.04 x 4.1 x 12.55mm
    -
    58,44 €
    la pièce
    RS PRO
    15
    Male
    Straight
    Panel Mount
    -
    -
    Standard D-Sub
    A
    -
    Solder
    5.0A
    -
    Steel
    750.0 V
    -
    -
    -
    Gold over Nickel
    Gold
    -
    -
    0,972 €
    L'unité (en paquet de 100)
    RS PRO
    25
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    B
    Screw
    Solder
    5.0A
    -
    Steel
    1.0 kV
    53.04mm
    12.55mm
    11mm
    Brass
    Gold Flash
    53.04x12.55x11mm
    -
    RS PRO
    9
    Male
    Right Angle
    Through Hole
    2.54mm
    -
    -
    -
    -
    Solder
    3A
    -
    Aluminium Alloy
    600.0 V
    19.94mm
    -
    15.5mm
    Copper Alloy
    Gold
    19.94 x 15.5mm
    -
    159,33 €
    la pièce
    RS PRO
    37
    Male
    Straight
    Panel Mount
    -
    -
    Micro-D
    -
    -
    Solder
    3A
    -
    Aluminium
    250.0 V
    37.46mm
    7.57mm
    10.31mm
    Copper Alloy
    Gold
    37.46 x 7.57 x 10.31mm
    -
    RS PRO
    9
    Female
    Right Angle
    Through Hole
    -
    -
    -
    -
    -
    Solder
    5.0A
    -
    -
    750.0 V
    -
    -
    -
    Copper Alloy
    Gold
    -
    -
    9,162 €
    L'unité (en paquet de 5)
    RS PRO
    37
    Female
    Straight
    Through Hole
    2.77mm
    -
    -
    -
    -
    Solder
    7.5A
    -
    Thermoplastic
    250V
    69.32mm
    4.1mm
    12.55mm
    Copper Alloy
    Gold
    69.32 x 4.1 x 12.55mm
    -
    ASSMANN WSW
    25
    Female
    Straight
    Through Hole
    2.77mm
    -
    -
    -
    -
    Solder
    3A
    -
    PBT
    250.0 V
    53.1mm
    6.0mm
    12.5mm
    Brass
    Gold over Nickel
    53.1 x 6 x 12.5mm
    A-DF
    2,626 €
    L'unité (en paquet de 5)
    RS PRO
    15
    Male
    Straight
    Through Hole
    2.77mm
    -
    -
    -
    -
    Solder
    7.5A
    -
    Thermoplastic
    250V
    39.14mm
    4.1mm
    12.55mm
    Copper Alloy
    Gold over Nickel
    39.14 x 4.1 x 12.55mm
    -
    4,554 €
    L'unité (en paquet de 5)
    RS PRO
    15
    Female
    Straight
    Through Hole
    2.77mm
    -
    -
    -
    -
    Solder
    7.5A
    -
    Thermoplastic
    250V
    39.14mm
    4.1mm
    12.55mm
    Copper Alloy
    Gold over Nickel
    39.14 x 4.1 x 12.55mm
    -
    Résultats par page