Earth Terminal Blocks

Earth terminal blocks, also referred to as ground terminal blocks and earth terminals are used for grounding and earthing cables. These types of terminal blocks can house a range of different wire sizes as well a variety on the number earthing points that can be housed.

What is an earth terminal block?

Earth terminal type blocks are designed to protect electrical units and individuals from interference such as electrical or magnetic fields. This process known as grounding or earthing is a safe way to discharge excess electricity from an appliance.

These types of terminal blocks can be inserted into a block and are usually interchangeable with standard terminal blocks.

How to identify an Earth terminal block

Earth terminal blocks are easily identifiable with a green and yellow housing as per international standards and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.

These earth terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.

Applications for earth terminal blocks

Earth type terminal blocks are used worldwide in providing protection in a variety of applications such as

  • Distribution boards
  • Control centres and machine control systems such as ships and power stations

237 Produits présentés pour Earth Terminal Blocks

L'unité (en paquet de 5)
8,396 €
RS PRO
Double Screw
0 → 16 AWG
0 to 16mm²
Grey
4
Screw Down
Brass
-
-
-
51.4mm
18.5mm
12.2mm
-
-
-
-
1 boîte de 10
35,91 €
RS PRO
DIN Rail
20 → 6 AWG
10mm²
Green, Yellow
1
Cage Clamp
PA 66
IP20
-
-
-
-
-
-
-
-
-
1 sachet de 10
34,71 €
RS PRO
DIN Rail
24 → 10 AWG
4mm²
Green, Yellow
1
Clamp
PA 66
-
-
-
-
-
-
-
-
-
-
la pièce
3,64 €
RS PRO
CE (BS EN 60998)
0 → 16 AWG
-
-
3
Screw Down
Brass
-
-
-
42.3mm
18mm
12mm
-
-
-
-
1 boîte de 10
61,65 €
RS PRO
DIN Rail
26 → 14 AWG
2.5mm²
Grey
3
Cage Clamp
PA 66
-
24A
250 V
-
5mm
-
-
-
-
-
1 sachet de 10
30,83 €
RS PRO
DIN Rail
22 → 8 AWG
0.5 → 6mm²
Green, Yellow
1
Cage Clamp
-
-
-
-
-
-
-
-
-
-
-
L'unité (en paquet de 5)
15,57 €
RS PRO
Double Screw
0 → 16 AWG
-
Grey
8
Screw Down
Brass
-
-
-
86mm
18.5mm
12.2mm
-
-
-
-
L'unité (en paquet de 5)
1,632 €
RS PRO
DIN Rail
26 → 8 AWG
0.5 to 6mm²
Green/Yellow
2
Screw
-
-
-
-
57mm
46mm
8.2mm
-
-
-
-
1 sachet de 10
26,64 €
RS PRO
DIN Rail
24 → 10 AWG
0.5 → 6mm²
Green, Yellow
1
Cage Clamp
-
-
-
-
-
-
-
-
-
-
-
1 boîte de 10
61,68 €
RS PRO
DIN Rail
26 → 14 AWG
2.5mm²
Grey
3
Cage Clamp
PA 66
-
24A
250 V
-
5mm
-
-
-
-
-
L'unité (en paquet de 5)
8,492 €
RS PRO
Double Screw
0 → 16 AWG
0 to 16mm²
Grey
5
Screw Down
Brass
-
-
-
60mm
18.5mm
12.2mm
-
-
-
-
L'unité (en paquet de 5)
10,124 €
RS PRO
Double Screw
0 → 16 AWG
0 to 16mm²
Grey
7
Screw Down
Brass
-
-
-
77.2mm
18.5mm
12.2mm
-
-
-
-
la pièce
9,16 €
RS PRO
-
16 → 6 AWG
10mm²
Green/Yellow
2
Screw Down
Nylon
-
57A
800 V
54mm
10mm
62.5mm
-
-
-
-
L'unité (en paquet de 5)
1,662 €
RS PRO
DIN Rail
26 → 10 AWG
0.5 to 4mm²
Green/Yellow
2
Screw
-
-
-
-
56.7mm
46mm
6.6mm
-
-
-
-
1 boîte de 5
13,32 €
RS PRO
DIN Rail
24 → 12 AWG
4mm²
Green, Yellow
1
Spring
PA 66
IP20
24A
-
-
-
-
-
-
-
-
1 boîte de 5
16,17 €
RS PRO
DIN Rail
22 → 8 AWG
10mm²
Green, Yellow
1
Spring
PA 66
IP20
-
-
-
-
-
-
-
-
-
1 boîte de 5
24,39 €
RS PRO
DIN Rail
14 → 4 AWG
25mm²
Green, Yellow
1
Spring
PA 66
IP20
-
-
-
-
-
-
-
-
-
1 sachet de 10
35,33 €
RS PRO
DIN Rail
24 → 10 AWG
4mm²
Green, Yellow
1
Spring
PA 66
-
-
-
-
-
-
-
-
-
-
la pièce
3,83 €
RS PRO
DIN Rail
16 → 6 AWG
1.5 to 10mm²
Green/Yellow
2
Screw
-
-
-
-
56.7mm
46mm
10.5mm
-
-
-
-
1 boîte de 5
16,17 €
RS PRO
DIN Rail
18 → 10 AWG
6mm²
Green, Yellow
1
Cage Clamp
PA 66
IP20
-
-
-
-
-
-
-
-
-
Résultats par page