Wire Housings & Plugs | Female Connector | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Wire Housings & Plugs

    Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB.

    How do crimp housings work?

    Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

    Types of crimp housings

    The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.

    7864 Produits présentés pour Wire Housings & Plugs

    Molex
    24
    -
    -
    -
    -
    5559
    -
    -
    -
    -
    -
    -
    -
    Hirose
    8
    2
    2mm
    Female
    Cable Mount
    DF11
    DF11 Series
    Straight
    10mm
    5mm
    -
    PA
    -
    TE Connectivity
    12
    3
    4.2mm
    Male
    Panel Mount
    Mini-Universal MATE-N-LOK
    Wire-to-Board Connector
    Straight
    18.2mm
    -
    -
    Nylon
    -
    Molex
    50
    2
    2.54mm
    Female
    Cable Mount
    C-Grid III
    C-Grid III Connector
    Straight
    63.5mm
    7.72mm
    -
    PPO
    -
    Molex
    3
    1
    5.03mm
    Female
    Free Hanging
    STANDARD .093"
    -
    Straight
    21.08mm
    7.92mm
    -
    Nylon
    -
    TE Connectivity
    12
    2
    3.5mm
    Female
    -
    MULTILOCK 070
    MULTILOCK Wire-to-Wire Connector
    Straight
    32.7mm
    -
    -
    PBT
    -
    Molex
    6
    1
    3.96mm
    Female
    -
    90331
    -
    Straight
    -
    -
    -
    -
    -
    HARWIN
    8
    2
    2mm
    Female
    -
    M22-30
    M22 Series Connector
    Straight
    8.4mm
    4.1mm
    -
    Nylon
    -
    Molex
    3
    1
    3mm
    Female
    Cable Mount
    Micro-Fit 3.0
    Micro-Fit 3.0 Crimp Terminal 43030, Micro-Fit 3.0 Crimp Terminal 45773, Micro-Fit 3.0 Crimp Terminal 46235
    Straight
    9.85mm
    5.3mm
    -
    Nylon
    -
    Amphenol Communications Solutions
    8
    2
    2.54mm
    Female
    Cable Mount
    DUBOX
    -
    Straight
    10.08mm
    6.59mm
    -
    Thermoplastic
    -
    Molex
    4
    2
    3mm
    Female
    Cable Mount
    -
    206460 Micro-Fit+ Female Terminal
    -
    6.85mm
    16mm
    -
    Polyamide
    -
    Molex
    14
    1
    2.54mm
    Female
    Panel Mount
    SL
    SL Connector
    Straight
    35.53mm
    6.58mm
    -
    PET
    -
    JST
    14
    1
    2.5mm
    Female
    -
    XA
    Disconnectable Crimp Connector
    Straight
    37.3mm
    6.9mm
    9.5mm
    Nylon
    -
    TE Connectivity
    18
    6
    5mm
    Female
    -
    Metrimate
    Square Grid Pin & Socket Connector
    Straight
    23.8mm
    -
    -
    Thermoplastic
    -
    JST
    3
    1
    6.2mm
    Female
    Cable Mount
    VL
    VL Series Pin Contact
    Straight
    26.4mm
    29.5mm
    -
    Polyamide
    -
    TE Connectivity
    18
    6
    5mm
    Female
    -
    Metrimate
    Square Grid Pin & Socket Connector
    Straight
    23.8mm
    -
    -
    Thermoplastic
    -
    Molex
    4
    2
    3mm
    Plug
    Cable Mount
    Micro-Fit 3.0
    Micro-Fit 3.0 Crimp Terminals(43031)
    Straight
    -
    9.65mm
    -
    Nylon
    -
    Molex
    5
    1
    5.08mm
    Female
    -
    KK
    KK Connector
    Straight
    25.4mm
    6mm
    15.9mm
    Nylon
    3D CAD Model
    Molex
    6
    1
    1.25mm
    Female
    Cable Mount
    PicoBlade
    50058 Crimp Terminals, 50079 Crimp Terminals
    -
    9.25mm
    3.95mm
    -
    Polyamide
    -
    Weidmüller
    4
    1
    5.08mm
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page