PCB Sockets | Free Next Day Delivery | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    PCB Sockets

    PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They're connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.

    They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.

    How do PCB sockets work?

    PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.

    What are PCB sockets used for?

    PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.

    10783 Produits présentés pour PCB Sockets

    Preci-Dip
    14
    2
    2.54mm
    Board to Board
    PCB Mount
    Straight
    -
    -
    Solder
    12A
    100 V , 150 V
    803
    Beryllium Copper
    -
    -
    Samtec
    52
    2
    2.54mm
    Elevated Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12 A, 23A
    225 V
    ESQ
    Bronze
    -
    -
    Samtec
    12
    1
    2.54mm
    Board to Board
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    SS
    Beryllium Copper
    -
    -
    Samtec
    24
    2
    2.54mm
    Socket
    Through Hole
    Vertical
    -
    -
    -
    -
    -
    ESQ
    -
    -
    -
    TE Connectivity
    48
    3
    3.5mm
    Shrouded Header
    Through Hole
    Right Angle
    -
    -
    Solder
    -
    -
    MULTILOCK 040 II
    Brass
    -
    -
    Samtec
    160
    4
    1.27mm
    High-Speed High-Density Open-Pin-Field Array Socket
    Surface Mount
    Straight
    -
    -
    Solder
    -
    -
    SEAF
    -
    -
    SEAF-40-05.0-L-04-2-A-K-TR
    ITT Cannon
    12
    4
    5.08mm
    Receptable
    PCB Mount
    -
    -
    -
    PCB Pin
    -
    -
    TSTRECT
    -
    -
    192990-3270
    Phoenix Contact
    32
    2
    1.27mm
    Female Connector
    Surface Mount
    -
    -
    -
    Solder
    1.4A
    500 V
    FP 1.27/ 32-FV
    Copper
    -
    -
    Amphenol Communications Solutions
    6
    1
    2.5mm
    Connectors
    -
    Straight
    -
    -
    Cable
    -
    -
    FLHS6P008
    -
    -
    -
    Molex
    14
    1
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    2.5A
    250 V
    KK 254
    Bronze
    -
    4455
    WAGO
    11
    -
    5mm
    Female Connector
    PCB Mount
    Straight
    -
    -
    Cage Clamp
    -
    -
    769
    -
    -
    -
    Hirose
    40
    2
    1.27mm
    Board to Board
    Through Hole
    Right Angle
    -
    -
    Solder
    500mA
    125 V
    FX2
    Bronze
    -
    -
    TE Connectivity
    26
    2
    -
    Wire to Board
    Through Hole
    Right Angle
    -
    -
    Solder
    -
    -
    MULTILOCK 040/070
    Brass
    -
    -
    Samtec
    20
    2
    2.54mm
    Board to Board
    Through Hole
    Straight
    -
    -
    Solder
    4.6A
    475 V
    BCS
    Bronze
    -
    -
    Samtec
    160
    4
    1.27mm
    High-Speed High-Density Open-Pin-Field Array Socket
    Surface Mount
    Straight
    -
    -
    Solder
    -
    -
    SEAF
    -
    -
    SEAF-40-05.0-L-04-2-A-K-TR
    Samtec
    8
    2
    2.54mm
    Board to Board
    Through Hole
    Straight
    -
    -
    Through Hole
    12A
    -
    SDL
    Beryllium Copper
    -
    -
    Samtec
    20
    2
    2.54mm
    Square Tail
    Through Hole
    Straight
    -
    -
    Through Hole
    -
    -
    SSQ
    -
    -
    -
    TE Connectivity
    2
    -
    -
    Receptacle
    Screw Mount
    Vertical
    -
    -
    Screw
    300A
    600 V ac
    1643903
    Copper Alloy
    Nickel
    1643903
    ERNI
    32
    2
    1.27mm
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    SMC
    -
    -
    -
    WAGO
    8
    1
    7.5mm
    Female Header
    PCB Mount
    Right Angle
    -
    -
    Plug-In
    -
    -
    232
    -
    -
    -
    Résultats par page