SIL Sockets | SIL Header Sockets | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    SIL Sockets

    SIL (Single In-Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.

    What are SIL sockets used for

    SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

    SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

    Types of SIL Sockets

    There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

    SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.

    192 Produits présentés pour SIL Sockets

    Preci-Dip
    4
    Beryllium Copper, Brass
    Gold, Tin
    Right Angle
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    10.16 x 2.95 x 2.54mm
    2.54mm
    10.16mm
    +125°C
    -55°C
    Preci-Dip
    12
    Beryllium Copper, Brass
    Gold, Tin
    Right Angle
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    30.48 x 2.95 x 2.54mm
    2.54mm
    30.48mm
    +125°C
    -55°C
    Preci-Dip
    5
    Beryllium Copper, Brass
    Gold, Tin
    Right Angle
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    12.7 x 2.95 x 2.54mm
    2.54mm
    12.7mm
    +125°C
    -55°C
    Preci-Dip
    4
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    10.16 x 2.54 x 4.2mm
    4.2mm
    10.16mm
    +125°C
    -55°C
    Preci-Dip
    10
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    25.4 x 2.54 x 4.2mm
    4.2mm
    25.4mm
    +125°C
    -55°C
    Preci-Dip
    4
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    1.27mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    1A
    100 V ac, 150 V dc
    5.49 x 2.2 x 4.1mm
    4.1mm
    5.49mm
    +125°C
    -55°C
    Preci-Dip
    4
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    10.16 x 2.54 x 4.2mm
    4.2mm
    10.16mm
    +125°C
    -55°C
    Preci-Dip
    3
    Beryllium Copper, Brass
    Gold, Tin
    Right Angle
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    7.62 x 2.95 x 2.54mm
    2.54mm
    7.62mm
    +125°C
    -55°C
    Preci-Dip
    2
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    5.08 x 2.54 x 4.2mm
    4.2mm
    5.08mm
    +125°C
    -55°C
    Preci-Dip
    8
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    20.32 x 2.54 x 4.2mm
    4.2mm
    20.32mm
    +125°C
    -55°C
    Preci-Dip
    10
    Beryllium Copper, Brass
    Gold, Tin
    Right Angle
    2mm
    Solder
    Through Hole
    Glass Fibre Reinforced Liquid Crystal Polymer
    3A
    100 V ac, 150 V dc
    20 x 2.8 x 2.2mm
    2.2mm
    20mm
    +125°C
    -55°C
    Preci-Dip
    11
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    27.94 x 2.54 x 7mm
    7mm
    27.94mm
    +125°C
    -55°C
    Preci-Dip
    6
    Beryllium Copper, Brass
    Gold, Tin
    Right Angle
    2.54mm
    Solder
    Surface Mount
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    15.24 x 7 x 2.54mm
    2.54mm
    15.24mm
    +125°C
    -55°C
    Preci-Dip
    2
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    1.27mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    1A
    100 V ac, 150 V dc
    2.95 x 2.2 x 4.1mm
    4.1mm
    2.95mm
    +125°C
    -55°C
    Preci-Dip
    11
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2mm
    Solder
    Through Hole
    Glass Fibre Reinforced Liquid Crystal Polymer
    3A
    100 V ac, 150 V dc
    22 x 2.2 x 4.2mm
    4.2mm
    22mm
    +125°C
    -55°C
    Preci-Dip
    9
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    22.86 x 2.54 x 4.2mm
    4.2mm
    22.86mm
    +125°C
    -55°C
    Preci-Dip
    8
    Beryllium Copper, Brass
    Gold, Tin
    Right Angle
    2mm
    Solder
    Through Hole
    Glass Fibre Reinforced Liquid Crystal Polymer
    3A
    100 V ac, 150 V dc
    16 x 2.8 x 2.2mm
    2.2mm
    16mm
    +125°C
    -55°C
    Preci-Dip
    7
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2mm
    Solder
    Through Hole
    Glass Fibre Reinforced Liquid Crystal Polymer
    3A
    100 V ac, 150 V dc
    14 x 2.2 x 4.2mm
    4.2mm
    14mm
    +125°C
    -55°C
    Preci-Dip
    11
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    1.27mm
    Solder
    Through Hole
    Glass Fibre Reinforced PCT
    1A
    100 V ac, 150 V dc
    14.38 x 2.2 x 4.1mm
    4.1mm
    14.38mm
    +125°C
    -55°C
    Preci-Dip
    7
    Beryllium Copper, Brass
    Gold, Tin
    Straight
    2.54mm
    Solder
    Surface Mount
    Glass Fibre Reinforced PCT
    3A
    100 V ac, 150 V dc
    17.78 x 2.54 x 2.95mm
    2.95mm
    17.78mm
    +125°C
    -55°C
    Résultats par page