Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 819 produits
Nombre de résultats par page
Description Prix Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
N° de stock RS 437-3712
Référence fabricantSM24ML1TK6
0,453 €
Each (In a Pack of 10)
Unité
Male 16 26 → 24 AWG Crimp TRIM TRIO SM - Signal - - - Tin - Copper Alloy 6mΩ
N° de stock RS 687-6367
Référence fabricantRM14M30K
1,731 €
Each (In a Pack of 10)
Unité
Male 16 16 → 14 AWG Crimp TRIM TRIO RM Trim Trio Connectors Signal 13A 26.2mm - Gold over Nickel - Copper Alloy 3mΩ
N° de stock RS 240-8614
Référence fabricantVN02-016-0002(1)
14,84 €
1 Bag of 25
Sachet(s)
Female 1.6mm 20 → 16 AWG Crimp Eco-Mate C16-3 Series Plastic Circular Connectors - - 25mm - Silver - Bronze -
N° de stock RS 170-9391
Référence fabricant66101-4
565,34 €
1 Box of 1000
Boîte(s)
Female 16 18 → 16 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Gold over Nickel - Brass -
N° de stock RS 372-434
Référence fabricant66101-4
0,813 €
Each (In a Pack of 10)
Unité
Female 16 18 → 16 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Gold over Nickel - Brass -
N° de stock RS 190-3414
Référence fabricant192990-0110
MarqueITT Cannon
0,581 €
Each (In a Pack of 100)
Unité
Female - 18 → 16 AWG Crimp T2P Trident T2P Contact System Signal 13A 18.42mm - Gold - Brass -
N° de stock RS 437-3740
Référence fabricantSM20ML1TK6
0,349 €
Each (In a Pack of 10)
Unité
Male 20 22 → 20 AWG Crimp TRIM TRIO SM - Signal - - - Tin - Copper Alloy 6mΩ
N° de stock RS 687-6370
Référence fabricantRC14M30K
1,80 €
Each (In a Pack of 10)
Unité
Female 16 16 → 14 AWG Crimp TRIM TRIO RC Trim Trio Connectors Signal 13A 18.2mm - Gold over Nickel - Copper Alloy 3mΩ
Nouveau
N° de stock RS 190-3062
Référence fabricantRC14M30K
1,622 €
Each (In a Pack of 500)
Unité
Female 16 16 → 14 AWG Crimp TRIM TRIO RC Trim Trio Connectors Signal 13A 18.2mm - Gold over Nickel - Copper Alloy 3mΩ
N° de stock RS 398-8032
Référence fabricantSC24ML1D70
0,442 €
Each (In a Pack of 10)
Unité
Female 16 26 → 24 AWG Crimp TRIM TRIO SC - Signal 13A 19mm - Gold over Nickel - Copper Alloy 6mΩ
Nouveau
N° de stock RS 190-3043
Référence fabricantSC24ML-1D70
0,548 €
Each (In a Pack of 100)
Unité
Female 16 26 → 24 AWG Crimp TRIM TRIO SC - Signal 13A 19mm - Gold over Nickel - Copper Alloy 6mΩ
N° de stock RS 468-557
Référence fabricant192990-0110
MarqueITT Cannon
0,672 €
Each (In a Pack of 10)
Unité
Female - 18 → 16 AWG Crimp T2P Trident T2P Contact System Signal 13A 18.42mm - Gold - Brass -
Nouveau
N° de stock RS 190-3051
Référence fabricantSM20ML 1TK6
0,313 €
Each (In a Pack of 100)
Unité
Male 20 22 → 20 AWG Crimp TRIM TRIO SM - Signal - - - Tin - Copper Alloy 6mΩ
N° de stock RS 135-4641
Référence fabricant163086-1
0,571 €
Each (In a Bag of 200)
Unité
Male 16 24 → 20 AWG Crimp Type III+ - - 13A 27.5mm - Tin - Brass -
N° de stock RS 160-0932
Référence fabricant163086-1
0,604 €
Each (In a Pack of 50)
Unité
Male 16 24 → 20 AWG Crimp Type III - - 13A 27.5mm - Tin - Brass -
N° de stock RS 190-3939
Référence fabricant6862-201-22278
MarqueDeutsch
0,501 €
Each (In a Pack of 2500)
Unité
Female 22 26 → 22 AWG Crimp 6862 IMC Series Connector - 5A - - Gold over Nickel 750 V ac Copper Alloy 10mΩ
N° de stock RS 426-1293
Référence fabricantSA3350
MarqueBulgin
1,065 €
Each (In a Bag of 10)
Unité
Male - 24 → 20 AWG Crimp 400 Buccaneer 400 Series Connectors Signal - - - Gold - Copper Alloy 5mΩ
N° de stock RS 724-2447
Référence fabricant0462-203-08141
MarqueDeutsch
6,49 €
Each
Unité
Female 8 10 → 8 AWG Crimp 0462 DT Series Connector - 60A - - Nickel - Copper Alloy -
N° de stock RS 426-1300
Référence fabricantSA3347
MarqueBulgin
1,322 €
Each (In a Bag of 10)
Unité
Female - 26 → 22 AWG Crimp 400 Buccaneer 400 Series Connectors Signal 5A - - Gold 125 V ac/dc Copper Alloy 5mΩ
N° de stock RS 103-982
Référence fabricantVN01 016 0004 1
11,86 €
1 Bag of 25
Sachet(s)
Male - 20 → 16 AWG Crimp Eco-Mate Ecomate Series Circular Connectors Signal - - - Silver - - 5mΩ