Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 456 produits
Nombre de résultats par page
Description Prix For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
N° de stock RS 709-9735
Référence fabricant207490-1
6,69 €
Each
Unité
- - - - - - - - - - - -
N° de stock RS 873-1904
Référence fabricant97-3057-1024-1
14,99 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 36 Straight - - - 2 in - 18 - - - - 97
N° de stock RS 873-1838
Référence fabricant97-3057-1010(676)
5,81 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
N° de stock RS 265-9777
Référence fabricant192993-0081
MarqueITT Cannon
21,40 €
Each
Unité
- - - - - - - - 88.5mm - - -
N° de stock RS 873-1800
Référence fabricant97-3057-1007(621)
6,10 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 21.59mm - - 97
N° de stock RS 241-1367
Référence fabricant91Q1-12-04-1-ZB
MarquePolamco
65,34 €
Each
Unité
Code Q Connector 12 Straight - Metal 1 UNEF 5/8-24 - 36mm - - 91
N° de stock RS 220-7067
Référence fabricantUTG16AC
5,96 €
Each
Unité
- - - - - - - - 46mm - - -
N° de stock RS 873-1897
Référence fabricant97-3057-1024
11,42 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 36 Straight - - - 2 in - 18 - 29.36mm - - 97
N° de stock RS 510-1041
Référence fabricantUT0S14JCS
16,98 €
Each
Unité
- - - - - - - - 80.5mm - - -
N° de stock RS 873-1878
Référence fabricant97-3057-1020
9,97 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 32 Straight - - - 1-3/4 in - 18 - 27.81mm - - 97
N° de stock RS 263-0209
MarquePMA
7,31 €
Each
Unité
QM Range Connector 20 - Female Nylon - UNEF 1-1/16-18 - - - - BFI
N° de stock RS 873-1866
Référence fabricant97-3057-1016(676)
5,64 €
Each
Unité
Jacketed Cable, Wires Protected by Tubing 24, 28 Straight - - - 1-7/16 in - 18 - 25.78mm - - 97
N° de stock RS 827-8923
Référence fabricantJR13WCC-8(72)
MarqueHirose
10,93 €
Each
Unité
RM-W Series Waterproof Connector 13 Straight - Aluminium Alloy, Brass, Zinc Alloy - M16 x 0.75 IP67 17mm - Yes JR-W
N° de stock RS 687-6575
Référence fabricantUTG18PG
11,89 €
Each
Unité
- - - - - - - - 71mm - - -
N° de stock RS 241-1468
Référence fabricant91L1-18-11-1-ZB
MarquePolamco
31,25 €
Each
Unité
MIL-DTL-5015 Connector 18 Straight - Aluminium Alloy 2 UNEF 1-20 - 30mm - - 91
N° de stock RS 709-3778
Référence fabricantTT238UD-153
MarqueToughcon
22,73 €
Each
Unité
- - - - - - - - 35mm - - -
N° de stock RS 178-7354
Référence fabricant47379N
34,90 €
Each
Unité
SL1 Series 30 Straight Male to Female - - - IP55 80.8 mm, 88.5 mm - - SL 61
N° de stock RS 175-4528
Référence fabricant84030008
42,73 €
Each
Unité
840 Series 3 Angled, Straight - Plastic - - IP65 36.5 mm, 46 mm - - 840
N° de stock RS 760-0515
Référence fabricantABAC1005W11
35,28 €
Each
Unité
MIL-DTL-38999 Connector Series III 11 Straight - Aluminium - - IP67 28.58mm - - ABAC
N° de stock RS 715-9926
Référence fabricantLJTNSA13014
26,49 €
Each
Unité
LJT Series, RNJ Series, SJT Series 13 Straight - - - UNEF-2B 0.6875-24 - 31.79mm - - LJT