Label printer tapes are essentially the label that you will be placed on a certain object to mark up what it is. Label tapes and tapes cartridges are a key printers accessory that you will need for your label makers and label printers. Are you looking to label some of your files, folders, draws etc.? Label printer adhesive tapes are exactly what you need for all labelling applications so you are able to print whatever you want onto these tapes to then stick/label anywhere you need these to be placed. Handheld Label Printers and makers are usually used within office and business most, but can also be used within your house to label up important files in document holders, folders and are also ideal for producing self-adhesive address labels.
Label printer tapes can be used in the following applications and much more:
Files and binders
Shipping/mailing
General identification – 'Push or pull on a door' 'Please keep the window closed'
Visitor/name badges
Storage, Shelves, Boxes
Cables and Trunking
Utility and food storage
Floor marking
Workshops, Garages and warehouses
RS offer you are large range of label printer tapes that consist of DYMO label tapes, Brady label tapes, Brother label tapes and Casio printing labels. Within these brands, we offer a large range of different types of label tapes that can be used on different types of materials and applications. These easy-peel backing for trouble-free application label printer tapes also come in a selection of different sizes, styles, colours and can be waterproof to meet every customer's need. The Label printer tapes adhere to the cleanest, flat and curved surface and can also be used indoor and outdoor.
UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the
THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2
Silver
-
-
12.5m
27mm
-
12.5mm
500
DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), VW PV 3.10.7:2005-02, DIN 50018:2013-05, ISO 4892-2:2013-03, IEC 61010-1:2010-06, DIN EN 60068-2-11:2000-02