Bearing Heaters | Bearing Installation | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Bearing Heaters

    Bearing heaters are used to quickly and evenly increase the temperature of bearings via induction heating, which makes it easier to mount them onto a shaft. Most bearing heaters come in 230V and 110V versions.

    What are bearing heaters used for?

    Bearing heaters form part of the tools suite used when repairing or building power transmissions. They make it possible to install bearings without having to execute force using hand tools, which can cause damage.

    You can also use bearing heaters to heat other components, like gears, pulleys, bushings and shrink rings, as long as the heated parts form a closed electrical circuit.

    Types of bearing heaters

    Induction coil bearing heaters and portable bearing induction heaters are the main types available. Coil bearing heaters distribute heat evenly onto bearings with an interference fit mounting. The attached coil is on the outside of the heater component, resulting in reduced heating periods and efficient energy consumption.

    Portable induction heaters are lightweight, quiet and do not magnetise components. These heaters are suitable for bearings of up to 4.5kg.

    47 Produits présentés pour Bearing Heaters

    SCHAEFFLER
    500V
    1700mm
    215mm
    SKF
    230V
    -
    -
    SCHAEFFLER
    450V
    1700mm
    85mm
    SCHAEFFLER
    -
    -
    10mm
    SCHAEFFLER
    400V
    1150mm
    145mm
    SCHAEFFLER
    450V
    1050mm
    60mm
    SCHAEFFLER
    400V
    115mm
    850mm
    SCHAEFFLER
    -
    -
    20mm
    SCHAEFFLER
    500V
    1700mm
    215mm
    SCHAEFFLER
    -
    -
    15mm
    SCHAEFFLER
    -
    -
    55mm
    SKF
    100 → 120V
    320mm
    30mm
    SKF
    400 → 460V
    -
    150mm
    SKF
    220 → 240V
    85mm
    30mm
    SCHAEFFLER
    -
    -
    35mm
    SKF
    200 → 240V
    -
    115mm
    SCHAEFFLER
    500V
    1050mm
    60mm
    SCHAEFFLER
    500V
    1150mm
    145mm
    SCHAEFFLER
    400V
    1050mm
    60mm
    SCHAEFFLER
    400V
    1700mm
    85mm
    Résultats par page