Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Rotary Bearings & Housing Units

    Explore our range of ball and roller bearings, track rollers and a variety of bearing units to keep your production line moving. All from trusted industry-leading manufacturers that include SKF, NSK and NMB.

    What are rotary bearings?

    A rotary bearing is a component used in motion systems that allow rotation of moving parts. They have an inner and outer surface (races) with metal balls or rollers between them. This allows the surface to slide over a shaft when in motion, reducing friction as there is low surface area contact.

    What is the different between a ball bearing and a roller bearing?

    Rotary bearings are classified by the type of bearing that hold the loads in the cage between the races - ball or roller. Both types can support different primary load directions, known as radial loads or axial loads (thrust).

    Ball bearings have round ball to separate the races, which creates a very small contact area, highly reducing friction and making them ideal for high-speed applications. They are categorised by the configuration of the outer race. Common types include deep groove and angular contact ball bearings.

    Roller bearings have cylindrical rollers to separate the races which improves load distribution. They are available in different shapes and can handle high loads. They are categorised by the shape of the roller. Common types include tapered roller bearing and needle roller bearings.

    What are rotary bearings used for?

    Rotary bearing bearings are designed to be used in a wide range of machine motion systems to ensure continuous low friction movement. They can be usually found in:

    • Electric motors
    • Fans
    • Gearboxes
    • Pumps

    What do I need to consider when selecting a bearing?

    Once the bearing type is known, there are many other varying specifications of rotary bearings for consideration that include:

    • Primary load direction - radial or axial
    • Mounting configuration
    • Environment to be used in
    • Application

    What lubrication should be used with rotary bearings?

    Bearing failure is mainly caused by lack of lubrication so it is important to select the proper oil or grease for the application.

    • Grease lubricants adhere well and usually last longer due to the thick consistency. They are best used in moderate to high load applications.
    • Oil lubricants dissipate heat well and have a lower viscosity, making them more suited to high-speed or low torque applications.

    13274 Produits présentés pour Rotary Bearings & Housing Units

    1 sur 664
    • N° de stock RS 272-4876
    • Référence fabricant JSM-0304-10
    la pièce
    0,73 €
    • N° de stock RS 893-7449
    la pièce
    5,79 €
    • N° de stock RS 207-7029
    • Référence fabricant 619/6-2Z
    la pièce
    13,76 €
    • N° de stock RS 442-0082
    • Référence fabricant 6202-2RSH
    la pièce
    6,76 €
    • N° de stock RS 750-8933
    la pièce
    16,76 €
    • N° de stock RS 137-1490
    • Référence fabricant 2202-2RS-TVH
    la pièce
    42,92 €
    • N° de stock RS 619-0610
    la pièce
    17,16 €
    • N° de stock RS 217-6734
    • Référence fabricant GE 6 C
    la pièce
    18,20 €
    • N° de stock RS 764-3553
    • Référence fabricant 6212-2RS1
    la pièce
    42,64 €
    • N° de stock RS 619-0474
    la pièce
    8,11 €
    • N° de stock RS 285-0740
    • Référence fabricant 6006-2RS1
    la pièce
    10,99 €
    • N° de stock RS 234-6891
    la pièce
    17,61 €
    • N° de stock RS 514-029
    • Référence fabricant HK 2520
    la pièce
    8,42 €
    • N° de stock RS 217-6699
    • Référence fabricant GE 20 C
    la pièce
    27,27 €
    • N° de stock RS 232-2774
    • Référence fabricant SAKB 6 F
    la pièce
    30,11 €
    • N° de stock RS 285-0497
    • Référence fabricant 61800-2Z
    la pièce
    16,49 €
    • N° de stock RS 195-9661
    • Référence fabricant NU 207 ECJ
    la pièce
    64,25 €
    • N° de stock RS 311-2702
    • Référence fabricant EFOM-10
    la pièce
    7,53 €
    • N° de stock RS 146-5252
    • Référence fabricant CSK 20-P
    la pièce
    122,11 €
    • N° de stock RS 619-0187
    la pièce
    3,11 €
    Résultats par page