Speciality Size Rechargeable Batteries

Specialty size rechargeable batteries are designed to keep devices that require uncommon batteries running for longer periods of time to provide power that is consistent and long-lasting. Speciality size batteries may include models such as 1/2 AA, 4/5 A or F batteries, among others.

Uses of specialty size rechargeable batteries

Specialty size rechargeable batteries are ideal for using in high-powered devices and appliances that require sustained long-term use to work effectively. They are used in items like glucose monitors, watches, remote controls and other small devices that require a compact, long-life battery that can also be regularly recharged for recurring use.

Types of special size rechargeable batteries

  • Lithium chloride - Lithium chloride batteries operate at low current levels with an extremely low self-discharge (less than 1% per year). This means that the battery's internal chemical reactions maintain the stored charge of the battery without any connection between the electrodes, meaning they are particularly long-lasting.
  • Alkaline N - Alkaline rechargeable batteries have an electrical contact on each end. The positive end has a nub on the top that creates power for appliances such as bike lights and small torches.


...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Model Number Size Sub Range Nominal Voltage Capacity Chemistry Terminal Type Brand Range Operating Temperature Range Low Self Discharge
N° de stock RS 776-0853
Référence fabricant2347-3003
MarqueAnsmann
20,65 €
Each
Unité
- 18650 - 3.7V 2.6Ah Lithium-Ion Wire Lead - -20 → +60°C -
N° de stock RS 681-3164
Référence fabricant5035391
MarqueAnsmann
19,36 €
Each
Unité
- Sub-C - 1.2V 3Ah NiMH Tagged Ansmann MaxE -20 → +55°C Yes
N° de stock RS 681-3161
Référence fabricant2310-3004
MarqueAnsmann
5,93 €
Each
Unité
- Sub-C - 1.2V 3Ah NiMH Flat Ansmann MaxE -20 → +55°C Yes
N° de stock RS 144-5690
Référence fabricant2347-3008-20-520
MarqueAnsmann
22,33 €
Each
Unité
- 18650 - 3.635V 3.5Ah Lithium-Ion Wire Lead - -20 → +60°C -
N° de stock RS 135-1001
Référence fabricant1307-0000-520
MarqueAnsmann
16,98 €
Each
Unité
- 18650 - 3.6V 2.6Ah Lithium-Ion Standard - - -