RTD Sensors

What are RTD Sensors?

Resistance Temperature Detectors or RTDs are used to sense varying temperature ranges and levels of resistance in industrial and commercial applications. An RTD consists of a resistance element and insulated copper wires.

The resistive element is usually made of platinum, nickel, nickel-iron, or copper as these materials are have high accuracy, fast response time, and a wide temperature range. The main function of an RTD is to probe increases and decreases in temperature and control them accordingly.

How do RTD Sensors work?

RTDs use a sensor to detect changes in temperature. The metal component or RTD resistor is situated in proximity to where the temperature measurement needs to occur. As the electrical current passes through the metal, the resistance element measures the electrical current being passed through it. When the temperature of the metal increases, the RTD increases the electrical resistance, which is measured in Ohms.

The resistance value can be converted into temperature and the resistance ratio can vary based on the element used for the resistor. The flow of electricity is then decreased, subsequently reducing the temperature.

Types of RTD Sensors

The most common type of RTD is a pt100. A PT100 sensor is typically the most accurate temperature sensor with high levels of stability and repeatability. The Pt100 is a laboratory-grade sensor as it is IEC 60751 compliant.

Pt1000's are also available at similar temperature ranges and tolerances, however, a pt1000 will have a resistance value reading ten times higher than the pt100 for the same temperature. Two, three and four wire sensors are used in RTD sensing circuits.

RTD circuits are configured so the sensor's resistance can be accurately calculated. The lead wire used between the resistance element and measuring element also has it's own resistance, so two, three, and four-wire sensors provide a means of compensating errors in temperature and resistance measurement.

Benefits of using RS RTD Sensors

  • Accurate
  • Temperature Measurement
  • High Temperature Ranges
  • Improved Durability
  • Consistency
  • Repeatability and Reliability

RTDs vs Thermocouples

RTD's offer several advantages over Thermocouples such as:

  • Wider measurement of temperature
  • Higher accuracy than thermocouples
  • Good interchangeability

Browse our wide range of high quality RTD sensors for all types of applications.

1561 Produits présentés pour RTD Sensors

  • N° de stock RS 192-307
  • Référence fabricant SL50PVC1-2M
la pièce
43,36 €(TVA exclue)
Prosensor
PT100
50mm
6mm
-50°C
+105°C
3-Wire Tail
2m
-
-
316L Stainless Steel
-
-
-
-
3
Class A
-
  • N° de stock RS 317-728
  • Référence fabricant TM121-URCCB1A6GC2H1A1
la pièce
176,03 €(TVA exclue)
Endress+Hauser
RTD
150mm
9 mm, 11 mm
-50°C
+200°C
-
-
-
-
-
G1/2
-
-
-
4
±0.15 %
-
  • N° de stock RS 317-751
  • Référence fabricant TM311-AAC0BD2BBX1A1
la pièce
144,29 €(TVA exclue)
Endress+Hauser
RTD
300mm
6mm
-50°C
+200°C
-
-
-
-
-
G1/2
-
-
-
4
±0.15 %
-
la pièce
53,87 €(TVA exclue)
Prosensor
PT100
100mm
4.5mm
-50°C
+250°C
M12 Connector
-
-
-
316L Stainless Steel
M12
-
-
-
3
Class A
-
  • N° de stock RS 613-516
  • Référence fabricant 20016752-02
1 boîte de 10
6 351,47 €(TVA exclue)
TE Connectivity
RTD
-
-
-
+125°C
-
-
20016752-02
-
Platinum
-
-
-
-
-
-
-
  • N° de stock RS 288-6183
  • Référence fabricant TTR35-A1C111MB1BAA
la pièce
355,52 €(TVA exclue)
Endress+Hauser
PT100
50mm
6mm
-50°C
+200°C
-
-
-
-
-
G 1/2
-
-
-
-
0.5 K
-
  • N° de stock RS 620-519
  • Référence fabricant 100903
la pièce
218,77 €(TVA exclue)
Roth+Co
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
la pièce
143,70 €(TVA exclue)
ifm electronic
PT100
150mm
6mm
-40°C
+150°C
M12 Connector
-
-
-
Stainless Steel
G1/2
-
-
-
4
-
3 s
  • N° de stock RS 533-851
  • Référence fabricant RFTF-U PT100 (1201-41A1-2001-000)
la pièce
183,86 €(TVA exclue)
S+S Regeltechnik GmbH
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 613-520
  • Référence fabricant 20030604-00
la pièce
656,73 €(TVA exclue)
TE Connectivity
RTD
-
-
-
+125°C
-
-
20030604-00
-
Platinum
-
-
-
-
-
-
-
  • N° de stock RS 279-555
  • Référence fabricant 902350/43-380-1003-1-4-100-2-11-4000/000
la pièce
259,98 €(TVA exclue)
Jumo
RTD
100mm
4mm
-50°C
+200°C
-
-
-
-
-
-
-
-
-
3
Class B
-
la pièce
122,21 €(TVA exclue)
Endress+Hauser
PT100
100mm
9mm
-50°C
+650°C
-
-
-
-
-
G 1/2, M20, NPT 1/2
-
-
-
4
Class A
-
  • N° de stock RS 288-3660
  • Référence fabricant RTS-M06-L050-K02
la pièce
34,10 €(TVA exclue)
Emko
PT100
50mm
6mm
-50°C
+200°C
-
-
-
-
-
-
-
-
-
-
Class B
-
la pièce
53,87 €(TVA exclue)
Prosensor
PT100
100mm
3mm
-50°C
+250°C
M12 Connector
-
-
-
316L Stainless Steel
M12
-
-
-
3
Class A
-
  • N° de stock RS 279-755
  • Référence fabricant 902350/22-380-1003-1-4-100-3-11-4000/000
la pièce
165,84 €(TVA exclue)
Jumo
RTD
100mm
4mm
-50°C
+200°C
-
-
-
-
-
-
-
-
-
3
Class B
-
  • N° de stock RS 632-460
  • Référence fabricant QAE26.90 / BPZ:QAE26.90
la pièce
74,57 €(TVA exclue)
Siemens
Temperature Sensor
65mm
-
-50°C
+180°C
-
-
-
-
-
Cable Gland
-
-
-
2
±1.75
-
  • N° de stock RS 303-224
  • Référence fabricant S4KFXE03ABB2602000CB
la pièce
370,12 €(TVA exclue)
GEORGIN
PT100
200mm
6mm
-50°C
+400°C
-
-
-
-
-
NPT 1/2
ADE1F
-
ATEX Exd
-
-
-
  • N° de stock RS 288-7628
  • Référence fabricant EE461-TP2K2
la pièce
36,65 €(TVA exclue)
E+E Elektronik
PT100
55mm
-
-30°C
+105°C
-
-
-
-
-
-
-
-
-
-
-
-
  • N° de stock RS 288-6190
  • Référence fabricant TTR35-A1C111PH1BAB
la pièce
396,79 €(TVA exclue)
Endress+Hauser
PT100
50mm
6mm
-50°C
+200°C
-
-
-
-
-
G 1/2
-
-
-
-
0.5 K
-
  • N° de stock RS 563-757
  • Référence fabricant 21070102
la pièce
94,01 €(TVA exclue)
nVent SCHROFF
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Résultats par page

Recherches populaires