| | Threaded Barrel | Capacitive | M30 | 15 mm | - | - | PNP | NO+NC | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 74mm | - | 50Hz | - | - | 30V | Non-Flush | Copper Alloy | - | 15 mA | - | +70°C | 50Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M8 | 2 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP68 | - | 10 → 30 V dc | - | 45mm | - | 4 kHz | - | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +100°C | 4kHz | -40°C | Shielded |
|
| | Threaded Barrel | Inductive | M12 | 4 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 44mm | - | 2 kHz | - | - | 30V | Non-Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 2kHz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M18 | 8 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 69mm | - | 1 kHz | - | - | 30V | Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 1kHz | -25°C | Shielded |
|
| | Threaded Barrel | Capacitive | M12 | 4 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 69mm | - | 50Hz | - | - | 30V | Non-Flush | PBT | - | 15 mA | - | +55°C | 50Hz | -10°C | Unshielded |
|
| | Threaded Barrel | Inductive | M18 | 5 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 69mm | - | 1 kHz | - | - | 30V | Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 1kHz | -25°C | Shielded |
|
| | Threaded Barrel | Capacitive | M18 | 8 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 70mm | - | 50Hz | - | - | 30V | Non-Flush | PBT | - | 200 mA | - | +70°C | 50Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Capacitive | M18 | 8 mm | - | - | NPN | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 70mm | - | 50Hz | - | - | 30V | Non-Flush | PBT | - | 200 mA | - | +70°C | 50Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M30 | 15 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP68 | - | 10 → 30 V dc | - | 40mm | - | 500 Hz | - | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +100°C | 500Hz | -40°C | Shielded |
|
| | Rectangular | Inductive | - | 20 mm | - | - | PNP | NO+NC | - | Screw Terminal | - | IP67 | - | 10 → 30 V dc | - | 118mm | - | 150 Hz | - | 118mm | 30V | Flush | PA66 | - | 200 mA | - | +85°C | 150Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M5 | 0.8 mm | - | - | PNP | NO | - | M8 | - | IP67 | - | 10 → 30 V dc | - | 38mm | - | 5 kHz | - | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +70°C | 5kHz | -25°C | Shielded |
|
| | Threaded Barrel | Capacitive | M30 | 10 mm | - | - | 2-Wire | NO | - | M12 | - | IP67 | - | 20 → 250 V ac/dc | - | 79mm | 250V | 25 Hz, 40 Hz | - | - | 250V | Flush | PBT | - | 100 mA | - | +70°C | 15 Hz, 40Hz | -25°C | Shielded |
|
| | Rectangular | Inductive | - | 40 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 66mm | - | 100 Hz | - | 66mm | 30V | Non-Flush | PA66 | - | 200 mA | - | +85°C | 100Hz | -25°C | Unshielded |
|
| | Rectangular | Inductive | - | 3 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 16mm | - | 2 kHz | - | 16mm | 30V | Flush | Fibreglass Re-inforced Plastic | - | 200 mA | - | +75°C | 2kHz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M12 | 8 mm | - | - | NPN | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 44mm | - | 2 kHz | - | - | 30V | Non-Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 2kHz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M30 | 10 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 51mm | - | 500 Hz | - | - | 30V | Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 500Hz | -25°C | Shielded |
|
| | Threaded Barrel | Inductive | M30 | 15 mm | - | - | PNP | NO | - | M12 | - | IP68 | - | 10 → 30 V dc | - | 70mm | - | 500 Hz | - | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +100°C | 500Hz | -40°C | Shielded |
|
| | Threaded Barrel | Capacitive | M18 | 8 mm | - | - | IO-Link | - | 2m | Pre-Cabled | - | IP69K | CA | 10 → 40 V dc | IO-LINK | 70mm | - | 50 Hz | - | - | 40V | Flush | PBT | - | - | - | +60°C | 50Hz | -30°C | Shielded |
|
| | Threaded Barrel | Capacitive | M18 | 8 mm | - | - | IO-Link | - | - | M12 | - | IP69K | CA | 10 → 40 V dc | IO-LINK | 70mm | - | - | - | - | 40V | Non-Flush | PBT | - | - | - | +60°C | - | -30°C | Unshielded |
|
| | Threaded Barrel | Inductive | M8 | 4 mm | - | - | IO-Link | - | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | IO-LINK | 49mm | - | 2 kHz | - | - | 30V | Non-Flush | Stainless Steel | - | 100 mA | - | +70°C | 2kHz | -25°C | Unshielded |