| | Threaded Barrel | Capacitive | M18 | 8 mm | - | - | PNP | NO+NC | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 78mm | - | 50Hz | - | - | 30V | Non-Flush | PBT | - | 15 mA | - | +70°C | 50Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M8 | 2.5 mm | - | - | NPN | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 52mm | - | 4 kHz | 8mm | - | 30V | Non-Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 4kHz | -25°C | Unshielded |
|
| | Threaded Barrel | Capacitive | M18 | 8 mm | - | - | IO-Link | - | - | M12 | - | IP67 | - | 10 → 40 V dc | IO-LINK | 70mm | - | 2 kHz | - | - | 40V | Flush | PBT | - | - | - | +70°C | 2kHz | -30°C | Shielded |
|
| | Threaded Barrel | Inductive | M30 | 38 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 70mm | - | 100 Hz | - | - | 30V | Non-Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 100Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Ultrasonic | M30 | 1.5 m | - | - | PNP | NO/NC | - | M12 | - | IP67 | M30 | 10 → 30 V dc | - | 110mm | - | 10 Hz | 30mm | - | 30V | - | Brass Nickel Plated | - | 200 mA | - | +75°C | 10Hz | -25°C | Shielded |
|
| | Threaded Barrel | Capacitive | M30 | 15 mm | - | - | NPN | NO+NC | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 74mm | - | 50Hz | - | - | 30V | Non-Flush | PBT | - | 15 mA | - | +70°C | 50Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Capacitive | M30 | 10 mm | - | - | NPN | NO+NC | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 79mm | - | 50Hz | - | - | 30V | Flush | PBT | - | 15 mA | - | +70°C | 50Hz | -25°C | Shielded |
|
| | Threaded Barrel | Capacitive | M30 | 10 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 79mm | - | 50Hz | - | - | 30V | Flush | PBT | - | 200 mA | - | +70°C | 50Hz | -25°C | Shielded |
|
| | Threaded Barrel | Inductive | M8 | 2 mm | - | - | PNP | NO | - | M8 | - | IP68 | - | 10 → 30 V dc | - | 40mm | - | 4 kHz | - | - | 30V | Flush | Stainless Steel | - | 200 mA | - | +100°C | 4kHz | -40°C | Shielded |
|
| | Threaded Barrel | Ultrasonic | M30 | 2 m | - | 4-20 mA | - | - | - | M12 | - | IP67 | M30 | 10 → 30 V dc | - | 110mm | - | - | 30mm | - | 30V | - | Brass Nickel Plated | - | - | - | +75°C | - | -25°C | Shielded |
|
| | Threaded Barrel | Inductive | M18 | 8 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 71mm | - | 800 Hz | - | - | 30V | Non-Flush | Nickel Copper Alloy | - | 200 mA | - | +70°C | 800Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Ultrasonic | M30 | 6 m | - | - | PNP | NO/NC | - | M12 | - | IP67 | M30 | 10 → 30 V dc | - | 110mm | - | 10 Hz | 30mm | - | 30V | - | Brass Nickel Plated | - | 200 mA | - | +75°C | 10Hz | -25°C | Shielded |
|
| | Threaded Barrel | Capacitive | M18 | 5 mm | - | - | PNP | NO+NC | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 83.5mm | - | 50Hz | - | - | 30V | Flush | PBT | - | 15 mA | - | +70°C | 50Hz | -25°C | Shielded |
|
| | Block | Inductive | - | 15 mm | - | - | PNP | NO | - | M12 | - | IP68 | - | 10 → 30 V dc | - | 46mm | - | 250 Hz | 40mm | 40mm | 30V | Flush | Plastic | - | 200 mA | - | +85°C | 250Hz | -30°C | Unshielded |
|
| | Threaded Barrel | Inductive | M8 | 2 mm | - | - | PNP | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 40mm | - | 1.5 kHz | - | - | 30V | Quasi-Flush | Stainless Steel | - | 150 mA | - | +70°C | 1.5kHz | -25°C | Quasi-Shielded |
|
| | Threaded Barrel | Capacitive | M30 | 10 mm | - | - | PNP | NO+NC | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 62mm | - | 50Hz | - | - | 30V | Flush | Copper Alloy | - | 15 mA | - | +70°C | 50Hz | -25°C | Shielded |
|
| | Threaded Barrel | Capacitive | M18 | 8 mm | - | - | 2-Wire | NO | 2m | Pre-Cabled | - | IP67 | - | 20 → 250 V ac | - | 78mm | 250V | 15Hz | - | - | 250V | Non-Flush | Copper Alloy | - | 3 mA | - | +70°C | 15Hz | -25°C | Unshielded |
|
| | Threaded Barrel | Inductive | M18 | 8 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 50mm | - | 1 kHz | - | - | 30V | Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 1kHz | -25°C | Shielded |
|
| | Threaded Barrel | Inductive | M12 | 2 mm | - | - | PNP | NO | - | M12 | - | IP67 | - | 10 → 30 V dc | - | 65mm | - | 2 kHz | - | - | 30V | Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 2kHz | -25°C | Shielded |
|
| | Threaded Barrel | Inductive | M30 | 15 mm | - | - | NPN | NO | 2m | Pre-Cabled | - | IP67 | - | 10 → 30 V dc | - | 51mm | - | 500 Hz | - | - | 30V | Non-Flush | Brass Nickel Plated | - | 200 mA | - | +75°C | 500Hz | -25°C | Unshielded |