Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8144 Produits présentés pour Proximity Sensors

    la pièce
    124,83 €
    Allen Bradley
    Smooth Barrel
    Inductive
    -
    0.8 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    871C
    10 → 30 V dc
    IO-LINK
    22mm
    -
    5 kHz
    -
    3mm
    30V
    Flush
    Stainless Steel
    4 mm
    200 mA
    -
    +70°C
    5kHz
    -25°C
    Shielded
    • N° de stock RS 247-264
    • Référence fabricant 135865 E57-08GU02-G
    la pièce
    36,87 €
    Eaton
    Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    -
    -
    30 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 212-2605
    • Référence fabricant UFN3-70B417
    la pièce
    497,37 €
    SICK
    -
    -
    -
    3 mm
    -
    -
    -
    -
    -
    -
    -
    IP65
    UFN
    -
    -
    -
    -
    -
    -
    -
    30V
    -
    Metal
    -
    -
    -
    +55°C
    -
    +5°C
    -
    la pièce
    295,03 €
    ifm electronic
    Rectangular
    Capacitive
    -
    60 mm
    -
    -
    PNP
    NO/NC
    -
    M12
    -
    IP65
    KD
    10 → 36 V dc
    -
    105mm
    -
    10 Hz
    -
    -
    -
    Non-Flush
    -
    -
    250 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    59,69 €
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M8
    2.5 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    General Purpose
    10 → 36 V dc
    -
    33mm
    -
    2.5 kHz
    -
    13mm
    36V
    Flush
    Brass Nickel Plated
    -
    200 mA
    -
    +70°C
    2.5kHz
    -25°C
    Shielded
    • N° de stock RS 266-8542
    • Référence fabricant IME18-08BPSZQ9KS25
    la pièce
    47,33 €
    SICK
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    0.3m
    Pre-Cabled
    -
    IP67
    IME
    10 → 30 V dc
    -
    48mm
    -
    1 kHz
    18mm
    -
    30V
    Flush
    Brass
    -
    200 mA
    -
    +75°C
    1kHz
    -25°C
    Shielded
    • N° de stock RS 243-447
    • Référence fabricant 136129 E57SAL30A4SA
    la pièce
    80,50 €
    Eaton
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    2-Wire
    NO
    -
    M12
    -
    IP67
    -
    250 V
    -
    74mm
    -
    20 Hz
    -
    -
    -
    Flush
    -
    -
    250 mA
    -
    -
    -
    -
    Shielded
    la pièce
    268,46 €
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP67
    XS
    12 → 48 V dc
    -
    81mm
    -
    100 Hz
    -
    36mm
    48V
    Flush
    -
    -
    200 mA
    -
    +60°C
    100Hz
    -20°C
    Shielded
    la pièce
    47,09 €
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP/NPN
    NC
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    40mm
    -
    700 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 241-303
    • Référence fabricant 136205 E59-M12A105C02-D1
    la pièce
    156,55 €
    Eaton
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP/NPN
    NO
    2m
    Pre-Cabled
    -
    IP67, IP69
    -
    48 V
    -
    62mm
    -
    500 Hz
    -
    -
    -
    Flush
    -
    -
    300 mA
    -
    -
    -
    -
    -
    • N° de stock RS 285-1878
    • Référence fabricant IM12-02BCP-ZC1
    la pièce
    88,56 €
    SICK
    Threaded Barrel
    Inductive
    M12
    2 mm
    -
    -
    -
    -
    -
    -
    -
    IP67
    IM12
    10 → 30 V dc
    -
    75mm
    -
    1 kHz
    12mm
    -
    30V
    Flush
    Brass Nickel Plated
    -
    100 mA
    -
    +70°C
    1000Hz
    -25°C
    Shielded
    • N° de stock RS 243-432
    • Référence fabricant 136009 E57LAL18A2EA
    la pièce
    96,66 €
    Eaton
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    2-Wire
    NO
    -
    M12
    -
    IP67
    -
    250 V
    -
    69mm
    -
    20 Hz
    -
    -
    -
    Non-Flush
    -
    -
    250 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    76,26 €
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    1 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP67
    IE5
    10 → 36 V dc
    -
    35mm
    -
    750 Hz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    la pièce
    69,78 €
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IE5
    10 → 30 V dc
    -
    50mm
    -
    1 kHz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    la pièce
    70,10 €
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    22 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP65, IP66, IP67, IP68, IP69K
    IIS
    10 → 30 V dc
    -
    60mm
    -
    100 Hz
    -
    -
    -
    Non-Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    • N° de stock RS 240-125
    • Référence fabricant 135827 E55CAL18T111E
    la pièce
    52,32 €
    Eaton
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP66
    -
    30 V
    -
    55mm
    -
    500 Hz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    231,19 €
    SICK
    Threaded Barrel
    Ultrasonic
    M18
    250 mm
    -
    4-20 mA
    -
    -
    -
    M12
    -
    IP65, IP67
    UM
    10 → 30 V dc
    -
    52.7mm
    -
    -
    18mm
    18mm
    30V
    -
    Plastic
    18 mm
    -
    -
    +70°C
    -
    -25°C
    -
    la pièce
    34,47 €
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    NAMUR
    NC
    2m
    Pre-Cabled
    -
    IP67
    NF
    7.5 → 30 V dc
    -
    30mm
    -
    1.5 kHz
    -
    -
    -
    Non-Flush
    -
    -
    30 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    70,00 €
    Festo
    Threaded Barrel
    Inductive
    M8
    1.5 mm
    -
    -
    NPN
    NO
    2.5m
    Pre-Cabled
    -
    IP65, IP67
    SIEN
    10 → 30 V dc
    -
    -
    -
    5 kHz
    -
    -
    30V
    Flush
    -
    -
    200 mA
    -
    +70°C
    5kHz
    -25°C
    Shielded
    • N° de stock RS 243-177
    • Référence fabricant 135845 E55CBL30A2E
    la pièce
    89,49 €
    Eaton
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    2-Wire
    NC
    2m
    Pre-Cabled
    -
    IP66
    -
    250 V
    -
    80mm
    -
    25 Hz
    -
    -
    -
    Non-Flush
    -
    -
    150 mA
    -
    -
    -
    -
    Unshielded
    Résultats par page