Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8144 Produits présentés pour Proximity Sensors

    la pièce
    71,80 €
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    3 mm
    -
    -
    PNP/NPN
    NO
    300mm
    M8
    -
    IP67
    IE5
    10 → 30 V dc
    -
    37mm
    -
    1 kHz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    • N° de stock RS 830-8585
    • Référence fabricant Bi2-EG08-AP6X-V1131
    la pièce
    113,25 €
    Turck
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    BI 2
    10 → 30 V dc
    -
    49mm
    -
    3 kHz
    -
    -
    30V
    Flush
    Stainless Steel
    -
    150 mA
    -
    +70°C
    3kHz
    -25°C
    Shielded
    la pièce
    55,99 €
    ifm electronic
    Block
    Inductive
    -
    35 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    -
    10 → 36 V dc
    -
    54mm
    -
    80 Hz
    40mm
    40mm
    36V
    Non-Flush
    Polyamide
    -
    200 mA
    -
    +70°C
    80Hz
    -25°C
    Unshielded
    • N° de stock RS 212-5508
    • Référence fabricant UC4-13345
    la pièce
    298,00 €
    SICK
    Block
    Ultrasonic
    -
    150 mm
    -
    -
    NPN
    -
    -
    M8
    -
    IP65, IP67
    UC4
    15 → 30 V dc
    -
    16.7mm
    -
    30 Hz
    16mm
    40.1mm
    30V
    -
    Plastic
    -
    200 mA
    -
    +70°C
    30Hz
    -25°C
    -
    la pièce
    61,72 €
    ifm electronic
    Rectangular
    Inductive
    -
    40 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    IM5
    10 → 36 V dc
    -
    40mm
    -
    200 Hz
    -
    -
    -
    Non-Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    60,98 €
    SICK
    Threaded Barrel
    Inductive
    M18
    12 mm
    -
    -
    NPN
    NO
    2m
    Pre-Cabled
    -
    IP68, IP69K
    IMS
    7.2 → 60 V dc
    -
    60mm
    -
    900 Hz
    18mm
    -
    60V
    Non-Flush
    Stainless Steel
    -
    200 mA
    -
    +100°C
    900Hz
    -40°C
    Unshielded
    la pièce
    101,28 €
    SICK
    Threaded Barrel
    Inductive
    M12
    6 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP68, IP69K
    IMI
    10 → 30 V dc
    IO-LINK
    60mm
    -
    600 Hz
    12mm
    -
    30V
    Flush
    Stainless Steel
    -
    200 mA
    -
    +70°C
    600Hz
    -25°C
    Shielded
    la pièce
    160,46 €
    ifm electronic
    Block
    Inductive
    -
    40 mm
    -
    -
    PNP
    NO/NC
    -
    Screw Terminal
    -
    IP65
    -
    10 → 36 V dc
    -
    90mm
    -
    15 Hz
    60mm
    40mm
    36V
    Non-Flush
    PPE
    -
    250 mA
    -
    +80°C
    15Hz
    -25°C
    Unshielded
    • N° de stock RS 261-2995
    • Référence fabricant 872C-D2NP8-P3
    la pièce
    52,63 €
    Allen Bradley
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 265-5304
    • Référence fabricant E2B-M30KS15-M1-B1
    la pièce
    43,24 €
    Omron
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    E2B
    10 → 30 V dc
    -
    64mm
    -
    250 Hz
    36mm
    -
    30V
    Quasi-Flush
    Nickel Plated Brass
    27.8 mm
    200 mA
    -
    +70°C
    250Hz
    -25°C
    Quasi-Shielded
    la pièce
    85,38 €
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    10m
    Pre-Cabled
    -
    IP68, IP69K
    IGT
    10 → 36 V dc
    -
    57mm
    -
    600 Hz
    -
    -
    -
    Flush
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    la pièce
    143,70 €
    ifm electronic
    Rectangular
    Inductive
    -
    14 mm
    -
    -
    NPN
    NO
    -
    M8
    -
    IP67
    I85
    10 → 35 V dc
    -
    70mm
    -
    -
    -
    -
    -
    -
    -
    -
    200 mA
    -
    -
    -
    -
    -
    la pièce
    71,27 €
    ifm electronic
    Threaded Barrel
    Inductive
    M8
    1 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    IE5
    10 → 36 V dc
    -
    50mm
    -
    750 Hz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    la pièce
    85,59 €
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    12 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67, IP69K
    IIM
    10 → 60 V dc
    -
    70mm
    -
    100 Hz
    -
    -
    -
    Flush
    -
    -
    200 mA
    -
    -
    -
    -
    Shielded
    la pièce
    81,91 €
    Telemecanique Sensors
    Block
    Inductive
    -
    15 mm
    -
    -
    2-Wire
    NO
    -
    M8
    -
    IP67
    XS
    12 → 24 V dc
    -
    15mm
    -
    1 kHz
    -
    15mm
    24V
    Flush
    -
    -
    100 mA
    -
    +70°C
    1kHz
    -25°C
    Unshielded
    la pièce
    109,42 €
    Carlo Gavazzi
    Threaded Barrel
    Capacitive
    M18
    8 mm
    -
    -
    PNP/NPN
    NO/NC
    2m
    Pre-Cabled
    -
    IP67, IP68, IP69K
    -
    10 → 40 V dc
    IO-LINK
    86mm
    -
    50 Hz
    -
    -
    40V
    Flush
    PBT
    -
    20 mA
    -
    +85°C
    50Hz
    -30°C
    Shielded
    la pièce
    231,19 €
    SICK
    Threaded Barrel
    Ultrasonic
    M18
    350 mm
    -
    0-10 V
    -
    -
    -
    M12
    -
    IP65, IP67
    UM
    15 → 30 V dc
    -
    52.7mm
    -
    -
    18mm
    18mm
    30V
    -
    Plastic
    18 mm
    -
    -
    +70°C
    -
    -25°C
    -
    la pièce
    81,98 €
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP/NPN
    NO/NC
    10m
    Pre-Cabled
    -
    IP67
    II
    10 → 55 V dc
    -
    81mm
    -
    200 Hz
    -
    -
    -
    Non-Flush
    -
    -
    400 mA
    -
    -
    -
    -
    Unshielded
    la pièce
    130,49 €
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    PNP
    NO
    -
    -
    -
    IP68, IP69K
    OsiSense XS
    10 → 58 V dc, 12 → 48 V dc
    -
    63.5mm
    -
    500 Hz
    -
    -
    58V
    Flush
    Brass Nickel Plated
    -
    200 mA
    -
    +70°C
    500Hz
    -25°C
    Shielded
    la pièce
    147,41 €
    ifm electronic
    Threaded Barrel
    Capacitive
    M30
    15 mm
    -
    -
    NPN
    NC
    2m
    Pre-Cabled
    -
    IP65
    KI
    10 → 36 V dc
    -
    81mm
    -
    40 Hz
    -
    -
    -
    Non-Flush
    -
    -
    250 mA
    -
    -
    -
    -
    Unshielded
    Résultats par page