Pressure Sensors | Pressure Transducers | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Pressure Sensors

    What are Pressure Sensors? Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied. You can find out more on our useful pressure sensors guide.

    There are various sensor technologies used within pressure sensor devices. Depending on the measurement requirements, this can influence their sensing accuracy and reliability. The mechanical displacement within the sensor is turned into an electrical output signal which is achieved with 5 different methods.

    • Resistive Sensors - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.
    • Capacitive Sensors - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.
    • Piezoelectric Sensors - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.
    • Optical Sensors - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.
    • MEMS – Short for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

    Types of Pressure Sensors

    There are various properties which can be used to classify the type of sensor it is and its appropriate application, including; what pressure range they measure, their operating temperature range or the pressure type they measure.

    • Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).
    • Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.
    • Sealed Gauge Pressure Sensors - Similar to gauge pressure sensors except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.
    • Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

    Pressure Sensor Applications

    Pressure sensors are used in a wide variety of applications across many industries. These include medical, aviation, automotive and marine. Take a look at our comprehensive range of pressure sensors, many brought to you from industry leading brands including our very own, RS Pro.

    3633 Produits présentés pour Pressure Sensors

    WIKA
    -
    0bar
    10bar
    -
    -
    -
    -
    4 → 20 mA
    4-Pin L-Plug
    -
    -
    -
    A-10
    8 → 30 V dc
    -
    -
    -
    -
    80°C
    0°C
    -
    Eaton
    Differential
    0.15bar
    7bar
    -
    -
    Gas
    -
    -
    -
    -
    -
    -
    -
    0 → 230 V
    -
    -
    -
    IP65
    -
    -
    -
    Telemecanique Sensors
    Differential
    1bar
    20bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    PG13.5 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    Telemecanique Sensors
    Differential
    0.6bar
    10bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    PG13.5 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    RS PRO
    Relative
    0bar
    0.25bar
    <±0.25 %
    Current
    Oil, Water
    G1/4
    4 → 20 mA
    DIN 43650 Type A
    -
    -
    28 mA
    -
    9 → 32 V dc
    -
    Stainless Steel
    -
    IP65
    +125°C
    -20°C
    Threaded
    Gems Sensors
    Gauge
    0bar
    40bar
    0.25 %
    Analogue
    Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
    G1/4
    4 → 20 mA
    DIN 43650 Type A
    -
    1 ms
    -
    -
    8 → 30 V dc
    -
    -
    -
    IP65
    +125°C
    -40°C
    -
    RS PRO
    Relative
    0bar
    0.1bar
    ±0.25 %
    Analogue
    -
    G1/4
    0 → 5 V
    M12 Connector
    -
    -
    -
    IPSL
    9 → 32 V dc
    -
    Stainless Steel
    -
    -
    +80°C
    -20°C
    Threaded
    Telemecanique Sensors
    Differential
    0.7bar
    10bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    M20 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    Endress+Hauser
    Gauge
    0bar
    0.4bar
    0.5 %
    4…20 mA
    Gas and Liquid Level
    -
    -
    -
    -
    -
    -
    Cerabar
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    1.3bar
    12bar
    3.5 %
    3PST-NC
    Air, Fresh Water, Sea Water
    -
    -
    Screw Clamp
    -
    -
    -
    -
    230 V ac, 400 V ac
    -
    Glass Fibre Reinforced Polycarbonate
    -
    IP54, IP65
    +70°C
    -25°C
    Panel Mount
    WIKA
    Gauge
    -1bar
    3bar
    ± 0.5 %
    2 Wire, 4 → 20 mA
    -
    -
    -
    -
    -
    -
    -
    S-11
    -
    -
    -
    -
    -
    -
    -
    -
    ifm electronic
    Relative
    0bar
    16bar
    ±0.5 %
    Analogue
    Gas, Liquid
    G1/4
    4 → 20 mA
    M12 Connector
    -
    1 ms
    -
    -
    8.5 → 36 V dc
    -
    Stainless Steel
    -
    IP67, IP69K
    +90°C
    -40°C
    -
    Telemecanique Sensors
    Differential
    0.2bar
    6bar
    <3.5 %
    2 NC
    Air, Fresh Water, Sea Water
    G1/4
    -
    Screw Clamp
    -
    -
    -
    -
    -
    -
    PA Impregnated with Fibreglass
    -
    IP54
    +70°C
    -25°C
    Cable Mount
    Druck
    Gauge
    -0.1bar
    0.1bar
    ±0.04 %
    Analogue
    Fluids
    -
    4 → 20 mA
    DIN 43650 Connector
    -
    -
    -
    PTXPRESSX
    7 → 32 V
    -
    -
    -
    IP65, IP67
    +80°C
    -40°C
    -
    Rosemount
    Absolute, Differential, Gauge
    -1bar
    276bar
    ±0.005 %
    4 → 20 mA, Hart
    Gas, Liquid, Vapour
    -
    -
    -
    -
    -
    -
    3051
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    Relative
    -1bar
    1bar
    -
    PNP-NO/NC
    Air, Non-Corrosive Gas
    G1/8
    -
    Wire Lead
    -
    250 ms
    50 mA
    -
    12 → 24 V dc
    -
    PBT
    -
    IP40
    +50°C
    0°C
    Panel Mount
    SICK
    Relative
    0bar
    10bar
    ±0.5 %
    Analogue
    Fluid, Gas
    G1/4
    4 → 20 mA
    M12 Connector
    -
    4 ms
    25 mA
    -
    8 → 30 V dc
    -
    Stainless Steel
    -
    IP67
    +80°C
    0°C
    -
    RS PRO
    Gauge
    0bar
    2.5bar
    ≤0.5 %
    Analogue
    Gas, Liquid
    G1/4
    4 → 20 mA
    M12 Connector
    -
    ≤3 ms
    -
    -
    10 → 30 V dc
    -
    Stainless Steel
    -
    IP67
    +125°C
    -20°C
    Not Front-Flush
    WIKA
    -
    0bar
    5bar
    ± 2%
    SPDT
    Air, Oil, Water
    -
    -
    -
    -
    -
    -
    PSM-520
    230 V
    -
    -
    -
    IP30
    -
    -
    -
    RS PRO
    Relative
    0bar
    0.5bar
    ±0.25 %
    Analogue
    -
    G1/4
    4 → 20 mA
    M12 Connector
    -
    -
    20 mA
    IPSL
    9 → 32 V dc
    -
    Stainless Steel
    -
    -
    +80°C
    -20°C
    Threaded
    Résultats par page