Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Light Curtains

    Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. A set of light curtains contains a transmitter head and a receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery.

    To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

    Light curtains are great safety devices that are used to keep people safe around hazardous machinery which could cause them harm. They can help ensure user safety during routine operations like maintenance and repair.

    Selecting the right light curtains

    Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.

    Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14 mm to even 70 mm.

    Typical Applications

    Light curtains are a way of safeguarding employees from dangerous machines. The design of the safety light curtain offers more flexibility and simplifies machine set up, maintenance and repair than other solid traditional guarding systems such as mechanical barriers and sliding gates. They can be found in various applications including:

    • Packaging machines
    • Process machinery
    • Automated warehouses
    • Textile machinery
    • Electronic component assembly lines
    • Mechanical and hydraulic power presses

    1294 Produits présentés pour Light Curtains

    • N° de stock RS 285-8856
    • Référence fabricant M40Z-025023TB0
    la pièce
    1 235,48 €
    SICK
    -
    M40Z
    -
    -
    Type 4
    SIL 3
    PL e
    2
    -
    -
    0.5m
    4.5m
    10 ms
    -
    1.072m
    24 V dc
    • N° de stock RS 136-3376
    • Référence fabricant C4C-SA09030A10000
    la pièce
    908,85 €
    SICK
    deTec4 Core
    deTec4 Core
    30mm
    Sender
    -
    -
    -
    -
    900mm
    -
    0m
    12m
    14 ms
    30.7mm
    913mm
    24 V dc
    • N° de stock RS 125-0673
    • Référence fabricant F3SG-2RE0160P14
    1 paire
    704,98 €
    Omron
    -
    F3SG-RE
    14mm
    Receiver, Sender
    2
    3
    c
    15
    160mm
    -
    0.3m
    10m
    125 (OFF to ON Not Synchronized) ms, 25 (OFF to ON Synchronized) ms, 5 (ON to OFF) ms
    160mm
    35mm
    24 V dc
    • N° de stock RS 191-9840
    • Référence fabricant 632027
    la pièce
    1 981,15 €
    Pilz
    -
    PSEN opII3H
    30mm
    Receiver, Transmitter
    3
    -
    d
    -
    1200mm
    -
    0.2m
    18m
    22.3 ms
    -
    35mm
    24 V dc
    • N° de stock RS 136-3363
    • Référence fabricant C4C-EA03010A10000
    la pièce
    755,08 €
    SICK
    deTec4 Core
    deTec4 Core
    14mm
    Receiver
    -
    -
    -
    -
    300mm
    -
    0m
    8m
    16 ms
    30.7mm
    313mm
    24 V dc
    • N° de stock RS 136-3366
    • Référence fabricant C4C-SA09010A10000
    la pièce
    1 172,91 €
    SICK
    deTec4 Core
    deTec4 Core
    14mm
    Sender
    -
    -
    -
    -
    900mm
    -
    0m
    8m
    16 ms
    30.7mm
    913mm
    24 V dc
    • N° de stock RS 136-3365
    • Référence fabricant C4C-EA06010A10000
    la pièce
    1 056,26 €
    SICK
    deTec4 Core
    deTec4 Core
    14mm
    Receiver
    -
    -
    -
    -
    600mm
    -
    0m
    8m
    16 ms
    30.7mm
    613mm
    24 V dc
    • N° de stock RS 191-9836
    • Référence fabricant 632023
    la pièce
    1 280,46 €
    Pilz
    -
    PSEN opII3H
    30mm
    Receiver, Transmitter
    3
    -
    d
    -
    600mm
    -
    0.2m
    18m
    15.2 ms
    604mm
    35mm
    24 V dc
    • N° de stock RS 285-8950
    • Référence fabricant PSD01-2501
    la pièce
    277,85 €
    SICK
    -
    PSD01
    -
    -
    -
    -
    -
    2
    -
    -
    -
    -
    -
    -
    1.072m
    -
    • N° de stock RS 125-0682
    • Référence fabricant F3SG-2RE0350P30
    1 paire
    749,93 €
    Omron
    -
    F3SG-RE
    30mm
    Receiver, Sender
    2
    3
    c
    16
    350mm
    -
    0.3m
    20m
    125 (OFF to ON Not Synchronized) ms, 25 (OFF to ON Synchronized) ms, 5 (ON to OFF) ms
    350mm
    35mm
    24 V dc
    • N° de stock RS 214-4299
    • Référence fabricant C2C-SA15030A10000
    la pièce
    679,78 €
    SICK
    -
    deTec2 Core
    30mm
    Sender
    -
    -
    PL c
    -
    1500mm
    15m
    -
    -
    -
    -
    1512mm
    24 V
    • N° de stock RS 125-0678
    • Référence fabricant F3SG-2RE0560P14
    1 paire
    1 214,02 €
    Omron
    -
    F3SG-RE
    14mm
    Receiver, Sender
    2
    -
    c
    55
    560mm
    -
    0.3m
    10m
    135 (OFF to ON Not Synchronized) ms, 35 (OFF to ON Synchronized) ms, 7 (ON to OFF) ms
    560mm
    35mm
    24 V dc
    • N° de stock RS 271-524
    • Référence fabricant M40S-034003AA0
    la pièce
    762,50 €
    SICK
    -
    M4000
    -
    Sender
    4
    3
    e
    3
    400mm
    -
    0.5m
    70m
    -
    -
    -
    -
    la pièce
    4 362,55 €
    Allen Bradley Guardmaster
    GuardShield
    440 L
    30mm
    Receiver, Sender
    4
    3
    e
    40
    800mm
    -
    0.3m
    16m
    20 ms
    952mm
    52mm
    24 V dc
    • N° de stock RS 701-2952
    • Référence fabricant C2MT-06034BBC03FE0
    la pièce
    536,61 €
    SICK
    miniTwin
    C2MT
    34mm
    Receiver, Sender
    2
    2
    d
    -
    600mm
    -
    0m
    8m
    13 ms
    600mm
    32mm
    24 V dc
    • N° de stock RS 136-3362
    • Référence fabricant C4C-SA03010A10000
    la pièce
    566,31 €
    SICK
    deTec4 Core
    deTec4 Core
    14mm
    Sender
    -
    -
    -
    -
    300mm
    -
    0m
    8m
    16 ms
    30.7mm
    313mm
    24 V dc
    • N° de stock RS 191-9849
    • Référence fabricant 632069
    la pièce
    3 082,79 €
    Pilz
    -
    PSEN opII4H
    30mm
    Receiver, Transmitter
    4
    -
    e
    -
    1500mm
    -
    0.2m
    18m
    22.3 ms
    -
    35mm
    24 V dc
    la pièce
    1 346,69 €
    Allen Bradley Guardmaster
    GuardShield
    450L-E
    30mm
    Transceiver
    -
    SIL 3
    e
    -
    900mm
    -
    0.9m
    16.2m
    13 ms
    -
    30mm
    24 V dc
    la pièce
    908,51 €
    Smartscan
    -
    1K3
    40mm
    Receiver, Sender
    3
    2
    d
    24
    640mm
    -
    4m
    10m
    40 ms
    640mm
    41mm
    24 V dc
    • N° de stock RS 146-5843
    • Référence fabricant SLC440COM-R-0330-30
    la pièce
    827,57 €
    Schmersal
    SLC440COM
    440
    30mm
    Receiver
    -
    3
    e
    16
    330mm
    -
    300mm
    10000mm
    10 ms
    371mm
    33mm
    24 V dc
    Résultats par page