Level Sensors

What are Level Sensors?

Level sensors monitor, maintain, and measure liquid levels to determine how full or how empty a container, tank or silo is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves. You can find out more in our comprehensive level sensors guide.

Level Sensor Types

The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to be used and in which position the sensor needs to be mounted. Also, the application will determine the measurement principle used, such as capacitive, guided wave radar or hydrostatic level measurement. The most common types of level sensors are:

Capacitive level switches

  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes

  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches

  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors

  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor's response is influenced by turbulence, pressure, moisture, and temperature.

Applications of Level Sensors

Common applications of Water & Oil Level Sensors include:

  • Manufacturing
  • Automotive Industry
  • Water Treatment
  • Pharmaceutical Processes
  • Power Generating Plants

Browse the broad range of Level Sensors RS Group has to offer and order today for next day delivery.

1652 Produits présentés pour Level Sensors

la pièce
189,88 €(TVA exclue)
Endress+Hauser
Vibronic Switch
Wall Mount
3-wire PNP
PBT
-
-
-40°C
+70°C
-
10 → 30V dc
M12
-
-
G1/2
-
-
-
-
Liquiphant
  • N° de stock RS 270-0039
  • Référence fabricant PTFA3115
la pièce
14,56 €(TVA exclue)
Celduc
Float
Horizontal Mounting
NO
Nylon
1.5m
-
-
-
-
-
-
-
-
-
-
-
-
-
PTF
la pièce
857,19 €(TVA exclue)
Vega
Radar
1.5" G/BSP Thread
4-20mA
PVDF
5m
Hart
-40°C
+80°C
-
35V
-
20 mA
3bar
-
FKM
15 m
Liquids/solids
-
VEGAPULS C22
la pièce
682,47 €(TVA exclue)
Rosemount
Fork Level Switch
Side or Top Mount
NAMUR
Glass Filled Nylon
-
-
-40°C
+150°C
-
-
-
2.5 mA
100bar
-
Non Asbestos Sheet
-
-
ATEX
2120
la pièce
406,27 €(TVA exclue)
Delta-Mobrey
Gap Sensor Level Alarm Switch
Horizontal, Vertical
Relay
Polyphenylene Sulfide
3m
-
-20°C
+70°C
-
-
-
1 A
5bar
-
-
-
-
-
-
la pièce
221,86 €(TVA exclue)
ifm electronic
Electronic
Flush Mount
PNP NO/NC
FPM, PA12, PEEK, Stainless Steel
-
IO-LINK
0°C
+60°C
-
-
-
50 mA
16bar
-
PEEK
-
-
-
-
la pièce
247,86 €(TVA exclue)
Vega
Tuning Fork
Horizontal
PNP
Stainless Steel
-
-
-40°C
+100°C
-
-
G3/4
250 mA
64bar
-
-
-
-
-
VEGASWING 51
la pièce
271,83 €(TVA exclue)
RS PRO
Level Sensor
Cable Mount
2 Wire
Stainless Steel
5m
-
-20℃
+80℃
-
28V
-
23mA
0.25bar
-
-
-
Water, Oil, Liquids
-
-
  • N° de stock RS 282-5106
  • Référence fabricant 7ML5320-1BA06-0AH0
la pièce
1 175,88 €(TVA exclue)
Siemens
Radar Level Transmitter
-
-
-
10m
-
-
-
-
-
-
-
-
-
-
-
-
-
SITRANS LR120
  • N° de stock RS 256-6179
  • Référence fabricant FTW31-A1A5CA0A
la pièce
159,58 €(TVA exclue)
Endress+Hauser
Level Switch
Vertical
PNP
PP
1m
-
-
-
-
-
-
-
-
-
-
-
-
-
Liquipoint
la pièce
2 672,25 €(TVA exclue)
Endress+Hauser
Radar Level Measurement
Flange Mount
-
Aluminium, Stainless Steel
-
-
-
-
-
-
-
-
-
-
-
-
-
ATEX
Micropilot FMR5x
la pièce
314,97 €(TVA exclue)
SICK
Vibrating Level Switch
G3/4 Thread, Vertical/Horizontal
PNP NO/NC
PEI, Stainless Steel
-
-
-40°C
+150°C
-
35V
-
250 mA
64bar
-
-
-
-
-
LFV200
  • N° de stock RS 350-597
  • Référence fabricant ULS200BD4YW0000
la pièce
145,42 €(TVA exclue)
Gems Sensors
Solid-State Point Level Sensor
G1/4
-
Brass
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ULS-200
la pièce
96,10 €(TVA exclue)
Nidec Components
Liquid Leak Sensor
Cable
NPN
Polypropylene
2m
-
-
-
-
-
-
-
-
-
-
-
-
-
WL10
  • N° de stock RS 316-290
  • Référence fabricant FMR43-AABADFNI1WJJDFC
la pièce
1 620,80 €(TVA exclue)
Endress+Hauser
Radar Level Sensor
Screwing
-
PTFE
5m
-
-
-
-
-
-
-
-
-
-
-
-
ATEX
FMR43
la pièce
80,67 €(TVA exclue)
Carlo Gavazzi
Conductive Sensor
Threaded
Relay
PVC
500mm
-
-
-
-
-
-
-
-
-
-
-
-
-
VPC210
la pièce
238,09 €(TVA exclue)
ifm electronic
Sensor
-
PNP
Stainless Steel
-
IO-LINK
-
-
-
-
-
-
-
-
-
-
-
-
LMT
la pièce
264,62 €(TVA exclue)
Endress+Hauser
Capacitance Level Switch
Lateral Mounting
-
Polycarbonate
5m
-
-
-
-
-
-
-
-
-
-
-
-
ATEX
FTI26
la pièce
490,40 €(TVA exclue)
ifm electronic
Capacitive
Threaded
-
Stainless Steel 316L
-
-
-
-
-
-
-
-
-
-
-
-
-
-
LK
la pièce
201,95 €(TVA exclue)
Baumer
Level Switch
Bottom Mount, Side Mount, Top Mount
PNP
Stainless Steel
-
-
-40°C
+85°C
-
30V
-
20 mA
100bar
-
-
-
-
-
LBFS
Résultats par page