Level Sensors

What are Level Sensors?

Level sensors monitor, maintain, and measure liquid levels to determine how full or how empty a container, tank or silo is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves. You can find out more in our comprehensive level sensors guide.

Level Sensor Types

The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to be used and in which position the sensor needs to be mounted. Also, the application will determine the measurement principle used, such as capacitive, guided wave radar or hydrostatic level measurement. The most common types of level sensors are:

Capacitive level switches

  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes

  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches

  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors

  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor's response is influenced by turbulence, pressure, moisture, and temperature.

Applications of Level Sensors

Common applications of Water & Oil Level Sensors include:

  • Manufacturing
  • Automotive Industry
  • Water Treatment
  • Pharmaceutical Processes
  • Power Generating Plants

Browse the broad range of Level Sensors RS Group has to offer and order today for next day delivery.

1657 Produits présentés pour Level Sensors

la pièce
5,03 €(TVA exclue)
RS PRO
Float Switch
Vertical
NC
Polypropylene
300mm
-
-
-
250V
200V
-
2A
-
-
-
-
-
-
-
la pièce
803,76 €(TVA exclue)
RS PRO
Ultrasonic
Threaded
4-20mA
PVDF
2m
-
-25°C
75°C
-
30V
M30
-
-
-
-
-
-
-
PVDF
la pièce
521,28 €(TVA exclue)
RS PRO
Ultrasonic
Threaded
UART TTL
ABS
120mm
-
-25°C
-75°C
-
12V dc
M30 x 1.5
-
-
-
-
-
-
-
PW40
la pièce
461,56 €(TVA exclue)
RS PRO
Ultrasonic
Threaded
RS485
PVC
120mm
-
25°C
75°C
-
12V
-
-
-
-
-
-
-
-
NUP
  • N° de stock RS 354-290
  • Référence fabricant PS-31 SUS304 1000MM
1 kit
51,31 €(TVA exclue)
Omron
Electrode
Chassis Mount
-
Phenol Resin, Stainless Steel
-
-
-10°C
+70°C
-
-
-
-
-
-
-
-
-
-
PS-31
la pièce
407,13 €(TVA exclue)
ifm electronic
Sensor
-
PNP
Diecast Zinc
-
IO-LINK
-
-
-
-
-
-
-
-
-
-
-
-
O1D Series
la pièce
242,78 €(TVA exclue)
Baumer
Level Switch
G 1/2 Fitting
PNP
Stainless Steel
-
-
-40°C
+85°C
-
30V
-
50 mA
100bar
-
-
-
-
-
LBFS
la pièce
285,76 €(TVA exclue)
Rosemount
Fork Level Switch
Side or Top Mount
Direct Load
Stainless Steel
-
-
-40°C
+150°C
-
-
-
500 mA
100bar
-
-
-
-
-
2110
la pièce
263,04 €(TVA exclue)
RS PRO
Conductive
Vertical
-
Polypropylene
1000mm
-
-
100°C
-
-
-
-
-
-
-
-
Fluid Level Regulation, Liquid Level Alarm
-
-
la pièce
121,03 €(TVA exclue)
RS PRO
Visual Level Indicator
Threaded Mount
-
Methacrylate
500mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
la pièce
556,81 €(TVA exclue)
RS PRO
Ultrasonic
Threaded
RS485
PVDF
2m
-
-25°C
75°C
-
30V
M30
-
-
-
-
-
-
-
PVDF
la pièce
105,82 €(TVA exclue)
Sensata / Cynergy3
Level Switch
Vertical
SPNO
Stainless Steel
1m
-
-20°C
+120°C
300V
300V
M12 x 1
500 mA
10bar
-
-
-
-
-
SSF22
la pièce
300,84 €(TVA exclue)
RS PRO
Level Sensor
Cable Mount
2 Wire
Stainless Steel
12m
-
-20℃
+80℃
-
28V
-
23mA
1bar
-
-
-
Water, Oil, Liquids
-
-
la pièce
190,77 €(TVA exclue)
Flowline
Sump Float Level Switch
Vertical
-
Polypropylene
15.2m
-
0°C
+50°C
250V
-
-
10 A
14.5psi
-
-
-
-
-
Switch-Tek
  • N° de stock RS 144-2585
  • Référence fabricant 6DR4004-8J
la pièce
299,97 €(TVA exclue)
Siemens
Position
-
-
-
-
-
-30°C
+80°C
35V
35V
-
20.5 mA
-
-
-
-
-
-
SIPART
la pièce
491,87 €(TVA exclue)
RS PRO
Ultrasonic
Threaded
0 - 10 V
PVDF
2m
-
-25°C
75°C
-
30V
M30
-
-
-
-
-
-
-
PVDF
la pièce
517,32 €(TVA exclue)
Flowline
Ultrasonic Level Transmitter
Vertical
-
Polycarbonate
1.2m
-
-35°C
+60°C
-
24V
-
20 mA
30psi
-
Viton
-
-
-
EchoPod
la pièce
18,62 €(TVA exclue)
Celduc
Float
Horizontal Mounting
NO
Polypropylene
1.5m
-
-
-
-
-
-
-
-
-
-
-
-
-
PTF
  • N° de stock RS 804-4121
  • Référence fabricant 7ML1100-1BA30
la pièce
796,89 €(TVA exclue)
Siemens
Vibrating Rod
-
-
-
-
-
-40°C, -20°C
+60 °C, +73°C
-
-
-
-
-
-
-
-
-
-
Echomax
la pièce
252,58 €(TVA exclue)
RS PRO
Capacitive
Threaded Mount
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Résultats par page