Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Flow Controllers

    What is a Flow Controller?

    A flow controller, which is commonly referred to as a "mass flow controller" is a device that measures and controls the flow of liquids and gases. Flow Controllers are designed to regulate a specific type of gas or liquid at a particular range of flow rate as an electric signal.

    The electric signal allows the Flow Controller to automatically set the flow rate and is not affected by external conditions or change in the pressure. Mass flow controllers are used in a wide range of industrial applications when the accurate flow control rate is required.

    How does a Flow Controller work?

    The medium enters from the inlet and flows through the sensor or the bypass. The sensor then detects the mass flow rate as a relative change in temperature and converted to an electric signal. This signal passes through the amplification, correction and comparison control circuits and put out as a voltage reading (e.g. 5V).

    The comparison control circuit compares the flow rate electric signal to flow rate setting and sends the difference between the two readings to the valve driving circuit. Finally, the flow rate valve moves to adjust the flow rate actual to the flow rate setting so the flow controller is set to the correct level.

    Types of Flow Contoller

    The flow rate of a mass flow controller is usually classified by two types:

    • Volumetric flow - this measurement is mainly affected by the temperature and pressure.
    • Mass flow - this works within a multitude of industrial environments, used as indispensable equipment because of the need for accurate control of flow rate is required.

    They are super easy to install; most users can install them without the assistance of a professional. The majority of valves connect directly to faucets at the point where the water line connects.

    Benefits of Flow Controllers

    Mass Flow Controllers have many benefits to the user, including:

    • Cost Effective
    • Maintain constant pressure whilst in use
    • Less air consumption
    • Reduce the cost on water and sewer bills
    • Environmentally efficient
    • Conserve up to 85% of the water that is used

    Mass Flow Controllers are also long life, durable and operate effectively.

    Browse the broad range of Flow Controllers RS Components have to offer from industry leading brands.

    81 Produits présentés pour Flow Controllers

    la pièce
    666,11 €
    ifm electronic
    0.1 → 25 L/min
    M12 Connector
    PNP
    -
    19 → 30 V dc
    LED
    1/2 in
    -10°C
    +60°C
    • N° de stock RS 282-5157
    • Référence fabricant GDB181.1E/3 / BPZ:GDB181.1E/3
    la pièce
    273,71 €
    Siemens
    -
    6-core Connecting Cable
    -
    Wall-Mount
    24 V ac
    -
    -
    0°C
    '+50°C
    • N° de stock RS 721-3969
    • Référence fabricant PFM725S-F01-F
    la pièce
    254,18 €
    SMC
    0.5 → 25 L/min
    -
    PNP
    Compact
    24 V dc
    LED
    1/8 in
    0°C
    +50°C
    • N° de stock RS 721-3963
    • Référence fabricant PFM750S-F01-B
    la pièce
    248,64 €
    SMC
    1 → 50 L/min
    -
    PNP
    Compact
    24 V dc
    LED
    1/8 in
    0°C
    +50°C
    • N° de stock RS 411-148
    • Référence fabricant SR0150
    la pièce
    348,06 €
    ifm electronic
    -
    Combicon Connector
    Relay
    DIN Rail Mount
    24 V dc
    LED
    -
    -20°C
    +60°C
    la pièce
    219,27 €
    Omron
    0 → 1 L/min
    Cable
    Analogue
    Compact
    10.8 → 26.4 V dc
    -
    -
    -10°C
    +60°C
    la pièce
    542,28 €
    Flowline
    -
    Cable, NPT 3/4
    NO/NC, SPST Relay
    Vertical
    24 V dc
    -
    2 in
    -40°C
    +70°C
    la pièce
    235,22 €
    Omron
    50 L/min
    -
    Analogue
    Panel Mount
    10.8 → 26.4 V dc
    -
    1/4 in
    -10°C
    +60°C
    • N° de stock RS 468-267
    • Référence fabricant 178354
    la pièce
    222,20 €
    Burkert
    -
    Cable Plug
    PWM
    Panel Mount
    24 V dc
    -
    -
    -10°C
    +60°C
    la pièce
    567,62 €
    Burkert
    -
    Multi-Pin
    Analogue, PTM, PWM
    Compact
    24 V dc
    LCD
    DN 6 → 65 mm
    0°C
    +70°C
    • N° de stock RS 721-3966
    • Référence fabricant PFM725S-C6-B
    la pièce
    248,64 €
    SMC
    0.5 → 25 L/min
    -
    PNP
    Compact
    24 V dc
    LED
    6 mm
    0°C
    +50°C
    • N° de stock RS 235-3372
    • Référence fabricant PFM711-F02-B
    la pièce
    226,09 €
    SMC
    100 L/min
    -
    -
    -
    24 V
    -
    -
    -
    -
    la pièce
    441,37 €
    Burkert
    2 → 1200 L/min
    Cable Plug, Swivel 5-Pin M12 Plug
    Relay
    Compact
    12 → 30 V dc
    LCD
    DN 15 → 100 mm
    0°C
    +60°C
    la pièce
    125,67 €
    ifm electronic
    100 → 1000 cm³/s
    Cable
    Relay
    -
    24 V dc
    LED
    23 mm
    -10°C
    +50°C
    la pièce
    171,70 €
    Burkert
    -
    Cable Plug
    Frequency, NPN
    Compact
    12 → 30 V dc
    LCD
    DN 6 → 65 mm
    -15°C
    +60°C
    • N° de stock RS 537-2855
    • Référence fabricant PF2D301-A
    la pièce
    297,45 €
    SMC
    45 L/min
    -
    PNP
    Panel Mount
    12 → 24 V dc
    LED
    -
    0°C
    +50°C
    • N° de stock RS 221-1595
    • Référence fabricant SFC5500-10slm
    la pièce
    1 383,07 €
    Sensirion
    9.32 L/min
    HD Sub-D 9 pin
    -
    -
    26 V
    -
    -
    -
    -
    la pièce
    31,22 €
    Sensata / Cynergy3
    3.75 L/min
    Cable
    Relay
    -
    240 V
    No
    22 mm
    -20°C
    +85°C
    • N° de stock RS 537-2782
    • Référence fabricant PF2W704-F03-67
    la pièce
    587,91 €
    SMC
    0.5 → 4 L/min
    M12 Connector
    PNP
    -
    12 → 24 V dc
    LED
    3/8 in
    0°C
    +50°C
    • N° de stock RS 126-0255
    • Référence fabricant LFE1D4F
    la pièce
    682,92 €
    SMC
    20 L/min
    -
    -
    -
    24 V dc
    LCD
    -
    -
    -
    Résultats par page