Voltmeters

Voltmeters are instruments that measure the voltage, or potential deviation, between two points in an electrical circuit. Voltmeters are panel mounted devices that can display with either an analogue or digital display. Analogue panel voltmeters have a pointer that moves along a scale proportional to the voltage level. Digital panel voltmeters measure the potential deviation in the same way and display this with a digital readout.

What are voltmeters used for?

Voltmeters can measure voltage levels in generators or fixed machinery. They're commonly used in chemical processing plants where pressure, temperature or fluid-flow readings can be converted into voltage measurements.

Types of Analogue Voltmeters

  • Moving coil voltmeters have either permanent magnets or dynamometers as measuring components with low power consumption benefits.
  • Moving iron voltmeters can measure both AC and DC currents by producing a deflective torque. The torque-to-weight ratio is high which means increased accuracy of readings.
  • Electrostatic voltmeters measure current flow based on attracting, repulsion or symmetry between two electrically charged plates. Their benefits is the high voltage range capacity of 200KV.

Types of Digital Voltmeters

Digital panel voltmeters have a number of different parameters such as supply voltage and meter accuracy. Typical mounting options include 12-pin DIPs and traditional bezel mounts. Digital screen options include a range of red, blue or green LED or LCD display units to suit your needs under different lighting conditions. Housings can be circular, square or rectangular.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 41 produits
Nombre de résultats par page
Description Prix Current Type Number of Digits Display Type Cutout Height Cutout Width Depth Supply Voltage Digit Height Meter Accuracy Analogue Effect Minimum Temperature Maximum Temperature Meter Type Approvals
N° de stock RS 886-1951
Référence fabricantEQ94-V70X2N1CAW0ST
16,21 €
Each
Unité
AC - - 92mm 92mm 54mm - - - - -10°C 55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 886-1945
Référence fabricantEQ94-V67X2N1CAW0ST
16,21 €
Each
Unité
AC - - 92mm 92mm 54mm - - - - -10°C +55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 886-1862
Référence fabricantEQ44-V70X2N1CAW0ST
16,21 €
Each
Unité
AC - - 45mm 45mm 54mm - - - - -10°C +55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 123-6776
Référence fabricantSS94-V2VX1N1CA70ST
24,34 €
Each
Unité
AC - - 92mm 92mm 5.5mm - - - - -10°C +50°C Voltmeter -
N° de stock RS 123-6775
Référence fabricantSS74-V2VX1N1CA70ST
21,38 €
Each
Unité
AC - - 68mm 68mm 5.5mm - - - - -10°C +50°C Voltmeter -
N° de stock RS 886-1960
Référence fabricantEQ94-V71X2N1CAW0ST
16,21 €
Each
Unité
AC - - 92mm 92mm 54mm - - - - -10°C 55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 886-1985
Référence fabricantPQ44-V0TL2N1CAW0ST
24,34 €
Each
Unité
DC - - 45mm 45mm 54mm - - - - -10°C 55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 886-1910
Référence fabricantEQ74-V70X2N1CAW0ST
16,21 €
Each
Unité
AC - - 68mm 68mm 54mm - - - - -10°C +55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 886-1901
Référence fabricantEQ74-V69X2N1CAW0ST
16,21 €
Each
Unité
AC - - 68mm 68mm 54mm - - - - -10°C +55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 886-1904
Référence fabricantEQ74-V67X2N1CAW0ST
16,21 €
Each
Unité
AC - - 68mm 68mm 54mm - - - - -10°C +55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 196-8626
Référence fabricantIS 11024
51,09 €
Each
Unité
DC - - 93mm 124mm 30.2mm - - ±1.5 % - -25°C +55°C Voltmeter -
N° de stock RS 886-1907
Référence fabricantEQ74-V68X2N1CAW0ST
16,21 €
Each
Unité
AC - - 68mm 68mm 54mm - - - - -10°C +55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 886-2020
Référence fabricantPQ74-V0ZL2N1CAW0ST
24,34 €
Each
Unité
DC - - 68mm 68mm 54mm - - - - -10°C +55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 196-8525
Référence fabricantIS 11015
48,28 €
Each
Unité
DC - - 72mm 94mm 30.2mm - - ±1.5 % - -25°C +55°C Voltmeter -
N° de stock RS 886-1853
Référence fabricantEQ44-V65X2N1CAW0ST
16,21 €
Each
Unité
AC - - 45mm 45mm 54mm - - - - -10°C +55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 886-1989
Référence fabricantPQ44-V0VL2N1CAW0ST
24,34 €
Each
Unité
DC - - 45mm 45mm 54mm - - - - -10°C 55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 886-2011
Référence fabricantPQ74-V0VL2N1CAW0ST
24,34 €
Each
Unité
DC - - 68mm 68mm 54mm - - - - -10°C +55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 886-1866
Référence fabricantEQ44-V71X2N1CAW0ST
16,21 €
Each
Unité
AC - - 45mm 45mm 54mm - - - - -10°C +55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 886-1894
Référence fabricantEQ74-V65X2N1CAW0ST
16,21 €
Each
Unité
AC - - 68mm 68mm 54mm - - - - -10°C +55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U
N° de stock RS 886-1890
Référence fabricantEQ74-V63X2N1CAW0ST
16,21 €
Each
Unité
AC - - 68mm 68mm 54mm - - - - -10°C +55°C Voltmeter 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U