Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Temperature Controllers

    What is a Temperature Controller?

    A temperature controller, as the name implies, is a device used to control and monitor temperature but is also used to control flow, pressure, speed, and other process variables in an industrial setting such as in ovens, fridges, or freezers.

    To implement an accurate temperature control process, a controller is used to take input from a temperature sensor, such as a thermocouple or RTD. The actual temperature measurement is then compared to the desired temperature, providing an output to a control element such as a heater or fan which decides how much heating or cooling is required to change it back to process temperature. The temperature is displayed via a Thermostat.

    Types of Temperature Controller

    There are several types of Temperature Controller device to consider based on the application or process it will be used for.

    PID Temperature Controller

    • an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

    On-Off Temperature Controller

    • On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

    Proportional Temperature Controller

    • Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range. This proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

    Peltier Module Controller

    • Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.

    Applications of Temperature Controllers

    Due to the versatile monitoring features, high reliability, and comprehensive uses of Temperature Controllers, different types are utilised as temperature control applications in a diverse range of industries including:

    • Furnace and batch temperature control
    • Curing and conditioning of various sheet materials
    • Temperature-critical drying and evaporation processes
    • Heat treatment and tempering of industrial parts and equipment
    • Medical sciences and pharmaceutical development
    • Food production and preparation

    For More information on Temperature and PID Controllers please see our Comprehensive Guide:https://web/generalDisplay.html?id=ideas-and-advice/pid-temperature-controllers-guide

    1669 Produits présentés pour Temperature Controllers

    • N° de stock RS 841-7989
    • Référence fabricant 6.533.012.300
    la pièce
    226,56 €
    Kübler
    -
    -
    10 → 30 V dc
    48 x 24mm
    -
    -
    -20°C
    +65°C
    -
    -
    -
    -
    -
    -
    -
    -
    K Type Thermocouple
    -
    -
    CODIX 533
    la pièce
    114,85 €
    Carel
    -
    -
    115 V ac, 230 V ac
    81 x 36mm
    -
    -
    -10°C
    +50°C
    -
    -
    -
    -
    -
    -
    -
    -
    K Type Thermocouple
    -
    -
    PZD
    la pièce
    483,99 €
    Omron
    -
    Relay
    100 → 240 V ac
    48 x 48mm
    2 dedicated
    3 dedicated
    -
    -
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    -
    E5CN
    la pièce
    196,90 €
    Jumo
    -
    Relay 10 A changeover
    230 V
    90 x 22.5 x 62mm
    1
    1
    -10°C
    +70°C
    -60 → +250 °C
    Temperature Control
    -
    Dot-matrix LCD 64x80
    IP20
    -
    -
    -
    J Type Thermocouple, K Type Thermocouple, L Type Thermocouple
    DIN Rail
    -
    eTRON T100
    • N° de stock RS 283-7899
    • Référence fabricant 701150/8-01-0253-2001-23/005,058
    la pièce
    708,64 €
    Jumo
    -
    Relay
    110 → 240 Vac
    104.8 x 89.4 x 45mm
    2
    2
    -
    -
    -
    Temperature Limiter
    -
    -
    -
    -
    -
    -
    -
    DIN Rail
    -
    safetyM
    la pièce
    286,60 €
    Jumo
    -
    Logic, Relay
    20 → 30 V ac/dc
    48 x 96mm
    -
    2
    -5°C
    +55°C
    -
    PID Controller
    -
    7-Segment LED Display
    IP65
    ON/OFF, PID
    -
    -
    -
    -
    Quantrol LC200
    QUANTROL
    la pièce
    192,12 €
    Red Lion
    Communication Module Available
    Relay
    100 → 240 V ac
    48 x 48mm
    1
    1
    0°C
    +50°C
    0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850
    PID Controller
    -
    LCD
    IP65
    -
    -
    -
    Analogue
    Panel Mount
    -
    PXU
    la pièce
    148,68 €
    Jumo
    -
    Relay 10 A changeover
    12-24V dc (±15%) / 24 V ac (±15%)
    90 x 22.5 x 62mm
    1
    1
    -10°C
    +70°C
    -60 → +250 °C
    Temperature Control
    -
    Dot-matrix LCD 64x80
    IP20
    -
    -
    -
    J Type Thermocouple, K Type Thermocouple, L Type Thermocouple
    DIN Rail
    -
    eTRON T100
    • N° de stock RS 601-655
    • Référence fabricant GRM-H-120-48-I-OL-FAN63-0-0-0-0
    la pièce
    942,23 €
    Gefran
    -
    PNP
    480
    -
    2
    2
    -
    -
    -
    IO Link
    -
    -
    -
    -
    -
    -
    -
    DIN Rail
    -
    GRM-H
    • N° de stock RS 736-5014
    • Référence fabricant D280-112-0000D-000
    la pièce
    576,55 €
    P.M.A
    -
    -
    90 → 250 V ac
    48 x 96mm
    -
    -
    0°C
    +60°C
    -
    -
    -
    -
    -
    -
    -
    -
    K Type Thermocouple
    -
    0 → +1760 (R Type Thermocouple) °C, 0 → +1760 (S Type Thermocouple) °C, 0 → +1820 (B Type Thermocouple) °C, 0 → +2315 (C Type Thermocouple) °C, 0 → +2315 (D Type Thermocouple) °C, 0 → 10 V, 0 → 20 mA, -100 → +1000 (E Type Thermocoupl
    D280-1
    • N° de stock RS 279-288
    • Référence fabricant 703571(20258x)/16 (Analog output)
    la pièce
    90,56 €
    Jumo
    -
    Relay
    NF
    96 x 96mm
    7
    1
    -
    -
    -
    Controller
    -
    -
    -
    -
    -
    -
    -
    Panel Mount
    -
    703571
    • N° de stock RS 736-5017
    • Référence fabricant D280-112-1000D-000
    la pièce
    731,41 €
    P.M.A
    -
    -
    90 → 250 V ac
    48 x 96mm
    -
    -
    0°C
    +60°C
    -
    -
    -
    -
    -
    -
    -
    -
    K Type Thermocouple
    -
    0 → +1760 (R Type Thermocouple) °C, 0 → +1760 (S Type Thermocouple) °C, 0 → +1820 (B Type Thermocouple) °C, 0 → +2315 (C Type Thermocouple) °C, 0 → +2315 (D Type Thermocouple) °C, 0 → 10 V, 0 → 20 mA, -100 → +1000 (E Type Thermocoupl
    D280-1
    la pièce
    570,65 €
    Omron
    -
    Linear, Analogue, 4-20 mA
    100 → 240 V ac
    48 x 48mm
    2
    2
    -
    -
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    -
    E5CN
    la pièce
    254,93 €
    Jumo
    -
    Relay
    30 V
    48 x 48mm
    2
    2
    -
    -
    -
    PID Controller
    -
    -
    -
    -
    -
    -
    -
    Panel Mount
    -
    LC100
    la pièce
    505,75 €
    Carel
    -
    Relay
    115 → 230 V ac
    200 x 240mm
    -
    2
    -10°C
    +50°C
    -40 → +150 (NTC High) °C, -50 → +150 (PTC) °C, -50 → +90 (NTC Std.) °C
    -
    -
    3 Digit LED
    IP54, IP65
    ON/OFF
    -
    -
    -
    -
    -
    MasterCella
    la pièce
    7 434,68 €
    Eurotherm
    -
    Analogue, Digital
    600 V
    401 x 404.5mm
    3
    2
    -
    -
    -
    4 Phase
    -
    -
    -
    -
    -
    -
    -
    Panel Mount
    -
    EPower
    la pièce
    249,42 €
    Jumo
    -
    Relay
    20 → 30 V dc
    22 x 89mm
    3
    -
    -
    -
    -
    Controller
    -
    -
    -
    -
    -
    -
    -
    Panel Mount
    -
    701510
    • N° de stock RS 245-5451
    • Référence fabricant EPACK-1PH/125A/24V/V2CL/TCP/HSP
    la pièce
    1 283,03 €
    Eurotherm
    -
    Relay
    24 V
    229.5 x 117 x 192mm
    -
    -
    -
    -
    -
    1 Phase
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 736-2831
    • Référence fabricant CM30/1S0S0E0/STD
    la pièce
    814,79 €
    ABB
    Communication Module Available
    Analogue, Relay
    24 V
    97 x 97 x 141mm
    -
    3
    0°C
    +55°C
    0 → +55 °C
    ON/OFF
    -
    LCD, Multi Line, TFT
    IP66
    ON/OFF
    -
    -
    -
    -
    ControlMaster CM30
    CM30
    la pièce
    478,54 €
    Eurotherm
    -
    1 DC Output, 2 Relay
    24 V ac/dc
    48 x 48mm
    1
    -
    0°C
    +55°C
    0 → +55 °C
    PID Controller
    -
    LCD
    IP65
    -
    -
    -
    Current & Voltage, mV Input, Resistance Thermometer, Thermocouple
    Panel Mount
    EPC3000
    EPC3016
    Résultats par page