Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Temperature Controllers

    What is a Temperature Controller?

    A temperature controller, as the name implies, is a device used to control and monitor temperature but is also used to control flow, pressure, speed, and other process variables in an industrial setting such as in ovens, fridges, or freezers.

    To implement an accurate temperature control process, a controller is used to take input from a temperature sensor, such as a thermocouple or RTD. The actual temperature measurement is then compared to the desired temperature, providing an output to a control element such as a heater or fan which decides how much heating or cooling is required to change it back to process temperature. The temperature is displayed via a Thermostat.

    Types of Temperature Controller

    There are several types of Temperature Controller device to consider based on the application or process it will be used for.

    PID Temperature Controller

    • an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

    On-Off Temperature Controller

    • On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

    Proportional Temperature Controller

    • Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range. This proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

    Peltier Module Controller

    • Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.

    Applications of Temperature Controllers

    Due to the versatile monitoring features, high reliability, and comprehensive uses of Temperature Controllers, different types are utilised as temperature control applications in a diverse range of industries including:

    • Furnace and batch temperature control
    • Curing and conditioning of various sheet materials
    • Temperature-critical drying and evaporation processes
    • Heat treatment and tempering of industrial parts and equipment
    • Medical sciences and pharmaceutical development
    • Food production and preparation

    For More information on Temperature and PID Controllers please see our Comprehensive Guide:https://web/generalDisplay.html?id=ideas-and-advice/pid-temperature-controllers-guide

    1668 Produits présentés pour Temperature Controllers

    la pièce
    502,80 €
    Eurotherm
    Communication Module Available
    1 DC Output, 2 Relay
    100 → 230 V ac
    48 x 48mm
    1
    -
    0°C
    +55°C
    0 → +55 °C
    PID Controller
    -
    LCD
    IP65
    Ethernet
    -
    -
    Current & Voltage, mV Input, Resistance Thermometer, Thermocouple
    Panel Mount
    EPC3000
    EPC3016
    la pièce
    359,16 €
    Omron
    -
    Linear, Analogue, 4-20 mA
    24 V ac/dc
    48 x 48mm
    -
    1
    -10°C
    +55°C
    -10 → +55 °C
    ON/OFF, PID, 2-PID Controller
    -
    PV
    IP00, IP20, IP66
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    +10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C
    E5CC
    la pièce
    661,71 €
    Jumo
    -
    Logic, Relay
    110 → 240 V ac
    96 x 48 (1/8 DIN)mm
    -
    4
    0°C
    +55°C
    -
    -
    -
    LCD, Multi Line
    IP20, IP65
    ON/OFF, PID
    -
    -
    -
    -
    dTRON 308H
    dTRON
    la pièce
    339,46 €
    Omron
    -
    SSR, Solid State Relay, Logic
    100 → 240 V ac
    48 x 48mm
    -
    1
    -10°C
    +55°C
    +400 → +800 (B Thermocouple) °C, -200 → +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C
    ON/OFF, PID, 2-PID Controller
    -
    LCD, Single Line
    IP00, IP20, IP66
    ON/OFF
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    Omron E5GC
    E5GC
    la pièce
    428,75 €
    Omron
    -
    SSR, Solid State Relay, Logic
    24 V ac/dc
    48 x 48mm
    -
    1
    -10°C
    +55°C
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    +10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C
    E5EC
    la pièce
    431,47 €
    Omron
    -
    SSR, Solid State Relay, Logic
    100 → 240 V ac
    48 x 48mm
    -
    2
    -
    -
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
    E5CC
    la pièce
    374,91 €
    Omron
    -
    SSR, Solid State Relay, Logic
    24 V ac/dc
    96 x 96mm
    0
    1
    -10°C
    +55°C
    -200 → +2300 °C
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
    E5CC
    la pièce
    468,24 €
    Omron
    Communication Module Available
    SSR, Solid State Relay, Logic
    24 V ac/dc
    96 x 96mm
    -
    1
    -10°C
    +55°C
    -200 → +2300 °C
    ON/OFF, PID, 2-PID Controller
    -
    LCD
    IP00, IP20, IP66
    ON/OFF
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    Omron E5AC
    E5AC
    la pièce
    566,11 €
    Omron
    -
    SSR, Solid State Relay, Logic, Relay
    100 → 240 V ac
    48 x 48mm
    -
    2
    -
    -
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
    E5EC
    la pièce
    312,49 €
    Omron
    -
    Relay
    24 V ac/dc
    48 x 48mm
    2
    1
    -10°C
    +55°C
    -10 → +55 °C
    ON/OFF, PID, 2-PID Controller
    -
    11-Segment Digital Display
    IP00, IP20, IP66
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    Omron E5CD
    E5CD
    la pièce
    874,25 €
    P.M.A
    -
    Relay
    90 → 250 V ac
    96 x 48 (1/8 DIN)mm
    -
    3
    -20°C
    +65°C
    0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C, -100 → +1000 (Type E Thermoco
    ON/OFF
    -
    LED, Multi Line
    IP00, IP20, IP65
    ON/OFF
    -
    -
    -
    -
    -
    KS90
    la pièce
    877,69 €
    Omron
    -
    Linear, Analogue, 4-20 mA
    100 → 240 V ac
    48 x 48mm
    -
    1
    -
    -
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
    E5EC
    la pièce
    480,15 €
    Omron
    -
    SSR, Solid State Relay, Logic
    24 V ac/dc
    48 x 48mm
    2
    2
    -10°C
    +55°C
    -10 → +55 °C
    ON/OFF, PID, 2-PID Controller
    -
    11-Segment Digital Display
    IP00, IP20, IP66
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    Omron E5ED
    E5ED
    la pièce
    586,31 €
    P.M.A
    -
    Relay
    90 → 250 V ac
    96 x 48 (1/8 DIN)mm
    -
    3
    -20°C
    +65°C
    0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L
    ON/OFF
    -
    LCD, Multi Line
    IP00, IP20, IP65
    ON/OFF
    -
    -
    -
    Panel Mount
    PMA KS40-1
    KS40
    • N° de stock RS 607-9210
    • Référence fabricant ECO24-111-1300-000
    la pièce
    439,00 €
    P.M.A
    -
    -
    100 → 264 V ac
    48 x 48mm
    -
    3
    0°C
    +55°C
    -
    -
    -
    -
    -
    -
    -
    -
    Current, RTD, Thermocouple, Voltage
    -
    ECO Series ECO 24
    ECO 24
    • N° de stock RS 418-5155
    • Référence fabricant KS90-102-0100D-000
    la pièce
    825,00 €
    P.M.A
    -
    -
    90 → 250 V ac
    48 x 96mm
    -
    2
    -20°C
    +65°C
    -
    -
    -
    -
    -
    -
    -
    -
    Current, Resistance Transducer, Thermocouple, Voltage
    -
    -1999 → +9999 (Current & Voltage) °C, -200 → +2315 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
    KS90
    la pièce
    453,49 €
    Omron
    -
    Relay
    100 → 240 V ac
    48 x 48mm
    2
    1
    -10°C
    +55°C
    -10 → +55 °C
    ON/OFF, PID, 2-PID Controller
    -
    11-Segment Digital Display
    IP00, IP20, IP66
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    Omron E5ED
    E5ED
    la pièce
    362,49 €
    Omron
    -
    Linear, Analogue, 4-20 mA
    100 → 240 V ac
    48 x 48mm
    -
    1
    -10°C
    +55°C
    +400 → +800 (B Thermocouple) °C, -200 → +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C
    ON/OFF, PID, 2-PID Controller
    -
    LCD, Single Line
    IP00, IP20, IP66
    ON/OFF
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    Omron E5GC
    E5GC
    • N° de stock RS 607-9204
    • Référence fabricant ECO24-141-1300-000
    la pièce
    448,79 €
    P.M.A
    -
    -
    100 → 264 V ac
    48 x 48mm
    -
    3
    0°C
    +55°C
    -
    -
    -
    -
    -
    -
    -
    -
    Current, RTD, Thermocouple, Voltage
    -
    ECO Series ECO 24
    ECO 24
    la pièce
    640,73 €
    P.M.A
    -
    Relay
    90 → 250 V ac
    96 x 96 (1/4 DIN)mm
    -
    3
    -20°C
    +65°C
    0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L
    ON/OFF
    -
    LCD, Multi Line
    IP00, IP20, IP65
    ON/OFF
    -
    -
    -
    -
    PMA KS42-1
    KS42
    Résultats par page