Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Voir plus Voir moins

Filtres

Afficher 821 - 840 des 1026 produits
Nombre de résultats par page
Description Prix Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
N° de stock RS 481-7824
Référence fabricantPA201.004AX01
MarqueBaumer
116,50 €
Each
Unité
- 85 → 265 V ac, 100 → 300 V dc - - - - - - - - - - - -
N° de stock RS 510-9146
Référence fabricant703043/181-400-23/000
MarqueJumo
583,83 €
Each
Unité
Analogue 110 → 240 V ac 96 x 48 (1/8 DIN)mm - 5 0°C +55°C - - - LCD, Multi Line IP20, IP65 DTRON 308Q Red/Green
Nouveau
N° de stock RS 215-4010
Référence fabricantE5EC-RX4D5M-010
MarqueOmron
378,89 €
Each
Unité
Relay 26.4 V dc 96 x 48mm 4 4 - - - - - - - - -
N° de stock RS 760-5368
Référence fabricantE5CC-QQ3A5M-006
MarqueOmron
348,33 €
Each
Unité
Voltage 100 240 V ac 48 x 48mm - 2 -10°C +55°C - - - - - -200 +2300 (Thermocouple) °C, -200 +850 (Platinum Resistance Thermometer) °C, 0 +260 (Infrared Temperature Sensor) °C, 0 10 V, 0 20 mA White
N° de stock RS 607-9226
Référence fabricantKS45-112-00000-000
MarqueP.M.A
386,58 €
Each
Unité
Relay 90 260 V ac 99 x 22.5mm - 2 -10°C +55°C -200 +400 (Type T Thermocouple - Cu-CuNi) °C, -200 +850 (PT100) °C, -200 +850 (PT1000) °C, -200 100 (PT100) °C, -100 +1 (Type E Thermocouple - NiCr-CuNi) °C, -100 +1.2 (Type J Thermocouple - Fe-CuNi) °C, -100 +1.3 (Type N Thermocouple - Nicrosil/Nisil) °C, -100 +1.35 (Type K Thermocouple - NiCr-Ni) °C, -100 +900 (Type L Thermocouple - Fe-CuNi) °C, 0 +1760 (Type R Thermocouple - PtRh-Pt) °C ON/OFF - LED, Multi Line IP20 PMA KS45 -
N° de stock RS 188-5166
MarqueRS PRO
75,00 €
Each
Unité
Relay, SSR 115 V ac 96 x 96mm 1 2 0°C +50°C -200 → +1700 °C, 0 → 50 °C - - 4 Digits IP20, IP65 - -
N° de stock RS 198-845
Référence fabricantLR09601-100
112,08 €
Each
Unité
Relay 115 V ac, 230 V ac 96 x 96mm 1 1 -10°C +50°C - - - - IP50 - -
N° de stock RS 188-5162
MarqueRS PRO
103,88 €
Each
Unité
Relay, SSR 230 V ac 96 x 96mm 1 2 0°C +50°C 0 → 400 °C, 0 → 50 °C - - 4 Digits IP20, IP65 - -
N° de stock RS 668-3033
Référence fabricant701531/888-25
MarqueJumo
265,47 €
Each
Unité
1 Logic, 2 Relay 20 → 30 V ac/dc 48 x 96mm - 3 0°C +55°C - - - - - -200 → +850 °C -
N° de stock RS 755-3236
Référence fabricantE5EC-CX4D5M-000
MarqueOmron
434,20 €
Each
Unité
Relay 24 V ac/dc 48 x 96mm - 1 -10°C +55°C - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C -
N° de stock RS 739-0688
Référence fabricantE53-CN01N2
MarqueOmron
89,30 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 914-8473
Référence fabricantSRT-N118-1321-1-4-001
MarqueSimex
261,48 €
Each
Unité
Relay 230 V ac 110 x 80mm 3 2 0°C +50°C - - - - IP67 -210 → +1200 (Type J) °C, -200 → +1000 (Type E) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +400 (Type T) °C, -50 → +1768 (Type R) °C, -50 → +1768 (Type S) °C, +250 → +1820 (Type B) °C -
N° de stock RS 509-0884
Référence fabricantDR 985 PTC
MarqueEliwell
281,06 €
Each
Unité
- 230 V ac 70 x 85mm - - -5°C +55°C - - - - - - -
N° de stock RS 455-0329
Référence fabricantPO2-C21
58,71 €
Each
Unité
- - - - - - - - - - - - - -
Nouveau
N° de stock RS 219-1935
Référence fabricantEW4821-UNIVERSEL-PTC/NTC/PT100/TC-SA-DI-95/240V
MarqueEliwell
193,37 €
Each
Unité
Relay, SSR 95 To 240 V 48mm x 48mmmm 2 3 - - - ON/OFF, PID Controller - - - - -
Nouveau
N° de stock RS 215-3990
Référence fabricantE5DC-CX2DSM-015
MarqueOmron
303,86 €
Each
Unité
Linear 26.4 V dc 22.5mm 1 2 - - - - - - - - -
N° de stock RS 760-5289
Référence fabricantE5CC-RX3A5M-003
MarqueOmron
284,20 €
Each
Unité
Relay 100 240 V ac 48 x 48mm - 1 - - - - - - - -200 +2300 (Thermocouple) °C, -200 +850 (Platinum Resistance Thermometer) °C, 0 +260 (Infrared Temperature Sensor) °C, 0 10 V, 0 20 mA White
N° de stock RS 183-0050
Référence fabricantAKT4B2111001
MarquePanasonic
498,05 €
Each
Unité
Relay 24 V ac/dc, 100 → 240 V ac 48 x 59.2mm - 3 0°C +50°C 0 → +50 °C - - Segment IP66 - Black
N° de stock RS 875-1214
MarqueRS PRO
147,32 €
Each
Unité
Relay 100 → 240 V ac 48 x 96mm 1 2 0°C +50°C - - - - IP65, NEMA 4X - -
N° de stock RS 736-4705
Référence fabricantTB45-112-00000-000
MarqueP.M.A
347,66 €
Each
Unité
Relay 90 260 V ac 99 x 22.5mm - 2 -20°C +60°C -200 +400 (Type T Thermocouple) °C, -200 +850 (PT1000) °C, -100 +1000 (Type E Thermocouple) °C, -100 +1200 (Type J Thermocouple) °C, -100 +1300 (Type N Thermocouple) °C, -100 +1350 (Type K Thermocouple) °C, -100 +900 (Type L Thermocouple) °C, 0 +1760 (Type R Thermocouple) °C, 0 +1760 (Type S Thermocouple) °C, 0 +1820 (Type B Thermocouple) °C, 0 +2315 (Type C Thermocouple) °C, 0 +2315 (Type D Thermocouple) °C ON/OFF - LCD, Multi Line IP20 - -