Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Voir plus Voir moins

Filtres

Afficher 281 - 300 des 303 produits
Nombre de résultats par page
Description Prix Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
N° de stock RS 185-7724
Référence fabricant00694784
MarqueJumo
197,13 €
Each
Unité
Pressure, Temperature LCD, Segment 48mm 48mm - - 12.3 mm -10°C +55°C cRUus - Digital Indicator - diraVIEW
N° de stock RS 203-5244
Référence fabricantXBH1AA0G4
115,00 €
Each
Unité
Current, Voltage 7 segments LED 29.5mm 51.5mm 78.2mm 4 - - - - - - - -
N° de stock RS 653-7750
Référence fabricantCUB5TCR0
MarqueRed Lion
159,45 €
Each
Unité
Temperature LCD 39mm 75mm 44mm - - -35°C 75°C - - - - CUB5
N° de stock RS 195-9159
Référence fabricantMPAXD000
MarqueRed Lion
305,80 €
Each
Unité
DC Current, DC Voltage, Resistance - - - - - - - - - 100 O → 10 kO, 200 μA → 2 A, 200 mV → 300 V - 100 O, 200 μA, 200 mV MPAX
N° de stock RS 171-8481
Référence fabricantN25-S250000E0
MarqueLumel
181,79 €
Each
Unité
Standard Current, Standard Voltage LED - - 64mm 5 14 mm -10°C +55°C CE Certified -0.5 → 11 V, -1 → 22 mA, -11 → 11 V, -11 → 66 mV, 3.6 → 26 mA, -66 → 66 mV Digital -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA N25
N° de stock RS 611-3332
Référence fabricantPA418.064AX01
MarqueBaumer
369,30 €
Each
Unité
- LED 48mm 96mm - - - -10°C +60°C - - - - PA418
N° de stock RS 122-0533
Référence fabricant48290000
MarqueSocomec
607,69 €
Each
Unité
Current, Frequency, Power, Power Factor, Voltage - - - 65mm - - -10°C +70°C - 50 to 300 (Ph/N) V ac, 87 to 520 (Ph/Ph) V ac Electrical 50 (Ph/N) V ac, 87 (Ph/Ph) V ac DIRIS B-30
N° de stock RS 914-8476
Référence fabricantSRP-N118-1821-1-4-001
MarqueSimex
263,00 €
Each
Unité
Current, Voltage LED - - 67mm 4 20 mm 0°C +50°C CE 0 → 20mA Digital 0 mA, 0 V -
N° de stock RS 764-2973
Référence fabricantPA408.008AX01
MarqueBaumer
151,00 €
Each
Unité
Current, Resistance, Temperature, Voltage LED 45mm 93mm 90mm - - -10°C +60°C - - - - PA408
N° de stock RS 623-3767
Référence fabricantP6010-2100-020
248,22 €
Each
Unité
RTD, Thermocouples LED 45mm 45mm 110mm 4 10 mm 0°C +55°C EN50082 - - - 6010
N° de stock RS 903-3573
Référence fabricantDMS-40PC-4/20S-24RS-I-C
125,11 €
Each
Unité
Current LED 22.30mm 53.80mm 33.8mm 4.5 13.2 mm 0°C +50°C - 4 → 20mA Electronic - DMS-40PC-4/20S
Nouveau
N° de stock RS 210-2693
Référence fabricantAPM-MAX-M21-NU-4B
MarqueTrumeter
237,44 €
Each
Unité
Amps, Frequency or Power, Voltage LCD 68mm 68mm 45mm 4 - - - - - - - -
N° de stock RS 467-068
Référence fabricant70/00442786
MarqueJumo
32,07 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 711-6020
Référence fabricantKPB1LE2-MA121863
MarquemicroSYST
643,42 €
Each
Unité
Profibus LED 41mm 255mm - - - 0°C +45°C - - Digital - MIPAN
N° de stock RS 195-9164
Référence fabricantMPAXP010
MarqueRed Lion
330,92 €
Each
Unité
Process - - - - - - - - - 0 → 10 V dc, 0 → 20 mA - 0 mA, 0 V dc MPAX
N° de stock RS 815-8337
Référence fabricantAPM-FREQ-ANN
MarqueTrumeter
61,71 €
Each
Unité
Frequency LCD 68mm 68mm 53mm - - -10°C +60°C - - - - APM
N° de stock RS 138-3525
Référence fabricantS43-RS485
MarqueLascar
20,09 €
Each
Unité
Current, Voltage - 75.9mm 115.3mm 31.8mm - - 0°C +40°C - - - - PanelPilotACE
N° de stock RS 189-2676
Référence fabricantPA418.065AX01
MarqueBaumer
369,30 €
Each
Unité
Current, Power, Voltage LED 45mm 92mm 96mm 5 14 mm -10°C +60°C - 0.2 A, 1 A, 6 W, 30 W, 50 V dc, 110 V dc, 150 VA, 250 V ac, 4 → 20 mA Digital - PA418
N° de stock RS 827-5401
Référence fabricant5725D
239,80 €
Each
Unité
Frequency LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable Frequency Indicator - 5700
N° de stock RS 200-5558
Référence fabricant6.534.012.300
MarqueKübler
176,47 €
Each
Unité
0 → 10 V, 0 → 20 mA, Control input LED 22.2mm 45mm 59mm 5 - - - - - - - -