Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Current Transformers

    Current transformers or (CT’s), also known as Core Balance Current Transformers or Current Transducers, are instruments that are used to reduce or multiply the current from a high current into a lower current or vice versa. This is done so that the power can then be easily managed by Relays and measurement tools for electrical circuits and processes. Current Transformers consist of a core, a primary and a secondary winding.

    RS offer an extensive range of highly accurate Core Balance Current Transformers in various transformer types, current ratings, CT ratio supply voltages and mounting types to suit every application. Supplied by industry-leading brands including Siemens, Murata Power Solutions LEM and of course RS PRO.

    How does a current transformer work?

    When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a “step-down transformer”. Once the current has been reduced it can be safely monitored and measured using an Ammeters

    Types of current transformer

    Toroidal Current Transformer

    • These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.

    Wound Current Transformer

    -The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turn’s ratio of the transformer.

    Bar-type Current Transformer

    – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current-carrying device.

    Where would I use a Current Transducer?

    CTs are used in a wide range of industrial and commercial measurement applications. Some of the most common are:

    • Generating Stations
    • Electrical Substations
    • Commercial Electric
    • Power Distribution
    • Electrical Panels

    Browse the broad range of Current Transformers RS have to offer and order today for next day delivery.

    1762 Produits présentés pour Current Transformers

    la pièce
    48,99 €
    RS PRO
    40:1
    18.5mm
    -
    Split Core
    Current Transformer
    -
    200A
    5 A
    110mm
    62mm
    56.2mm
    -20°C
    +50°C
    -
    -
    Bus Bar Mounting, Cable Tie
    la pièce
    64,21 €
    RS PRO
    600:5
    55 x 43mm
    -
    Base Mounted
    -
    -
    600A
    5 A
    125mm
    108mm
    51mm
    +20°C
    +70°C
    -
    -
    Surface Mount
    la pièce
    81,00 €
    RS PRO
    -
    -
    CVH500IP01
    Split Core
    -
    24 V
    50A
    -
    51mm
    -
    26.5mm
    -25°C
    +65°C
    -
    -
    Panel Mount
    • N° de stock RS 198-835
    • Référence fabricant AT 20 B10
    la pièce
    83,84 €
    LEM
    20:1
    16mm
    AT
    -
    -
    -
    20A
    -
    67mm
    44.5mm
    36.5mm
    -20°C
    +60°C
    -
    -
    Cable Tie
    L'unité (en boîte de 351)
    2,788 €
    RS PRO
    750:1
    5mm
    -
    -
    -
    -
    7.5A
    -
    -
    9.53mm
    20.4mm
    -40°C
    +120°C
    -
    -
    PCB Mount
    la pièce
    41,72 €
    RS PRO
    200:5
    33 x 23mm
    -
    Base Mounted
    -
    -
    200A
    5 A
    106mm
    93mm
    40mm
    +20°C
    +70°C
    -
    -
    Surface Mount
    la pièce
    30,88 €
    RS PRO
    600:5
    41 x 41mm
    -
    Base Mounted
    -
    -
    600A
    5 A
    98mm
    74mm
    45mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    • N° de stock RS 221-0291
    • Référence fabricant 192T1406
    la pièce
    38,22 €
    Socomec
    60:5
    14mm
    192T
    -
    -
    -
    60A
    -
    65mm
    45mm
    -
    -
    -
    -
    -
    -
    L'unité (en boîte de 351)
    1,593 €
    RS PRO
    50:1
    5mm
    -
    -
    -
    -
    15A
    -
    -
    9.53mm
    20.4mm
    -40°C
    +120°C
    -
    -
    PCB Mount
    la pièce
    46,00 €
    RS PRO
    -
    21mm
    -
    Base Mounted
    Current Transformer
    24 V dc
    10A
    4 → 20 mA
    65mm
    44mm
    30mm
    -5°C
    +55°C
    -
    -
    Foot
    la pièce
    29,09 €
    LEM
    70:1
    -
    LA
    -
    Closed Loop
    12 → 15 V
    70A
    50 mArms
    27.6mm
    36.6mm
    14.45mm
    -40°C
    +85°C
    -
    -
    PCB Mount
    • N° de stock RS 122-0468
    • Référence fabricant 192T2340
    la pièce
    42,46 €
    Socomec
    400:5
    26mm
    TCB 26-30
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DIN Rail
    la pièce
    14,15 €
    RS PRO
    600:5
    40 x 11mm
    -
    Base Mounted
    -
    -
    600A
    5 A
    78mm
    62mm
    40mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    la pièce
    49,93 €
    LEM
    200:1
    13 x 11mm
    LA
    -
    Closed Loop
    12 → 15 V
    200A
    125 mArms
    33.6mm
    48.4mm
    21.4mm
    -40°C
    +85°C
    -
    -
    PCB Mount
    la pièce
    46,00 €
    RS PRO
    -
    21mm
    -
    Base Mounted
    Current Transformer
    24 V dc
    50A
    4 → 20 mA
    65mm
    44mm
    30mm
    -5°C
    +55°C
    -
    -
    Foot
    • N° de stock RS 914-5290
    • Référence fabricant CTSCMWH30/0.333V
    la pièce
    24,35 €
    HOBUT
    -
    10mm
    CTSCM
    Split Core
    -
    -
    30A
    333 mV
    -
    -
    -
    -15°C
    +50°C
    -
    -
    Cable
    la pièce
    14,26 €
    RS PRO
    100:5
    40 x 11mm
    -
    Base Mounted
    -
    -
    100A
    5 A
    78mm
    62mm
    40mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    la pièce
    297,16 €
    Socomec
    -
    80mm
    TF-80
    Rogowski Coil
    -
    600 V
    150A
    600 A
    -
    -
    -
    -
    -
    -
    -
    -
    L'unité (en boîte de 351)
    1,743 €
    RS PRO
    300:1
    5mm
    -
    -
    -
    -
    15A
    -
    -
    9.53mm
    20.4mm
    -40°C
    +120°C
    -
    -
    PCB Mount
    la pièce
    3,96 €
    RS PRO
    1000:1
    5mm
    -
    -
    -
    -
    10A
    -
    -
    9.53mm
    20.4mm
    -40°C
    +120°C
    -
    -
    PCB Mount
    Résultats par page