Safety Interlock Switches & Components

An industrial switch is a device used to interrupt or redirect the flow of electricity within a circuit. The electronic switch is a simple binary device as it can only be 'open' or 'closed'. Open allows electrons to flow and closed stops the flow. Industrial switches operate in the same manner as household switches but are offered in different styles to suite the industrial applications.

Industrial switch types

We stock a wide range of industrial switches, below we have covered the most popular types:

  • Limit switches - used when a presence or position of an object is required. They're usually electromagnetically operated, activating when an object makes physical contact with the actuator.
  • Reed switches - composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. You can see this if you place a tablet inside a protective case, it switches off as the magnet activates the reed switch.
  • Rotary switches - an alternative to a toggle or side switches, rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches allow different actuation positions, turning different circuits on/off or increasing/decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
  • Thermistors - turn circuits on and off dependent on changes in temperature. NTC (Negative Temperature Coefficient) thermistors resistance changes as the temperature drops and are commonly used as a temperature sensor. PTC (Positive Temperature Coefficient) thermistors resistance increases as temperature rises, commonly used to provide over current protection.
  • Thermostats - used to regulate temperatures of liquid or gas. There are two main types of thermostats, capillary and bimetallic.
  • Isolator & switch disconnectors - used to ensure that a circuit is completely powered down in order for it to be serviced. They isolate a given part of the circuit by cutting off its electrical supply, making it safe to work on.
  • Non-fused switch disconnectors - provide the same functionality as switch disconnectors but instead of using a fuse to break the circuit, they use either a rotary or knife-blade disconnect.

2767 Produits présentés pour Safety Interlock Switches & Components

1 sur 139
En stock
  • N° de stock RS 623-3199
  • Référence fabricant BNS 33-02Z-ST-2187
la pièce
79,31 €(TVA exclue)
En stock
  • N° de stock RS 198-7863
  • Référence fabricant BPS 33
la pièce
12,78 €(TVA exclue)
En stock
  • N° de stock RS 340-366
  • Référence fabricant 570551
la pièce
35,19 €(TVA exclue)
En stock
  • N° de stock RS 281-5789
  • Référence fabricant BPS36-1
la pièce
11,85 €(TVA exclue)
Temporairement en rupture de stock
  • N° de stock RS 123-7522
  • Référence fabricant 133006
la pièce
142,26 €(TVA exclue)
Stock limité
  • N° de stock RS 252-3892
  • Référence fabricant XCSZ13
la pièce
22,73 €(TVA exclue)
En stock
  • N° de stock RS 335-685
  • Référence fabricant AZ17-B6
la pièce
16,57 €(TVA exclue)
Stock limité
  • N° de stock RS 766-1652
  • Référence fabricant XCSDMP590L01M12
la pièce
103,93 €(TVA exclue)
En stock
  • N° de stock RS 146-6209
  • Référence fabricant STR1-SAFM0AC5
la pièce
131,50 €(TVA exclue)
En stock
  • N° de stock RS 623-3105
  • Référence fabricant AZ 17-02ZK
la pièce
56,14 €(TVA exclue)
En stock
  • N° de stock RS 340-299
  • Référence fabricant 540053
la pièce
144,54 €(TVA exclue)
En stock
  • N° de stock RS 285-9583
  • Référence fabricant i12-SB213
la pièce
46,87 €(TVA exclue)
En stock
  • N° de stock RS 766-1598
  • Référence fabricant XCSB502
la pièce
187,15 €(TVA exclue)
En stock
  • N° de stock RS 357-9199
  • Référence fabricant 440G-T27127
la pièce
316,19 €(TVA exclue)
En stock
  • N° de stock RS 351-3880
  • Référence fabricant 440G-A27143
la pièce
33,80 €(TVA exclue)
En stock
  • N° de stock RS 261-814
  • Référence fabricant A-K6P-M8-R-G-5M-GY-1-X-A-4
la pièce
38,89 €(TVA exclue)
En stock
  • N° de stock RS 288-1899
  • Référence fabricant 570510
la pièce
548,92 €(TVA exclue)
En stock
  • N° de stock RS 123-7523
  • Référence fabricant 133008
la pièce
159,86 €(TVA exclue)
En stock
  • N° de stock RS 918-6651
  • Référence fabricant 540000
la pièce
156,63 €(TVA exclue)
Stock limité
  • N° de stock RS 422-5130
  • Référence fabricant XCSDMC7902
la pièce
92,01 €(TVA exclue)
Résultats par page