Level Controllers

Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that prevent liquid levels becoming excessively high or low.  


How do level controllers work?

Firstly, a sensor detects the fluid level in either a container or a natural setting, such as a lake. It then sends a signal – normally either pneumatic or electrical – to a control valve, solenoid, or other external control device. If the fluid level needs to be adjusted, the control valve will open or close according to the information it has received.


Types of level controllers

The two main types of level controllers are pneumatic and electric. Your choice of controller will depend on factors such as the type and density of fluid being measured, as well as the pressure of the container.

  • Pneumatic level controllers are preferred when the material is hazardous, or electricity is unavailable. 
  • Electric level controllers are useful in pressurised tanks and are generally very accurate and reliable. 

Level controllers measure either exact volumes or when fluid drops above or below a fixed point.



...
Voir plus Voir moins

Filtres

Afficher 61 - 63 des 63 produits
Nombre de résultats par page
Description Prix Number of Inputs Mounting Style Probe Voltage Supply Voltage Overall Length Overall Width Overall Depth Response Time Minimum Operating Temperature Maximum Operating Temperature Current Rating Hazardous Area Certification IP Rating Input Type
N° de stock RS 135-6329
Référence fabricant1SVR740850R2100
MarqueABB
104,77 €
Each
Unité
1 DIN Rail Mount - 110 → 130 V ac, 220 → 240 V ac 113.4mm 22.5mm 113.4mm - -25°C +60°C 20 (110 → 130 V ac) mA, 8.5 (220 → 240 V ac) mA - IP20 (Terminal), IP50 (Housing) Voltage
N° de stock RS 889-1548
Référence fabricantLI55-1401
MarqueFlowline
733,09 €
Each
Unité
1 DIN Rail Mount, Panel Mount - 85 → 265 V ac 119mm 62mm 136mm - -40°C +65°C 3 A - IP65 Sensor
N° de stock RS 135-6328
Référence fabricant1SVR730850R0300
MarqueABB
142,80 €
Each
Unité
1 DIN Rail Mount - 24 → 240 V ac/dc 113.4mm 22.5mm 113.4mm - -25°C +60°C 11 mA - IP20 (Terminal), IP50 (Housing) Voltage