Electronic Sounders | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Electronic Sounders

    Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.

    RS offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.

    How do electronic sounders work?

    A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

    Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

    Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.

    Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.

    Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.

    Features and benefits

    • Various housing colours to suit every application.
    • Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.
    • Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.
    • Easy to install and maintain.
    • Various tone types including alarm, alternating, continuous, intermittent, and sweeping.
    • Single and multi-tone options.
    • ATEX-approved models.
    • Volume Control.

    556 Produits présentés pour Electronic Sounders

    2,392 €
    L'unité (en paquet de 5)
    RS PRO
    2 → 4 V
    -
    70dB
    -
    1
    -
    Through Hole
    6.7 mm
    Buzzer
    -
    70dB
    -
    -
    -
    -
    -
    -
    2,566 €
    L'unité (en paquet de 5)
    RS PRO
    2 → 4 V
    -
    85dB
    -
    -
    -
    Surface Mount
    10.5 mm
    Buzzer
    -
    85dB
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V
    IP44
    114dB
    DC
    -
    Red
    -
    -
    Sounder
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    4 → 28 V ac/dc
    IP65
    80 - 95dB
    AC/DC
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V
    IP43
    101dB
    AC
    1
    Grey
    -
    76mm
    -
    -
    101dB
    -
    -
    -
    -
    -
    -
    RS PRO
    240 V ac
    IP43
    96dB
    AC
    1
    Grey
    -
    -
    Siren
    -
    96dB
    -
    -
    -
    -
    -
    -
    RS PRO
    12 V ac/dc, 24 V ac/dc
    IP65
    115dB
    -
    64
    Red
    Screw
    -
    Sounder
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    4 → 28 V ac/dc
    IP65
    80 - 95dB
    AC/DC
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    4 → 28 V dc
    IP65
    80 - 95dB
    DC
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    IP66
    112dB
    AC/DC
    32
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    10 → 30 V dc
    IP54, IP65
    -
    DC
    8
    Red
    Conduit Box, Panel Mount, Surface Mount
    101 mm
    Sounder
    95dB
    112dB
    AE40M
    81mm
    -
    -
    -
    -
    RS PRO
    240 V ac
    IP43
    92dB
    AC
    1
    -
    -
    -
    Sounder
    -
    -
    SEM
    -
    -
    -
    -
    -
    RS PRO
    230 V ac
    IP66
    112dB
    AC/DC
    32
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    240 V ac
    -
    93dB
    AC
    1
    Grey
    -
    -
    Sounder
    -
    IP42
    MICRO W10
    -
    -
    -
    -
    -
    RS PRO
    12 V ac/dc, 24 V ac/dc
    IP65
    83dB
    -
    -
    Black, White
    Panel Mount
    -
    Sounder
    -
    -
    -
    -
    -
    -
    -
    -
    1,689 €
    L'unité (dans un plateau de 200)
    RS PRO
    2 → 4 V
    -
    70dB
    -
    1
    -
    Through Hole
    6.7 mm
    Buzzer
    -
    70dB
    -
    -
    -
    -
    -
    -
    1,817 €
    L'unité (sur un ruban de 50)
    RS PRO
    2 → 4 V
    -
    85dB
    -
    -
    -
    Surface Mount
    10.5 mm
    Buzzer
    -
    85dB
    -
    -
    -
    -
    -
    -
    RS PRO
    24 V
    -
    114dB
    DC
    1
    Red
    -
    -
    Sounder
    -
    -
    superCELERE
    -
    -
    -
    -
    -
    RS PRO
    240 V ac
    IP54
    100dB
    AC
    1
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page