Resins | Epoxy Resins | Polyester Resins | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Resins

    A resin is a viscous substance that can be converted into a rigid polymer when it cures. All resins will harden under certain conditions, for example, heat, exposure to light, or being mixed with a setting agent or hardener. They can be naturally occurring or made synthetically to suit a range of applications and uses. Natural resins are organic substances that are fusible and can either be transparent or translucent. Synthetic resins have similar characteristics but are different chemically and can be clear. Some are referred to as a casting resin if they are a liquid before it polymerises and sets.

    Types of Resin

    Epoxy resin - Epoxy resins are characterised by their excellent durability, strength, chemical resistance and low absorption of moisture. Commonly used for laminating, epoxy resin can be used as a protective coating as well as on materials in circuit boards and for patching holes in concrete pavements. These versatile resins offer high strength resistance to corrosion. Epoxy offers a high strength to weight ratio and dimensional stability as well as adhesion properties which make them ideal for a wide range of applications. Different epoxy resins are produced by varying the ratios of the chemical components.Polyester resin - Sometimes referred to as unsaturated polyester resin or more simply polyester is a type of adhesive paste, filler and laminating resin. The polyester resin normally comes as a pale, viscous solution or paste containing a polyester solution, normally styrene. They have a fast cure time and can be used as a sealant on a variety of materials, thanks to their resistance to chemicals and harsh weather. MEKP is the catalyst added to the polyester resin in order to cure (harden) the resin.

    Resin applications

    Resins can be useful across a range of applications, but their main purpose is as a glue, to fuse or mould objects together. Common uses include adhesives, paints and coatings, electronic components and medical devices.

    16 Produits présentés pour Resins

    3M
    -
    -
    Epoxy Resin
    Black
    Cartridge
    400 ml
    -
    +15°C
    +30°C
    Scotch-Weld
    48 h
    14.7 MPa, 23.3 MPa, 28 MPa
    -
    Loctite
    -
    Ceramic, Metal, Plastic, Wood
    Epoxy Resin
    Transparent Yellow
    Dual Cartridge
    50 ml
    30 → 150min
    -55°C
    +120°C
    HYSOL 3421
    4 h
    28 N/mm²
    -
    Electrolube
    -
    -
    -
    Clear
    Pack
    250 g
    20min
    -40°C
    +120°C
    -
    24 (23°C) h, 4 (60°C) h
    -
    -
    Electrolube
    Flame Retardant
    -
    Epoxy Resin
    Black, Grey
    Pack
    250 g
    -
    -40°C
    +130°C
    ER2220
    1 h, 24 h, 4 h
    -
    -
    Loctite
    -
    Aluminium
    Epoxy Resin
    Grey
    Can
    500 g
    40min
    -20°C
    +190°C
    Hysol 3479
    150 min
    20 N/mm²
    Metal
    Araldite
    -
    -
    Epoxy Resin
    -
    Tin
    2 kg
    -
    -
    -
    2015-1
    -
    -
    -
    Electrolube
    -
    PBC
    Epoxy Resin
    -
    Bag
    250 g
    -
    -40°C
    +180°C
    -
    24 h
    -
    -
    Electrolube
    -
    -
    -
    Off-White
    Pack
    250 g
    20min
    -40°C
    +120°C
    -
    24 (23°C) h, 4 (60°C) h
    -
    -
    Loctite
    -
    Ceramic, Metal, Plastic
    -
    Green
    Dual Cartridge
    50 ml
    -
    -
    +120°C
    HYSOL 3295
    -
    25 N/mm²
    -
    3M
    -
    Metal, Plastic
    Epoxy Resin
    Blue, Yellow
    Box
    90 ml
    25min
    -
    -
    Scotchcast Resin 4 GS
    -
    -
    -
    Araldite
    -
    -
    Epoxy Resin
    Clear
    Dual Cartridge
    200 ml
    -
    -
    -
    2015-1
    -
    -
    -
    Electrolube
    -
    -
    Epoxy Resin
    Clear
    Bag
    250 g
    -
    -40°C
    +120°C
    -
    24 h
    -
    -
    Electrolube
    -
    -
    -
    Black
    Pack
    250 g
    -
    -40°C
    +130°C
    -
    24 h
    -
    -
    Electrolube
    -
    -
    -
    Black
    Pack
    250 g
    -
    -
    -
    -
    24 h
    -
    -
    Electrolube
    -
    -
    -
    Black
    Pack
    250 ml
    -
    -60°C
    +125°C
    -
    36 h
    -
    -
    Teroson
    -
    -
    Polyester Resin
    White
    Tin
    180 ml
    -
    -
    -
    UP 610
    10 min
    -
    -
    Résultats par page