Shackles | D Shackles | Bow Shackles | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Shackles

    Shackles are primarily used for lifting heavy objects and equipment. Basic models are available for domestic and light use, such as for luggage and tow ropes. Each shackle is made of a durable and high-quality material ensuring a perfect connection to the sling and providing excellent reliability. For shackles suitable for lifting there is a weight limit guidance, ranging anywhere from 0.05 tonnes all the way to 12 tonnes. Although these measurements are only a guide it is an important factor to consider when making your shackle selection.

    Types of Shackle

    Bow shackles, also known as anchor shackles, are usually large with an 'O' (bow) shape and are routinely used on multi-leg slings. This rounded design allows the shackle to take loads from different directions without developing a sideload. As bow shackles are generally larger than other types of shackles they can handle larger straps.

    D shackles, also called chain shackles, have a 'D' shaped design and are commonly used for single leg slings. The smaller loop on a D shackle can take higher loads than a bow shackle but cannot be used for side and racking loads. There are both D Shackles and Bow Shackles available within the range. These are available in different sizes to ensure that they fit within your application/project.

    Pin Types

    Safety bolts - designed with a nut and bolt for maximum security, once the bolt is inserted and the nut is tightened with a hex key a safety pin is inserted through the end of the bolt to provide extra stability.

    Screw pins - predominantly used for temporary applications. Screw pins are perfect for when a shackle needs to be regularly removed and re-attached.

    Split pins - Like a safety bolt pin design. The split pin provides even more security.

    Shackle Material

    Available in various types of steel such as stainless steel or alloy steel. Stainless steel is perfect for outdoor conditions due to its durable and long-lasting properties and is ideal for industrial rigging.

    72 Produits présentés pour Shackles

    16,13 €
    la pièce
    RS PRO
    Zinc Plated Steel
    Bow Shackle
    Screw Pin
    3.25t
    16mm
    26.9mm
    19.1mm
    -
    16,23 €
    la pièce
    RS PRO
    Stainless Steel
    Bow Shackle
    Screw Pin
    0.3t
    8mm
    16mm
    8mm
    -
    20,69 €
    la pièce
    RS PRO
    Stainless Steel
    D-Shackle
    Screw Pin
    2.5t
    3/4in
    28mm
    20mm
    -
    8,30 €
    la pièce
    RS PRO
    Zinc Plated Steel
    Bow Shackle
    Screw Pin
    0.75t
    7.85mm
    13.5mm
    9.65mm
    -
    1,96 €
    la pièce
    RS PRO
    Mild Steel
    D-Shackle
    Screw Pin
    -
    -
    -
    6mm
    24mm
    10,04 €
    la pièce
    RS PRO
    Zinc Plated Steel
    Bow Shackle
    Screw Pin
    1t
    9.65mm
    16.8mm
    11.2mm
    -
    11,28 €
    la pièce
    RS PRO
    Stainless Steel
    Bow Shackle
    Screw Pin
    0.12t
    5mm
    10mm
    5mm
    -
    45,78 €
    la pièce
    RS PRO
    Alloy Steel
    D-Shackle
    Screw Pin
    4.75t
    19mm
    32mm
    22mm
    -
    25,35 €
    la pièce
    RS PRO
    Zinc Plated Steel
    Bow Shackle
    Split Pin
    2t
    12.7mm
    20.6mm
    16mm
    -
    27,82 €
    la pièce
    RS PRO
    Alloy Steel
    D-Shackle
    Screw Pin
    3.25t
    16mm
    27mm
    19mm
    -
    2,55 €
    la pièce
    RS PRO
    Mild Steel
    D-Shackle
    Screw Pin
    -
    -
    -
    8mm
    32mm
    10,58 €
    la pièce
    RS PRO
    Alloy Steel
    Bow Shackle
    Safety Bolt
    0.75t
    8mm
    14mm
    9.5mm
    -
    17,05 €
    la pièce
    RS PRO
    Alloy Steel
    D-Shackle
    Screw Pin
    2t
    13mm
    21mm
    16mm
    -
    5,77 €
    la pièce
    RS PRO
    Mild Steel
    D-Shackle
    Screw Pin
    -
    -
    -
    12mm
    48mm
    16,98 €
    la pièce
    RS PRO
    Zinc Plated Steel
    D-Shackle
    Screw Pin
    1t
    1/2in
    7/8in
    5/8in
    -
    6,87 €
    la pièce
    RS PRO
    Zinc Plated Steel
    Bow Shackle
    Screw Pin
    0.5t
    6.35mm
    11.9mm
    8mm
    -
    18,63 €
    la pièce
    RS PRO
    Steel
    D-Shackle
    Screw Pin
    -
    -
    -
    15.8mm
    -
    16,91 €
    la pièce
    RS PRO
    Zinc Plated Steel
    Bow Shackle
    Split Pin
    1t
    9.65mm
    16.8mm
    11.2mm
    -
    22,98 €
    la pièce
    RS PRO
    Stainless Steel
    Bow Shackle
    Screw Pin
    0.4t
    10mm
    20mm
    10mm
    -
    152,24 €
    la pièce
    RS PRO
    Alloy Steel
    Bow Shackle
    Screw Pin
    9.5t
    29mm
    48mm
    32mm
    -
    Résultats par page