RS PRO Bow Shackle Galvanised Steel, 4.75 t

Sous-total (1 unité)*

31,10 €

(TVA exclue)

37,63 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 20 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 145 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +31,10 €

*Prix donné à titre indicatif

N° de stock RS:
674-112
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Material

Galvanised Steel

Product Type

Shackle

Shackle Type

Bow Shackle

Pin Type

Screw Pin

Safe Working Load

4.75t

Shackle Diameter

19.1mm

Jaw Width

31.8mm

Pin Diameter

22.4mm

Finish

Zinc Plated

Standards/Approvals

No 0

Statut RoHS : Exempté

RS PRO Bow Shackle


The usability of Shackles, also referred to as gyve reaches hundreds of years. Shackles built their reputation as the simple, but solid construction providing the most cost-effective method of attaching the anchor with chain. The primary purpose is lifting heavy objects and equipment. Basic models are available for domestic and light use, such as for luggage and tow ropes. The commercial site is using the Shackles to cope with more extreme load capacities and atmospheric conditions. Each Shackle is made of durable and high-quality material, ensuring a perfect connection to the sling and therefore providing excellent reliability. For Shackles that are suitable for lifting, we are strongly recommending checking a weight limit guidance. If using in extreme temperatures (more than + 200°C or - 40°C) always consult this with either a manufacturer or distributor.

The Shackle consists of 2 parts, which is the body and the pin (or bolt). The body can have different shapes. Therefore, you can see on the market Bow Shackles, D Shackles, Green Pin Shackles, Safety Pin Shakes, Screw Pink Shackles, Stainless-Steel and Pilling Shackles. Another way of identifying Shackles are by pin types, such as round pin and cotter (class 1), screw (class 2) and bolt, nut and cotter pin (class 3). We are proudly introducing our won branded RS PRO Bow Shackle (known as Anchor Shackles) recognizable by their u-shaped piece connecting link in all manner of rigging systems. They have their place on multi-leg slings providing an efficient way of fastening chains and straps securely. This Bow Shackle is zinc plated and has galvanized alloy steel with screen pin. This Bow Shackle with 19 mm diameter, withstands of the 4.75-ton load conforms to BS EN 13889-2003 and Federal specification RR-C-271D and types of IVA standards.

Features and Benefits


  • Galvanised alloy steel Shackle with crew pin

  • Meets BS EN 13889-2003 and Federal specification RR-C-271D and type IVA standards

  • The Bow Shackle comes with 3-year Warranty

  • Pin diameter of 22.4 mm

  • Jaw width of 31.8 mm

  • Screw pin

  • Gyve provide lifting multiple loads due to the shape of the body to support heavier payloads

  • Application


  • Wire Rope Slings

  • Moderate to heavy lifting loads

  • Industrial crane rigging onboard large ships

  • Commonly used in personal safety gear including climbing and mountaineering harnesses

  • Frequently asked questions


    What are the widely accepted codes of practice when dealing with Shackles?

  • Always perform regular check inspection

  • Pay attention to the manufacturer or distributor specifications

  • Use the correct size of the Shackle for the hook or sling straps

  • Make sure to connect multiple sling legs to the body of the Shackle, and never to the pin itself

  • Never use the Shackle to lift if it does not meet the required safety standards or shows signs of excessive wear

  • Why RS PRO?


    RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    Note

    Avoid exceeding 120 degrees for the angle when there is a requirement to use multiple-leg slings.
    Product is delivered with a first Test Certificate with the inspection date. After that date, products can be used with another certificate. Please Contact RS Customer Service to get your product new calibration and certificate.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.