Chains | Galvanised Steel & Zinc Chains | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Chains

    Chains are a series of pieces called links and are most commonly made from metal, often found in either link or bead format. These links are intertwined to create the chain and provide high tensile strength.

    Chain structures vary in size, link length, width and thickness and are all factors to consider when buying chain for any application. The various materials and coating of the chains mean they are ideal for indoor and outdoor use.

    When using chain in industry the lifting load value is crucial to ensure a safe working environment. Chains can be used for lifting, pulling, security and more.

    Chain links or chain repair links are individual steel links that are designed to join 2 pieces of chain together, to repair broken links or to extend long or short link chain.

    Types of Chain Linking Hardware

    Quick Repair Links - Quick links have a small opening in them which is covered by a nut. To make a connection the nut is unscrewed to expose the opening, the connecting chains' link is inserted, and the nut screwed back into place again. No tooling is necessary.

    Spring Link - Spring links have a small hinged spring section in them for easy connection and disconnection. The hinged section is pressed open to insert rope or chain. Once released the hinged section springs shut providing a secure connection. Also available with swivel action to prevent tangling. Spring links are versatile and have a wide range of uses at work and in home and leisure.

    Spring Hook - Spring hooks consist of an open hook terminated with a connecting hook. The connecting hook has a hinged spring latch that opens when pressed to insert rope or chain.

    Swivel Snap Hook - Swivel snap hooks consist of a connecting hook with a hinged spring latch that enables easy insertion of rope, chain or straps. The connecting hook is terminated with a connecting link and has a swivelling action which prevents tangling. Swivel snap hooks can be used in a wide range of applications

    Quick links, spring links, spring hooks and swivel snap hooks are made from stainless steel and are available with corrosion-resistant finishes including galvanised, zinc and nickel platings making them suitable for outdoor use. These links and hooks are available with a range of link diameters and lengths to suit a range of chains and applications.

    56 Produits présentés pour Chains

    10,68 €
    L'unité (en paquet de 5)
    RS PRO
    -
    Steel
    Zinc Plated
    5.8mm
    75mm
    -
    -
    -
    33,58 €
    1 boîte de 10 mètre(s)
    RS PRO
    Link
    Steel
    Galvanised
    2.5mm
    14mm
    4.5mm
    37 kg
    10m
    66,84 €
    1 boîte de 10 mètre(s)
    RS PRO
    Link
    Steel
    Zinc Plated
    5mm
    21mm
    9mm
    135 kg
    10m
    104,38 €
    1 boîte de 10 mètre(s)
    RS PRO
    Link
    Steel
    Zinc Plated
    6.5mm
    25mm
    9mm
    140 kg
    10m
    14,08 €
    1 sachet de 10
    RS PRO
    Bead
    Brass
    Chrome Plated
    3.2mm
    -
    -
    -
    300mm
    93,57 €
    la pièce
    RS PRO
    Link
    Steel
    Zinc
    6.5mm
    -
    -
    -
    10m
    30,88 €
    1 boîte de 10 mètre(s)
    RS PRO
    Link
    Steel
    Zinc Plated
    2.5mm
    24mm
    4.5mm
    30 kg
    10m
    7,864 €
    L'unité (en paquet de 5)
    RS PRO
    -
    Steel
    Zinc Plated
    5.5mm
    56mm
    -
    -
    -
    75,41 €
    la pièce
    RS PRO
    Link
    Steel
    Galvanised
    6.5mm
    -
    -
    -
    10m
    44,39 €
    1 boîte de 10 mètre(s)
    RS PRO
    Link
    Steel
    Japanned
    4mm
    19mm
    7.2mm
    100 kg
    10m
    29,562 €
    L'unité (en paquet de 5)
    RS PRO
    -
    Steel
    Zinc Plated
    9.4mm
    115mm
    -
    -
    -
    12,758 €
    L'unité (en paquet de 5)
    RS PRO
    -
    Steel
    Zinc Plated
    10.5mm
    83mm
    -
    -
    -
    17,16 €
    L'unité (en paquet de 5)
    RS PRO
    -
    Steel
    Zinc Plated
    11mm
    101mm
    -
    -
    -
    52,90 €
    1 boîte de 10 mètre(s)
    RS PRO
    Link
    Steel
    Zinc Plated
    5mm
    35mm
    9mm
    130 kg
    10m
    11,57 €
    1 sachet de 10
    RS PRO
    Bead
    Brass
    Chrome Plated
    3.2mm
    -
    -
    -
    300mm
    29,41 €
    1 boîte de 10 mètre(s)
    RS PRO
    Link
    Steel
    Japanned
    2.5mm
    14mm
    4.5mm
    37 kg
    10m
    50,52 €
    1 boîte de 10 mètre(s)
    RS PRO
    Link
    Steel
    Zinc Plated
    4mm
    19mm
    7.2mm
    100 kg
    10m
    9,252 €
    L'unité (en paquet de 5)
    RS PRO
    -
    Steel
    Zinc Plated
    6.5mm
    64mm
    -
    -
    -
    38,19 €
    1 boîte de 10 mètre(s)
    RS PRO
    Link
    Steel
    Zinc Plated
    3mm
    16mm
    5.4mm
    56 kg
    10m
    1,786 €
    L'unité (en paquet de 10)
    RS PRO
    -
    Steel
    Zinc Plated
    4mm
    39mm
    -
    -
    -
    Résultats par page