ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac/dc-Rated SPDT Relay
- N° de stock RS:
- 135-6327
- Référence fabricant:
- 1SVR730850R0200 CM-ENS.21S
- Fabricant:
- ABB
Sous-total (1 unité)*
127,06 €
(TVA exclue)
153,74 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 9 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 4 unité(s) expédiée(s) à partir du 26 juin 2026
- Plus 5 unité(s) expédiée(s) à partir du 24 juillet 2026
Unité | Prix par unité |
|---|---|
| 1 + | 127,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 135-6327
- Référence fabricant:
- 1SVR730850R0200 CM-ENS.21S
- Fabricant:
- ABB
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ABB | |
| Number of Inputs | 1 | |
| Product Type | Liquid Level Relay | |
| Overall Length | 113.4mm | |
| Mount Type | DIN Rail | |
| Overall Depth | 113.4mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Maximum Supply Voltage | 240V ac/dc | |
| Overall Width | 22.5mm | |
| Standards/Approvals | CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 | |
| Hazardous Area Certification | No | |
| Series | CM-ENS | |
| Sensitivity | 1000kΩ | |
| Output Type | SPDT Relay | |
| Current Rating | 11mA | |
| Number of Outputs | 1 | |
| Input Type | Voltage | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Number of Inputs 1 | ||
Product Type Liquid Level Relay | ||
Overall Length 113.4mm | ||
Mount Type DIN Rail | ||
Overall Depth 113.4mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Maximum Supply Voltage 240V ac/dc | ||
Overall Width 22.5mm | ||
Standards/Approvals CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508 | ||
Hazardous Area Certification No | ||
Series CM-ENS | ||
Sensitivity 1000kΩ | ||
Output Type SPDT Relay | ||
Current Rating 11mA | ||
Number of Outputs 1 | ||
Input Type Voltage | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
ABB Liquid Level Relay, 0.1 to 1000kΩ Sensitivity, 1 Output - CM-ENS Series - 1SVR730850R0200 CM-ENS.21S
Features & Benefits
Applications
What's the expected lifespan of this liquid level relay?
CM-ENS Liquid Level Relays
Features and Benefits (CM-ENS.1 / CM-ENS.2 / CM-ENS.3)
Additional Features CM-ENS.2
Additional Features CM-ENS.31
Applications
Application Examples
Liens connexes
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac-Rated SPDT Relay
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac/dc-Rated SPDT Relay
- ABB CM-ENE MAX Series Liquid Level Relay - Screw, DIN Rail 130V ac-Rated Relay
- ABB CM-ENE MIN Series Liquid Level Relay - Screw, DIN Rail 240V ac-Rated Relay
- ABB CM-ENE MAX Series Liquid Level Relay - Screw, Snap-On 240V ac-Rated Relay
- ABB CM-ENE MIN Series Liquid Level Relay - DIN Rail, Snap-On 24V ac-Rated Relay
- ABB CM-ENS Series Electrolode Holder Level Sensing Electrode Housing Steel
- Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 24V dc-Rated Relay
