- N° de stock RS:
- 144-3191
- Référence fabricant:
- 06019G0100
- Fabricant:
- Bosch
Produit discontinué
Produit de remplacement
- N° de stock RS:
- 144-3191
- Référence fabricant:
- 06019G0100
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- MY
Détails du produit
GSR 18V-85C Cordless Drill Driver
The GSR 18V-85C professional cordless drill driver with full connectivity to set your personal tool settings with Kickback Control. Featuring better user protection than standard programmed tools. Compatible with the Bosch GCY 30-4 bluetooth module via the Bosch Toolbox App on your mobile phone. Enabling you to upload settings, monitor and receive notification about your tools performance.
The GSR 18 V cordless drill driver is ideally suited for wood and steel applications, with a torque power of 85 Nm in hard screwing. Featuring an EC motor without charcoal for fast working performance, with a corrugated profile and simple locking mechanism for fast accessory changes. Built in LED lighting for better visibility.
EMP and ECP overload and overheat protection. Rugged all-metal chuck for the most demanding applications on construction sites. This drill comes supplied with 2 x 5 Ah Coolpack batteries
The GSR 18 V cordless drill driver is ideally suited for wood and steel applications, with a torque power of 85 Nm in hard screwing. Featuring an EC motor without charcoal for fast working performance, with a corrugated profile and simple locking mechanism for fast accessory changes. Built in LED lighting for better visibility.
EMP and ECP overload and overheat protection. Rugged all-metal chuck for the most demanding applications on construction sites. This drill comes supplied with 2 x 5 Ah Coolpack batteries
Features and Benefits
Kickback Control
Automatic shut-down
Precision Couplings
Personalise tool settings via Bosch My Tools App
Compatible with Track My Tools App
Built in LED light
EMP and ECP overload and overheat protection
Keyless drill mount
L-Boxx 136 size 2
2 x 5 Ah Coolpack Batteries
Automatic shut-down
Precision Couplings
Personalise tool settings via Bosch My Tools App
Compatible with Track My Tools App
Built in LED light
EMP and ECP overload and overheat protection
Keyless drill mount
L-Boxx 136 size 2
2 x 5 Ah Coolpack Batteries
Note
GCY 30-4 is required for bluetooth connectivity
Bosch Drills
Spécifications
Attribut | Valeur |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 5Ah |
Series | GSR |
Chuck Size | 13mm |
Chuck Type | Keyless |
Number of Batteries | 2 |
Max Speed | 2100rpm |
Drive Size | 1/2 in |
Drilling Capacity Metal | 13 mm |
Number of Gears | 2 |
Drilling Capacity Wood | 82 mm |
Model Number | GSR 18V-85C |
- N° de stock RS:
- 144-3191
- Référence fabricant:
- 06019G0100
- Fabricant:
- Bosch