Nexperia 1, 13 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23
- N° de stock RS:
- 484-3362
- Référence fabricant:
- BZX84-C13,215
- Fabricant:
- Nexperia
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 484-3362
- Référence fabricant:
- BZX84-C13,215
- Fabricant:
- Nexperia
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
| Marque | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 13V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 30Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 100nA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Series | BZX84 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Typical Voltage Temperature Coefficient | 9.4mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Sélectionner tout | ||
|---|---|---|
Marque Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 13V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 30Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 100nA | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Series BZX84 | ||
Length 3mm | ||
Standards/Approvals No | ||
Typical Voltage Temperature Coefficient 9.4mV/°C | ||
Automotive Standard AEC-Q101 | ||
- Pays d'origine :
- CN
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
Liens connexes
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23