ROHM 1, 5.6 V Zener Diode, Isolated 1 W Surface 2-Pin SOD-123FL
- N° de stock RS:
- 215-9763
- Référence fabricant:
- KDZVTFTR5.6B
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 215-9763
- Référence fabricant:
- KDZVTFTR5.6B
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Nominal Zener Voltage Vz | 5.6V | |
| Diode Configuration | Isolated | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-123FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Maximum Reverse Leakage Current | 20μA | |
| Maximum Operating Temperature | 150°C | |
| Series | KDZVTF | |
| Height | 900μm | |
| Length | 3.62mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Nominal Zener Voltage Vz 5.6V | ||
Diode Configuration Isolated | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-123FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Maximum Reverse Leakage Current 20μA | ||
Maximum Operating Temperature 150°C | ||
Series KDZVTF | ||
Height 900μm | ||
Length 3.62mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Rohm Zener diode having maximum power dissipation of 1W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
Liens connexes
- ROHM 1 Isolated 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM 1 Isolated 1 W 12 % Surface 2-Pin SOD-123FL
- ROHM, 3.7V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 4.7V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM 1 Single 1 W Surface 2-Pin SOD-123FL