- N° de stock RS:
- 190-7678
- Référence fabricant:
- SM6T27CAY
- Fabricant:
- STMicroelectronics
4950 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 25)
0,714 €
(TVA exclue)
0,864 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
25 - 100 | 0,714 € | 17,85 € |
125 - 225 | 0,672 € | 16,80 € |
250 - 600 | 0,636 € | 15,90 € |
625 - 1225 | 0,60 € | 15,00 € |
1250 + | 0,572 € | 14,30 € |
*prix conseillé |
- N° de stock RS:
- 190-7678
- Référence fabricant:
- SM6T27CAY
- Fabricant:
- STMicroelectronics
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The SM6TY series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Stand-off voltage range from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 150 °C
High power capability at Tj max.: up to 515 W (10/1000 μs)
Lead finishing: matte tin plating
Stand-off voltage range from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 150 °C
High power capability at Tj max.: up to 515 W (10/1000 μs)
Lead finishing: matte tin plating
Spécifications
Attribut | Valeur |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 28.2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 600 W |
Package Type | DO-214AA (SMB) |
Zener Type | Bi-Directional |
Pin Count | 2 |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 3.95 x 2.25 x 4.6mm |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
- N° de stock RS:
- 190-7678
- Référence fabricant:
- SM6T27CAY
- Fabricant:
- STMicroelectronics