onsemi 1 Zener Diode, Single 2-Pin DO-41
- N° de stock RS:
- 178-7625
- Référence fabricant:
- 1N4752ATR
- Fabricant:
- onsemi
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 178-7625
- Référence fabricant:
- 1N4752ATR
- Fabricant:
- onsemi
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
| Marque | onsemi | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Package Type | DO-41 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Zener Impedance | 45Ω | |
| Maximum Reverse Leakage Current | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Sélectionner tout | ||
|---|---|---|
Marque onsemi | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Package Type DO-41 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Maximum Zener Impedance 45Ω | ||
Maximum Reverse Leakage Current 5μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Liens connexes
- onsemi 1 Zener Diode, Single 2-Pin DO-41
- onsemi 1 Single 1 W Through Hole 2-Pin DO-41
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 1 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 1 W 5 % Through Hole 2-Pin DO-41
- onsemi 1 Single 3 W 5 % Through Hole 2-Pin DO-41